816 Series Datasheet by Amphenol ICC (Commercial Products)

View All Related Products | Download PDF Datasheet
Amphenol® protected headers — 816 series order information —10ur-sided w1re-wrapla1ls m 45 m) 015W» 1030) 155 511 (25-) SYHAIGHT WIRE WRAP YAIL 4 SIDED - HUDSEGI: DUDULEH 113? - «s (0 751 .55 (3 n) H RIGHT ANGLE WIRE WRAP TAIL 4 SIDED Stralqm Right-Angle mmuons ere w"); Wire vmp le sm- mI mu 5 c 0 F a K No 1.001 2 E1001 042-0101007025 042-0101020005 1.20 1.100 .000 4 .400 .020 10 5mm Lock 0. Eject 042-0101027425 042-0101020435 (22.00) (27.94) (21.04) (10.10) (15,7) Long Look 5 Eject 042-0101027425 042-0151020425 No Look 0 Em 042-0151427005 042-0101420025 1.40 1 200 1.000 5 .500 .520 14 5mm 15011 0 E1901 042-0101427425 042-0101420125 (27.04) (20.02) (20.02) (15.24) (15.7) Lang Lock 0. Ejscl 0420101427425 042-5151420425 No Look 0 E190! 0420101037005 042-0151029025 1.55 1.400 1.100 7 .700 .020 10 55071 Lock 0 Eject 5420104027425 0420101529425 (20.02) (35.55) (29.45) (17.70) (15.1) Long Lock 0 E1051 842-8164637435 0420101030425 No Lock 5. E00) 0420152027035 0420152000025 1.70 1.000 1.200 9 .000 .520 20 Short Lock 0 51001 0425152027425 0420152020425 (44.70) (40.54) (24.54) (22.00) (15.7) Lang Lock 81 Eject 542-815-2037-435 842%16-2m-435 Na Lock 0 E1001 042-0152527025 042-5152020025 2.00 1.000 1.000 12 1.200 .520 20 Shun Lock 0 E1301 042-0152527425 042-0152020125 (52.52) (411.25) (42.10) (30.40) (15.7) Long Lock & Eject 042-0152027425 042-0152529425 No Lock 5 Em 042-0152027035 0420150029025 225 2.100 1.000 14 1.400 .020 20 5mm Lock 0 E1501 04251 52027-125 0425152020125 (57.40) (52.24) (47.24) (25.50) (15.7) Long Lock & Ejscl 842-5163087435 842>BIG
816 series Amphenol® protected headers, three and four sided — 816 series description All Amphenol headers are available in both right-angle and straight mounting configurations With three- and tour-sided versions. Tail lengths are .100" and .160" in solder tail and .620’ in wire wrap styles to meet PC board requirements Lock and eject latches may be added to reduce strain on cable and PC boards when removing mating socket connectors, order information number at contacts: —10 —20 —34 ~50 -14 ~26 ’40 *64 842 81 40 22 : right angle Wire—wrap tail = straight solder tail tor .062 PCB :straight solder tail Ior ,125 PCB = right-angle solder tail for .062 PCB , 16 , 30 , 50 3-sided 4-sided 27 37 = straight wirerwrap tail 29 39 pin configuration: 20 30 21 31 22 32 23 33 = right-angle solder tail ior .125 PCB lock 8. eject (LatE) and mounting stud 0=no L&E. no stud 1 :short L&E, no stud 4=long L&E, no stud 5 = long L&E, short stud benefits MIL-083503 compatible Snap-In polarization keys Easy to install lock & elect latches Right-angle and straight mounting styles Solder plated tails to avord solder bath contamination 0 Mounting studs option 0 UL and CSA recognized fill characteristics Physical Contact spacing: 1100” X .100" (2.54mmx2,54mm) grid Number oi contacts: 10, 14, 16. 20, 26, 30. 34, 36, 40, 50. 60, 64. Contact material: Phosphor bronze Contact plating: gold over nickel in mating area, solder plated tails Insulation material. Glass reinforced thermoplastic, UL flammability rating 94 V-0 Electrical Current rating: 1 amp insulation Reslsmnce: 5000 megohms (min) Dielectric withstanding voltage: 500 VAC for 60 seconds Operating Temperature Range: -55° C to +130“ C ( -57° F to +266“ F) UL Recognized to 130° C —4 35 options: 2=short L&E, short stud erIong L&E, long stud 3: short L&E, long stud t . 19:15.; gold contact area, tin plated tails platlng options. 3 — 30p gold contact area, tin plated tails Compatible sockets 842-812, 215 Blue type Indicates standard, available product. 18 - 3005365 DDDULEH [=55 -
816 series Amphenol® protected headers — 816 series lock and eject and stud options Latches H J Short 1.015 .425 For use with ma connectors Latch (25.8) (10.8) Without strain relief 0 Long 1135 .575 For use with socket connectors o {20.3) (14.6) with mm relief H (“EH (3 J (REF) Part Numbers Shon Latch 0420004 607-005 Long Latch 842—8004607006 Short Stud 34200041309001 L (REF-1 SM, Long Stud 042-5000309002 Studs L M 531 Short :70 .450 with short latch — w-atexxxx-zxx ___ with long latch — w -5xx Long .340 0520 with short latch — , vsxx :H ,_ t « a with long latch — v ~€XX lock and eject installation and polarization tabs Pallflutlon Tab Part Number: 342-800-161 1—003 recommended mounting hole pattern _ . Latch snaps Polanzatlon Tab into place - l=l|2|l§l53lll=t BUDDIES 5‘11. I 19

Products related to this Datasheet

CONN SHORT LATCH 816 SERIES
Available Quantity: 0
Unit Price: 0
CONN LONG LATCH 816 SERIES
Available Quantity: 0
Unit Price: 0
8428001607006-LONG LATCH (GREY)
Available Quantity: 0
Unit Price: 0
8428001607005-SHORT LATCH (GREY)
Available Quantity: 0
Unit Price: 0