58389-001 Drawing Datasheet by Amphenol ICC (FCI)

View All Related Products | Download PDF Datasheet
I ’\ m ’\ ’\ ’\ K, a K, K, K, 1 2 FEImnnecl cum 3 4 PRODUCT N0 SEE TABLE p05, #3 D .034 [0.56] TYP — — P05. #1\ Irmo [‘I.7B] REF 2x .240 [5.Io] WIDTH PCS. #2 _/ I L P05, #4 .100 [2.54] .1001004 NONrACCUM ”Mi-‘0] "P- DIM ”A“ 1.004 NOTE 3 [1,10] / A .325 1010 [5.271025] HEIGHT I I I I I I _I__ .013 [0.32] REF _ I I I I I I I I I I I I I I I I l%]SOLDERTAIL LENGTH _L .029 [0,74] m .I , I L [ ] PM [0.25] REF -— —.100 2.54 TYF .Ioo REF. — REF AT HOUSING J._ [1-54] TYP DIM ”E" MAX LENGTH maI’l {one sl'Iaze lemm Imam" prnmcIfmly I a: 2 mm mm $6 CARD couu. Lacuna Lame mmmmm Ma ; $1333 7;: ‘° “’ rum 5 ”jg/fig INCH/MM VERTICAL CARD CONNECTOR. ”m I, H. IWKWNW m 4;, ADO/2.54 CTR. D/R, FOL. fl' mummy Io/Iu/m . Mm sheet I I1 2 ma mgr stm In IIOI II. I. W I. I. .I FCI 58389 A: W H. suNm ID I! DI 'YDE EMSTOMER Drawing B may Iravlsm a a I I | | I max Imr I I 2 | | I | I I I | | 3 L ’I
PDM: Rev:B Released .STATUS: Printed: Oct 13, 2010
I- O numm IIZ FEIEunnEEIEum I EI PRODUCT NO NO OF Ros. DIM ”A” DIM "B” POLARIZED POSITIONS 553597 DDT 2 x 31 1000/7520 in 00/75.“ 1,4,6. 5. I0, 1214. I6. 1B, 20. 24. 26 28, 52, 54, as, 35, 40, 42, 46, 48, 50, 52, 54, 56, 55, ED a .035 Boga m. 0.59 54: DB NON ACCUM. FIGI SCALE I/Z 00 1.003 WP NOTES: @ HOUSING MATERIA ILLED POLYESTER. FLAME RETARDANT PER UL 94V—U, COLOR: BLACK. @ TERMINAL MATERIAD BODY: SPRING: BODY PLATING: SPRING RLATING: BRASS DID/.25 THICK. ECCUL HEAT TREATED 30n”[.75u AU OVER sum/I27 NI IN CONTACT AREA, IOOu /2.54u TlNrLEAD OVER 50u" /I,27 NI ON SOLDERTAIL GOLD FLASH PRODUCT DASH NUMBERS TO BE MARKED ”ECI”. ECI FINAL PART NUMBER AND DATE CODE WITH .OsO/I.52 HIGH LETTERS. PARTS 2 X 6 OR LESS HAvE THIS INFORMATION ON TUBE LABEL INSTEAD OF HOUSING. DASH NUMBER WITH ' U" AS FOURTH DIGIT (XXXXXrXXXU) IS UNMARKED. 4, ARRLICAnoN INFORMAHON, A. RECOMMENDED MOUNnNG HOLE RATIERN IS SHOWN IN FIG. #1. B. ALL MATING PINS TO BE 025/54 SQUARE ON TRUE CENTER OF GIVEN TERMINAL SPACINGS, WITHIN DIS/.35 DIAMETER. c. SUGGESTED MAnNC PIN LENCTH. .2IO t.DZD/5.33 2,51. swam mm: m ms M ms man m mum [mm Ian-1y CARD CONN. IIr Emm a dare mmmmfl Jaw»; B was INCH/MM $6 IIIIE VERTICAL CARD CONNECTOR, Joe/2.54 CTR., D/R, ROL. WEN Shae! 2 III sue 58389 A4 fl‘ mam ID/Il/DI FC 39“ >1.me ID I: m IypE CUSTOMER Dvowing mmes nu mgr MSWM mum Shae! IrEIIsIan 1 | | 1 ] I I mam/mm sac m Err N. suNm m In In max Isml I | | I I III IIIIIIII 1 L
PDM: Rev:B Released .STATUS: Printed: Oct 13, 2010

Products related to this Datasheet

CONN RCPT 62POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 0