57102 Series Drawing Datasheet by Amphenol ICC (FCI)

View All Related Products | Download PDF Datasheet
T T | 2 | 3 T—T—T—T—F *T—T—l—l—T LI 5 PRODUCT NUMBER 571027XXX7XXXXXLF TOP VTEw (7\ L RaHS COMPATTBEE SEE NOTE 7 7 \/ PLATTNG POEARTZATTON, SEE NOTE 5 S DEBpm CcED/CxT ON CONTACT AREA (N x 2 00) 2pm MTN MATTE TTN DN TATE PACKAOTNG, SEE NOTE 5 NOTE 3 C D75pm (ICED/EXT ON CONTACT AREA NB OF POSTTTONS PEP ROW: 02 TO 25 F08 J 7 ‘ ‘ 2pm MTN MATTE TTN UN TATE P05 ‘5 M PTN POST TATE E : GOLD EEASH 0V CONTACT AREA STYLE LENGTH LENGTH OAE 2pm MTN MATTE TTN ON TATE 5,, L 5;] oz 2 GD 2 50 6 00 E; Ital It! 0 04 2.01: 3 DD 5.50 o A T27Dm MTA NTCKEL UNDERFLATNG 06 A00 250 8.00 n H H < )="" g="" (’\="" t="" matertae="" houstnc="" htch="" temp="" thermoplasttc="" 5="" \/="" ue="" davie,="" coeor="" black="" p="" 2="" matertae="" termtnal‘="" copper="" alloy="" m="" 01="" (so="" 0.5t)="" wp="" my="" 0="" 3="" to="" determtne="" dtmenstoas-="" 0="" ll="" n="NJMEER" oe="" pdstttons="" per="" row="" h="" 4="" 7n="" mtn="" ptn="" retentton="" tn="" etther="" dtrectton="" 7="" e="" 7="" 7="" b="" 5,="" packactac:="" e="" —="STANDARD" packagtntg="" tn="" polybags="" 4="" 5="" ,="" packagtng="" polyeags="" whea="" polartzattqn="" featjre="" appetcabee="" o="" f="" 1="" u="" :="" tube="" avateabee="" from="" 03="" to="" 25="" pds="" per="" row="" c'="" s="" h="" ,7="" 03‘="" e="" 5.="" for="" pdlartzattovt="" specteted="" ptn="" ’="" 77="" ii.="" ,="" exampee="" dz:="" :="" cmtt="" pta="" posttton="" 3‘="" see="" top="" vtew="" t="" omtt="" from="" product="" number="" tf="" thts="" feature="" ts="" not="" appetcabee="" g="" (77\="" 7="" rohs="" compattbee="" product="" spectetcattons="" 7="" \/="" u="" ,="" p="" ainc="" ,="" "ee"="" means="" the="" product="" ts="" leadrfree,="" typ="" 2pm="" mtmmjm="" matte="" ttn="" over="" ,="" 27pm="" mtntmum="" ntckel="" underplate,="" l="" b="" ,="" manueacturtnc="" process="" ccm="ATTBTETTV" ,="" the="" houstnc="" wtee="" wtthstand="" exposure="" to="" 260‘0="" 15‘0="" soeder="" bath="" temperature="" eor="" e="" 5="" seconds="" tn="" a="" wave="" soeder="" appetcatton="" muh="" mag="" 5mm="" humane="" prutemnn="" ptodukt="" fumtly="" e="" wtth="" a="" t="" 6mm="" mta="" thtck="" ctrcutt="" board="" tsd="" tm="" tsu="" m="" tm="" 01%="" mnttek="" 7”="" cdmpattbee="" to="" reeeow="" process="" zeo‘c="" max="" ur="" em="" nu="" dt="" mm="" anm="" wm;="" mum="" wm="" ttne="" 3="" l="" tzroue="" emu="" tldszs="" mm="" x="" :03="" mm="" unsh="" header="" ‘g’="" for="" 30="" secdndes="" m="" ertstsdlmu="" mom="" men="" xx="" tgjj="" ._.="" 2="" 00="" ve?ttcal="" tnt="" ’="" c="" 7="" labelungv="" n="" 549797="" ama="" mm="" xxx="" tons="" smle="" t="" t="" -="" mm="" 7="" t200="" non="" accumet="" p="" 549mm="" tsdttsdr="" ewetn="" mum="" dwg="" tm="" sheeh="" of’="" st:="" t="" \="" ,="" meets="" packagtng="" specs="" as="" per="" csergzd="" eng="" jcompacncn="" sums="" fc="" \/="" t="" osrou="" m="" tmcem="" .d="" 57102="" a3="" d="" t="" w’="" see="" (3374770004="" k="" hrouz="" jco="" tt="" d5t2="" app="" .tmc="" 04h="" 25="" type="" customer="" dtowtttq="" recommended="" hole="" pattern="" sheet="" rewsmn="" d="" tndex="" my="" i»="" qarm="" u="" t="" t="" 2="" i="" ’i="" t.="" i="" 5="" t="">
PDS: Rev :P STATUS:Released Printed: Jan 15, 2015

Products related to this Datasheet

CONN HEADER VERT 8POS 2MM
Available Quantity: 914
Unit Price: 1.42
CONN HEADER VERT 20POS 2MM
Available Quantity: 822
Unit Price: 3.89
CONN HEADER VERT 36POS 2MM
Available Quantity: 148
Unit Price: 6.94
CONN HEADER VERT 40POS 2MM
Available Quantity: 85
Unit Price: 6.94
CONN HEADER VERT 14POS 2MM
Available Quantity: 80
Unit Price: 1.9
CONN HEADER VERT 38POS 2MM
Available Quantity: 0
Unit Price: 2.98055
CONN HEADER VERT 50POS 2MM
Available Quantity: 0
Unit Price: 2.17244
CONN HEADER VERT 30POS 2MM
Available Quantity: 0
Unit Price: 3.81926
CONN HEADER VERT 8POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 8POS 2MM
Available Quantity: 0
Unit Price: 0.83045
CONN HEADER VERT 6POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 50POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 6POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 30POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 4POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER VERT 8POS 2MM
Available Quantity: 0
Unit Price: 1.83153
CONN HEADER VERT 10POS 2MM
Available Quantity: 0
Unit Price: 1.13185
CONN HEADER VERT 12POS 2MM
Available Quantity: 0
Unit Price: 1.3587
CONN HEADER VERT 14POS 2MM
Available Quantity: 0
Unit Price: 1.64576
CONN HEADER VERT 18POS 2MM
Available Quantity: 0
Unit Price: 2.17961
CONN HEADER VERT 20POS 2MM
Available Quantity: 0
Unit Price: 2.20041
CONN HEADER VERT 22POS 2MM
Available Quantity: 0
Unit Price: 2.42021
CONN HEADER VERT 26POS 2MM
Available Quantity: 0
Unit Price: 2.77857
CONN HEADER VERT 28POS 2MM
Available Quantity: 0
Unit Price: 3.0798
CONN HEADER VERT 30POS 2MM
Available Quantity: 0
Unit Price: 3.30011
CONN HEADER VERT 32POS 2MM
Available Quantity: 0
Unit Price: 3.52697
CONN HEADER VERT 34POS 2MM
Available Quantity: 0
Unit Price: 3.73741
CONN HEADER VERT 36POS 2MM
Available Quantity: 0
Unit Price: 3.98125
CONN HEADER VERT 38POS 2MM
Available Quantity: 0
Unit Price: 3.77187
CONN HEADER VERT 40POS 2MM
Available Quantity: 0
Unit Price: 3.98125