54242 Series Drawing Datasheet by Amphenol ICC (FCI)

View All Related Products | Download PDF Datasheet
‘ | Z ‘3 I—l—l—l—V— ‘ 5| ROHS COMPAT‘BLE PRODUCT NUMBER 54242- XXXXXXXXXLF 3 PLATING T T_ RoHS COMPAT‘BLE K, I =.075pm GOLD/GxT 0N GONTAGT AREA SEE NOTE 5 2pm MIN MATTE TIN 0N TAIL STACK HEIGHT OVER I.27Um NI MIN NOTE 5 4 = 2m MIN Mm: TIN TOTAL NB OF POSITIONS OVER I.27Um NI MIN 04 To 50 025 GOLD/ N x 2,54 MAX L Hm GXT 0N CONTACT AREA zUm MIN MATTE TIN 0N TAIL P'N 5"“ 0"“ NOTE 5 OVER L27Nm NI MIN 0‘ ‘0-41 (N4) X 254 5 osapm GOLD/GXT ON CONTACT AREA 02 “-72 A zUm MIN MATTE TIN ON TA‘L 03 “12 * OVER 1.27m NI MIN 04 H.525 05 I537 05 ‘71} 07 ‘QJB ca 2I.72 - 09 24,25 |_I45 O 10 25.0 II 29.34 ‘2 3‘38 I3 32.22 2 54 M 24.64 0.52 S UARE ‘5 ‘4,78 #4” Is 34.42 I ‘5 26,22 _3 NOTES: ‘9 20.52 (“AT‘ngTELEII‘GT”) OAH (OVERALL HEIGHT) . REE E I. HOUSING MATL : HIGH TEMPERATURE 2° 25-70 I a THERMOPLAST‘C. UL94V70 COLOR: BLACK 2‘ 30:57 I I I II II II NOTE 4 3 2. PIN MATERIAL . PHOSPHOR BRONZE i: 32-: | | E 3. STANDARD PACKAGING IN POLYEAG 2,, 4052 I I I I I I I I STACK HEIGHT : 4. SN MIN RETENTION IN EITHER DIRECTION 25 4I.22 254 to 25 26 45 22 '— NOTE 5 5. TO DETERMINE DIMENSIONS 2 ' P\ N = NUMBER OF POSITIONS PER Row 27 50-” \_, Ex: a POS PER ROW. N x 2.54 : 20.32mm 28 Ia.72 I I I H 29 43,00 5. XXXX = MILL‘MUERS SFEC‘FY MILLIMETERS k 1f w J g9 9,5mm MIN To 26.0mm MAx AVAILADLE 38 REF 7.30.35 ‘ C ‘N 05mm ‘NCREMENT ’7 7 EXAMPLE FOR STACK HEIGHT: I 2 5 o : 12.5mm 7. MATING LENGTH : (0AH)—(STACI< height)="" ,="" s.="" w="" e‘="" a="" _="" i,="" nine.="" iiini‘l="" nude="" swam="" inlerume="" projeci'idn="" vrndun="" funi'iiy="" z="" _="" ~lf~="" means="" the="" froduct="" is="" leadjree="" see="" notes="" isn="" on:="" ‘5“="" m="" isn="" im="" $6="" bergstik="" ,3="" 2m="" minimum="" mai-ie="" 1m="" 0ng="" i-27um="" ur="" em="" no="" dr="" duie="" humusuniassmhzrviuww'hzl="" nm:=""> MINIMUM NICKEL uNDERPLATE. L 5 H 547m mu H.UE.05 M x.x mm mm 3 alts u b 7 MANUFACTURING PROCESS COMPATIBILITV ‘1 J 5"“52 W“ "199-29 “"W 'x “v“ UNSHR‘HEADER é K 5719762MA‘4JZV‘6 m mu: STR DR SMT ’\ c r LABELLING: 2 L s—zamT av: 15.02.230r D.LE 01mm dug In: my I an Siz r MEETS PACKAGING SPECS AS PER (35447920 M #sz mu IEDBJSEV‘QT Inc mmm k“ d 7 THIS PRODUCT MEETS EUROPEAN UNION DIRECTIVES 154 WP ‘_l_ I "27 “P ”7' ““5 “‘3‘” 54242 A} AND OTHER COUNTRY REGUMMNS AS DESCRIBED a WHO Am 05.01.:Invvd JEN mun IVDE CUSTOMER Omwmq IN 6574770004 RECOMMENDED pm “your shay rPVisInn D In“ sum I I". u I I z ‘ 3 I L‘ 5 I
PDS: Rev :M STATUS:Released Printed: Aug 20, 2015

Products related to this Datasheet

CONN HDR 16POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 4.51198
CONN HDR 24POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 4.78413
CONN HDR 40POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 9.7832
CONN HDR 40POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 7.9627
CONN HDR 10POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 3.7993
CONN HDR 12POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 3.86752
CONN HDR 14POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 0
CONN HDR 26POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 5.6222
CONN HDR 10POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 3.04635
CONN HDR 14POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 4.07068
CONN HDR 20POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 4.41004
CONN HDR 30POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 5.1342
CONN HDR 32POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 5.66594
CONN HDR 14POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 3.96898
CONN HDR 16POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 4.30858
CONN HDR 16POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 4.64744
CONN HDR 20POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 4.64744
CONN HDR 26POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 5.53002
CONN HDR 32POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 5.73344
CONN HDR 32POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 5.73344
CONN HDR 4POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 2.8938
CONN HDR 8POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 3.6641
CONN HDR 10POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 3.902
CONN HDR 10POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 3.8333
CONN HDR 14POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 4.20638
CONN HDR 14POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 4.20638
CONN HDR 26POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 5.90207
CONN HDR 28POS 0.100" STACK SMD
Available Quantity: 0
Unit Price: 5.8009