ASMT-Lx60 Datasheet by Broadcom Limited

View All Related Products | Download PDF Datasheet
ssssssssssss
ASMT-Lx60
Flexible Light Strip Module
Data Sheet
Features
Outstanding abrasion resistance
Excellent mechanical properties
Excellent chemical resistance
Excellent light transitivity
High shaping flexibility
Available length 100mm to 500mm at interval of
1mm
Available voltage source : 5V, 9V and 12V
Available color: Blue, Green, Red and White
Light strip module in straight configuration
Applications
Handheld devices
Cellular Phones
Decorative lighting
Electronics and electrical appliances
Description
Flexible Light Strip Module is high performance light
tube produced by Avago Technologies, integrating
LEDs solution with excellent thermoplastic
polyurethane. This Light Strip is an environmentally
friendly “Green Material”, it offers a unique combination
of mechanical, physical, and chemical properties,
including high tensile strength, excellent abrasion
resistance, outstanding flexibility, weather resistance,
non toxic, recyclable, and decomposable. Flexible Light
Strip Module provides conveniences for the designers
to integrate light strip onto their devices with minimum
consideration on optical and mechanical optimization.
The specially designed housing helps to concentrate
the light for maximum efficiency and the specially
designed PCB provides plug-and-play type of solution
for assembly. The total solution provides the ease of
design and assembly for designers.
IPin 1 Pin 4 I 14.0 50 “-0 I I 9.0 , 5.42 :005 | ° '5 i / y lo 0 - o 0.8 £0.05 (4x) Pin 2 Pi” 2.0 £0.05 x60 xxxxB L
2
Package Dimensions
Pin 1 Vcc for LED 1
Pin 2 Ground for LED 1
Pin 3 Vcc for LED 2
Pin 4 Ground for LED 2
Pin 2 Pin 3
Pin 1 Pin 4
LED1 R
R LED2
Flexible light strip length = 200mm
Standard Part Number = ASMT-Lx60
Notes:
1. All dimensions in millimeters (Inches).
2. Tolerances are ± 0.1mm [0.004 IN.]
Unless otherwise specified.
3. Strip diameter ø1.4mm.
Part Numbering System for Other Available Options
ASMT – L x 60 xxx x B
Diameter
B – ø1.4 (currently available option)
Vcc
A – 5V
B – 9V
C – 12V
Length
100mm to 500mm at interval of 1mm
B – Blue
G – Green
R – Red
Color
W – White
Linear Flexible Light Strip
3
Absolute Maximum Ratings at TA = 25°C
Note:
1. Derate linearly as shown in Figure 4.
2. For each individual LED + resistor string.
3. Vcc max = 12.1V.
Electrical Characteristics at TA = 25°C
Note:
1. For each individual LED + resistor string.
2. Resistor value is determined by forward voltage of LED.
Recommended Connector
CAUTION: ASMT-Lx60 devices are Class 1 ESD sensitive. Please observe appropriate precautions during
handling and processing. Refer to Avago Technologies Application Note AN-1142 for additional details.
Parameter ASMT-Lx60 Unit
DC Forward Current [1] [ 2] 30 mA
Power Dissipation [2] [3] 363 mW
Reverse Voltage (IR = 100 A) [2] 5V
LED Junction Temperature 110 °C
Operating Temperature Range -30 to 60 °C
Storage Temperature Range -30 to 60 °C
Manual Soldering Temperature 350°C for 3 sec max
Part Number
Voltage Vcc (Volts) [1]
LED Forward Current [1]
IF (mA) @ Vcc = 12.0V
Minimum Typical Maximum Typical
ASMT-Lx60 11.9 12.0 12.1 20
ASMT-Lx60
Header pins
Customer
motherboard
4
Notes:
1. For individual LED light source only.
2. The luminous intensity IV is measured at the peak of the spatial radiation pattern which may not be aligned with the mechanical axis of
the LED package. Refer to Iv bin table for binning structure and tolerance.
3. The dominant wavelength, λd, is derived from the CIE 1931 Chromaticity Diagram and represents the perceived color of the device. Refer
to color bin limit tables for binning structure and tolerance.
4. The chromaticity coordinates are derived from the CIE 1931 Chromaticity Diagram and represent the perceived color of the device. Refer
to color bin limit tables for binning structure and tolerance.
5. Measurement done at the center of the light stripe at straight position without bending.
Optical Characteristics at TA = 25°C
Part Number
Luminous Intensity,
IV [1] [2] (mcd) @ 20mA
Peak
Wavelength,
peak [1] (nm)
Color, Dominant
Wavelength
d [1] [3] (nm)
Luminous
Incidence [5]
Ev (lm/m2)
Min. Max. Typ. Min. Max. Typ.
ASMT-LB60 71.5 180.0 468 465 475 30.0
ASMT-LG60 180.0 450.0 520.0 515.0 535.0 130.0
ASMT-LR60 112.5 285.0 637.0 615.0 630.0 30.0
Part Number
Luminous Intensity,
IV [1] [2] (mcd) @20mA
Typical Chromaticity
Coordinates [1] [4]
Luminous
Incidence [5]
Ev (lm/m2)
Min. Max. X Y Typ.
ASMT-LW60 1000 1600 0.31 0.31 230.0
Light Intensity (IV) Bin Limits [1] [2]
Blue
White
Red
Green
Bin ID
Intensity (mcd)
Minimum Maximum
Q 71.50 112.50
R 112.50 180.00
Tolerance: ±15%
Bin ID
Intensity (mcd)
Minimum Maximum
W1 1000 1200
W2 1200 1400
W3 1400 1600
Tolerance: ±15%
Bin ID
Intensity (mcd)
Minimum Maximum
R 112.5 180.0
S 180.0 285.0
Tolerance: ±15%
Bin ID
Intensity (mcd)
Minimum Maximum
S 180.0 285.0
T 285.0 450.0
Tolerance: ±15%
Notes:
1. Bin categories are established for classification of products. Products may not be available in all categories. Please contact your Agilent
representative for information on current available bins.
2. For individual LED light source only.
5
Color Bin Limits [1] [2]
Blue
Tolerance: ±1.0nm
Green
Tolerance: ±1.0nm
Red
Tolerance: ±1.0nm
Tolerance of each bin limit = ± 0.02
Bin ID
Dom. Wavelength (nm)
Minimum Maximum
B 465.0 470.0
C 470.0 475.0
Bin ID
Dom. Wavelength (nm)
Minimum Maximum
A 515.0 520.0
B 520.0 525.0
C 525.0 530.0
D 530.0 535.0
Bin ID
Dom. Wavelength (mcd)
Minimum Maximum
- 615 630
Rank Chromaticity Coordinates
C11 X 0.290 0.297 0.297 0.290
Y 0.306 0.316 0.283 0.274
C12 X 0.297 0.303 0.303 0.297
Y 0.316 0.326 0.293 0.283
C13 X 0.303 0.310 0.310 0.303
Y 0.326 0.336 0.303 0.293
C21 X 0.290 0.297 0.297 0.290
Y 0.274 0.283 0.251 0.241
C22 X 0.297 0.303 0.303 0.297
Y 0.283 0.293 0.261 0.251
C23 X 0.303 0.310 0.310 0.297
Y 0.293 0.303 0.271 0.251
D11 X 0.310 0.320 0.320 0.310
Y 0.336 0.350 0.318 0.303
D12 X 0.320 0.330 0.330 0.320
Y 0.350 0.365 0.333 0.318
D21 X 0.310 0.320 0.320 0.310
Y 0.303 0.318 0.285 0.271
D22 X 0.320 0.330 0.330 0.320
Y 0.318 0.333 0.300 0.285
White
Notes:
1. Bin categories are established for classification of products. Products may not be available in all categories. Please contact your Agilent
representative for information on current available bins.
2. For individual LED light source only.
\ 5 3 0505050 3 2 2 1 1 (E . E250 Emzcom E:E_xm_>_ 5, 100 an 60 4D 20 Ambient Temperature - °C Ava G O vacuuoxoalzs
For product information and a complete list of distributors, please go to our web site: www.avagotech.com
Avago, Avago Technologies, and the A logo are trademarks of Avago Technologies, Limited in the United States and other countries.
Data subject to change. Copyright © 2006 Avago Technologies Limited. All rights reserved. Obsoletes AV01-0431EN
AV01-0650EN - December 21, 2006
Handling Caution
1. Bending radius of the lightpipe shall always be larger
than 10 times of the lightpipe diameter to avoid
impact to its appearance and performance.
Figure 1. White binning in CIE 1931 Chromaticity Diagram. Figure 2. Relative luminous intensity vs. forward current for LED
light sources only.
Figure 3. Forward voltage vs. forward current for LED light
sources only.
Figure 4. Maximum forward current vs. ambient temperature
0.20
0.22
0.24
0.26
0.28
0.30
0.32
0.34
0.36
0.38
0.28 0.30 0.32 0.34
X - COORDINATE
Y - COORDINATE
C11
C12
C21
C22
C13
C23
D11
D21
D12
D22
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
0 5 10 15 20 25 30 35
DC FORWARD CURRENT - mA
RELATIVE LUMINOUS INTENSITY
(NORMALIZED AT 20 mA
Blue
White
Red
Green
0
5
10
15
20
25
30
35
01234
FORWARD VOLTAGE - V
FORWARD CURRENT - mA
Red
Green
Blue
White

Products related to this Datasheet

LIGHT STRIP 12V LINEAR RED
Available Quantity: 0
Unit Price: 0
LIGHT STRIP 12V LINEAR WHITE
Available Quantity: 0
Unit Price: 0
LIGHT STRIP 12V LINEAR GREEN
Available Quantity: 0
Unit Price: 0
LIGHT STRIP 12V LINEAR BLUE
Available Quantity: 0
Unit Price: 0