PINLED Heat Sink Datasheet by Wakefield-Vette

View All Related Products | Download PDF Datasheet
Features: Compatible with: wakef ieId-veH'e 4% WW
LED Heat Sinks
PINLED Heat Sink
www.wakefield-vette.com
Wakefield- Vette’s PinLED is designed with 99.7% high-purity
aluminum cold forging process. The design of the series is
simple and gorgeous, and the blade is cylindrical, which makes
the convection heat dissipation reasonable. This is compatible
with Light Modules such as Edison, Xicato, Bridgelux, Osram,
Lumileds, Cree, Tridonic, LG, Lustrous, Prolight, Samsung,
SHARP, Luminus and Philips.
Features:
Mechanical compatibility with direct mounting of the LED
modules to the LED cooler and thermal performance matching
the lumen packages
Several Diameters, Several Standard heights
Forged from highly conductive aluminum
Black Anodized
Blank surface with no holes to mount any device listed below
Xicato XSM, XIM,XTM
Bridgelux ESS, ESR, Vero 10, Vero 13, Vero 18 V-series
Citizen CLL024-CLU028,CLL034-CLU038
Cree XLamp CXA13xx, CXA15xx, CSA18xx
Lumileds Luxeon COB's 1203,1204,1205,LuxeonK arrays K12, K16
Osram PrevaLED Core, SOLERIQ P and SOLERIQ S LED engines
Seoul Semiconductor ZC6, ZC12, ZC18, ZC25
Tridonic TALEXXmodule SLE modules
LG Innotek LEMWM18 10W, 13W, 17W
Edison EdiLex SLM and EdiLex II COB LED engines
Lustrous LUSTRON 6 series LL604F, LL608D, LL613F, LL620F
Prolight Opto PABS, PABA, PACB, PANA
Samung LC013, LC019, LC026 COB LED engines
SHARP Mini Zenigata Intermo and Mega Zenigata LED engines
PhilipsFortimo SLM LED engines
Vossloh-Schwabe LUGA Shop LED engines
Luminus C##9, C##14 LED engines
Compatible with:
/—"\ ch kef ieId-vetl'e 48mm Diameter *Note: All Bases Have no Holes Na. Fimsh Muuflllng Hula ' 170mm2xM3@180° 19 0 mm ZXMCI @180) W W mm Mm 120" , 790mm11H31f17 1M" 2|,7mm2xM3@180 IMMIHZIHJWW' . 250mm2xM3@180” 217mm Immlio' _ 268 mm 2xM3 @180‘ . jwmm 1013p}? 120' 314mm2xM3@1flfl° 250mm11H3137 w‘ 7 375707 mm 2xr§Aa@ 13H“ iiflmm 2mm w- 390 mm 3xM3@ 120° 707mm 7mm? W‘ Dru/.5” 42.0 mm 3xM3@120“ 770’” MW ”7‘" ' 374 mm IKHJKD 7517' 135.5 Through mm @ ma 0 @955 Waugh hole @ NE a yummy my slag new Tap new Ncatsmkm ammemxempsalme nse Inumbtc) 13:25“: WM mrrm‘ “$321"? Mn mmmm Ina-«mutt! a 2 a m E g an " E . 75 E E s 7 I: a g a $25 50 :g a a g m 59 549 g Dissipahd pmr Pam) Hea| smk m amblemlemperzhlm use mum C) La=25t “5,,” Nmnnxmamumx Hummmm “m "mm-mm. mpg-mm. - 70 mun-Mum anm p g en 9 2 7 u g 50 g A z _ s25 25 an § £5. E c m 34 g so g a 5.13 A: E 20 § m 5 so ‘3 ‘o s 1: n o 2 ¢ 6 a lo mun-m Pm! Pam)
LED Heat Sinks
PINLED Heat Sink 48mm Diameter
WKV Part
Number Description
Height
(mm)
Diameter
(mm)
Max. Lumen
(lm)
Dissipated Power
(W)
Thermal Resistance
°C/W)
Weight (g)
PINLED
-
4830
Pin LED Heat Sink 48MM DIA 30H 30 48 1100 8 6.25 46
PINLED
-
4850
Pin LED Heat Sink 48MM DIA 50H 50 48 1400 10 564
Thermal Data PINLED-4830
Thermal Data PINLED-4850
*Note: All Bases Have no Holes
______.._ wcl kef ieId-vette 58mm Diameter *Note: All Bases Have no Holes No. Finish Mounling Hole A1 0 17.0 mm 2st @180“ A2 0 19.0 mm 2xM3 @100° WW A4 0 21.7 mm 2xM3 @180“ A5 0 25.0 mm 2st @ 180° A6 0 26.8 mm 2xM3 @ 100° \:\ i O 31.4 mm 2xMa @180“ 323%: .ff‘ A8 0 35.0 mm 2xM3 @ 130° % - A9 ' O ‘ 39.0 mm 3xM3 @120° ‘ 'A101 0 42.0 mm 3xM3 @120" AHA ‘ \Z11.5 Through hule@ 658,0 aw 'Mvg‘w‘rtw‘ Heal unk Io ambien! |Empevalure n51: Thrambfll) Ia:25 1: Pd : Fax ma m numb“ “WW “We“ WWW“. 70 (MM a...“ mum A am...» mm mm 1 CI p i so a 557 20 E 50 _ a g a m 35 gm “- 'fi 5 9 5.11 46 :53 30 A x g 12 1.75 57 g 20 ”é 0 E 15 my 70 z 10 D 3 6 9 12 15 Dlsslpmd Powor Pam) Hea| unk lo ambuem Wemperalm: use Tharamm c) 1a:2s-c Pa = Fax mu mm mm Mtann-m mm mm mm! mnemmm A 70 my... 1 W, “Saint: [m p g 50 E z 5 15 g 50 i . 2 E s 67 as 2340 3 9 4:3 :0 g 30 ’1' ; 3 ‘2 4 46 g 20 g i 15 u 57 10 5 £ 0 3 a 9 12 15 nlsslpam Power Pam
LED Heat Sinks
PINLED Heat Sink 58mm Diameter
Thermal Data PINLED-5830
Thermal Data PINLED-5850
WKV Part
Number Description
Height
(mm)
(mm)
Max. Lumen
(lm)
Dissipated Power
(W)
Thermal Resistance
°C/W)
Weight (g)
PINLED
-
5830
Pin LED Heat Sink 58MM DIA 30H 30 58 1400 10 579
PINLED
-
5850
Pin LED Heat Sink 58MM DIA 50H 50 58 1800 13 3.85 108
*Note: All Bases Have no Holes
/—"\ wcl kef ieId-vetl'e 68mm Diameter *Not All Bases Have no Holes No. Finish . Mounting Hole ' A1 0 17.0 mm 2xM3 @ 100“ A2 0 19.0 mm 2xM3 @ 180“ A3 0 20.2 mm 2xM3 @1ao° A4 0 21.7 mm 2xM3 @180“ 'A5 V 230 mm 2xfl©lao° As O 26.8 mm 2xM3 @ 180° A7 0 29.7 mm 2xM3 @ 180° A8 0 31.4 mm 2xM3 @180“ ' A9 0 ' 35.0 mm 2xM3 @100‘1 A10 707‘ 39.0 mm 3xM3 @120‘ A11 0 42.0 mm 3xM3 @ 120“ A12 (3) 12:11 5 Through hole @ 068.0 Heel smk to emblem lemperanue vise Ths—ambt 'cp 1a:25°c Pa = P9 x mum mum-m Hum mk mm...“ ‘7 L memmsmmx “mm.“ A 7" 1 '1’ “mum. “9mm, p g so 5 3 551 n E 50 .. h ., g a m 25 a 40 l 0 g 5 JM ‘0 g 30 a c a x 3 12 m .. 2 20 § E E 15 3.87 55 I 10 0 3 5 9 12 15 Dissinaled Power PdM’) Heal sink |u ambenl lemperalule Ilse Thummc) Ia:ZEC PM,” mummy...“ “WNW.“ m-malmhnm lempcrmlzme 70 (”‘L’ mm 1 aw) “Lamb! 2) f) i 60 1’ 4 45 n E 50 a - u g a 375 30 s w ‘1 f} g 12 342 41 3: 30 A E 3 16 3E 52 .E 20 i .. i; E E 20 3 ea 1 10 D 4 5 12 16 20 niuipmd Paw-r FdflN)
LED Heat Sinks
PINLED Heat Sink 68mm Diameter
Thermal Data PINLED-6830
Thermal Data PINLED-6860
WKV Part
Number Description
Height
(mm)
Diameter
(mm)
Max. Lumen (lm)
Dissipated Power (W)
Thermal
Resistance
°C/W) Weight (g)
PINLED
-
6830
Pin LED Heat Sink 68MM DIA 30H 30 68 1900 12.5 4 77
PINLED
-
6860
Pin LED Heat Sink 68MM DIA 60H 60 68 2800 15.5 3.23 192
*Note: All Bases Have no Holes
/———_"\ wcl kef ieId-vetl'e 78mm Diameter *Note' All Bases Have no Holes No. F sh Mounlmg Hole A1 I 17.0 mm 2xM3 @130- A2 0 190mm2xM3@IEfl“ A3 0 20.2 mm 2xM3 @ 180” A4 0 21.7 mm 2xM3 @ 150° A5 0 250 mm 2xM3 @ 1231)0 m mama mm 9,. 7m ‘ As O 25.3 mm ZxM3 @ 180’ W A7 _ 0 ' 29.7 mm 2x113 @ 130' Fifi” A8 0 31.4 mm 2xM3 @1505 W‘ A9. 0 _ 32.2 mm 2xM3 @ 1130' 1m” mm m A10 0 35.0 mm 2xM3 @130" W A11 0 39.0 mm was @ 1211' % : A12 0 420mm 3xM3@ 120' m 7 M3 . 43 0 mm “M3 @ 90. 111 112mm m" 2 A14 0 55.4 mm 4xM3.5@ 4-360“ an . Wm“ fl w 7 A15 (\12111 5thwyh hde@D73. am» m. 5112 m '12; m Heal sink tu ambiem temperature rise msamm ”c; 1a=25 'c Pd : Fe x “""W “WW“ m1 :1mmamb1em 117an ""'“‘ "Wm“ Izmpmm rs: 7" Rns-imh 1cm: mmm ED .2 5 u 24 E 50 H a: g 1n 3 e as E 411 ‘1 P: g 15 3 1s 47 3 an t; E 2 2n 2 95 59 g 20 E 25 2 72 3 1n 5 I o 5 1o 15 21: 25 Dissipatsd Power Pd(W) Hea|s1nklo «mom temperamle Ilse Ths-amb( 1:) “:2“; Pa : 1:. 1 Hemsmkmnmhum “ ‘ (ML) 1mm mum "gags” N“ 6 ammb1W> “mum : a 35 2. g g .2 257 32 g E 15 244 44 g E i g 24 2 25 54 5 i § E 12 1 91 63 W a I D 6 12 IE 24 SD Dlsslpand Powor Ffl(W)
LED Heat Sinks
PINLED Heat Sink 78mm Diameter
Thermal Data PINLED-7830
Thermal Data PINLED-7850
WKV Part
Number Description
Height
(mm)
Diameter
(mm)
Max. Lumen (lm)
Dissipated Power (W)
Thermal
Resistance
°C/W) Weight (g)
PINLED-7830 Pin LED Heat Sink 78MM DIA 30H 30 78 2300 16.5 3.03 138
PINLED-7850 Pin LED Heat Sink 78MM DIA 50H 50 78 2900 21.5 2.33 197
*Note: All Bases Have no Holes

Products related to this Datasheet

PIN LED HEAT SINK 68MM DIA 30H
Available Quantity: 41
Unit Price: 17.38
PIN LED HEAT SINK 58MM DIA 50H
Available Quantity: 24
Unit Price: 15.76
PIN LED HEAT SINK 58MM DIA 30H
Available Quantity: 20
Unit Price: 14.84
PIN LED HEAT SINK 78MM DIA 30H
Available Quantity: 19
Unit Price: 19.75
PIN LED HEAT SINK 68MM DIA 60H
Available Quantity: 14
Unit Price: 18.92
PIN LED HEAT SINK 78MM DIA 50H
Available Quantity: 9
Unit Price: 20.41
PIN LED HEAT SINK 48MM DIA 30H
Available Quantity: 0
Unit Price: 10.20247
PIN LED HEAT SINK 48MM DIA 50H
Available Quantity: 0
Unit Price: 13.21