Rapid CPU Liquid Cooler Datasheet by Wakefield-Vette

View All Related Products | Download PDF Datasheet
n gm «.— ‘L‘thg‘ A :n M fiuuuufifl /_,,\ wakefieId-vette W“ H 1;; fl Pumg Plate Dimensions OG \ 0 ‘EH, $914]. 7 4.3%
Rapid CPU Liquid Cooler
Liquid CPU Cooler
The Wakefield-Vette’s RAPID Liquid CPU cooler is a
device designed to draw heat away from the system CPU
and other components in an enclosure. Using a Liquid
CPU cooler to lower CPU temperatures improves
efficiency and stability of the system more than a forced
fan convection device.
Liquid cooling has become so reliable in motherboards
that it has become the new way of higher performance
cooling. With this Liquid CPU cooler is compact by
combining the radiator and pump, for versatile
application use. Fit both liquid and dual fans easily and
snugly over the CPU, sending liquid and air to the
motherboard’s core and its surrounding components.
Features & Benefits:
Low-profile chamber pump design features a low vibration pump
Low Noise Operation
Mounting solution compatible with Intel® & AMD sockets
Compatible with most chassis footprints
RAPID-L240
RAPID-L120
WKV Part
Number Description Fan Size Power
Interface
Fan
Voltage
(V)
Fan Speed
(rpm +/-
10%) Dimensions CPU
Wattage
(Watts)
Thermal
Resistance (C/W)
RAPID-L120
120mm CPU Liquid Cooler
120 x 120 x 25mm 3 Pin 12 1000
154 x 154 x 27mm
130 0.15
RAPID-L240
240mm CPU Liquid Cooler
120 x 120 x 25mm 3 Pin 12 1000
154 x 240 x 27mm
180 0.11
Pump Plate Dimensions
Pump Plate Dimensions

Products related to this Datasheet

12VDC 120MM CPU LIQUID COOLER
Available Quantity: 94
Unit Price: 130.41
12VDC 240MM CPU LIQUID COOLER
Available Quantity: 83
Unit Price: 179.32