IPS-354 Datasheet by InnoSenT GmbH

View All Related Products | Download PDF Datasheet
m; lnnoSenT User Manual IFS-354 FEATURES: :1 mouul :Iw tr mm ' :lr " h for” wadv UVJJ-vv 9|) 0; non for C man of mam!“ \ enslans hugsfiwww Innosem.de[en[comgany[cemflcauonsl
Experience and Reliability in Radar Technology
Movement
Velocity
Direction
Presence
Distance
Angle
FEATURES:
radar-based motion detector working in the 24GHz - ISM -
Band
split transmit and receive path for maximum gain
IF
-pre-amplifier, bandwith limited for lowest noise perfor-
mance
stereo (dual channel) operation for direction of motion indenti-
fication
compact outline dimensions
K-Band Transceiver
Door Opener
Industrial Applications
DESCRIPTION
The IPS-354 is a K-Band Transceiver with a split
transmit and receive antenna.
Certificates available on request
ADDITIONAL INFORMATION
InnoSenT Standard Product. Changes will not be
notified as long as there is no influence on form, fit
and within this data sheet specified function of the
product.
CERTIFICATES
InnoSenT GmbH has established and applies a
quality system for: development, production and
sales of radar sensors for industrial and automotive
sensors. More information on our quality
standards:
https://www.innosent.de/en/company/certifications/
RoHS-INFO
This product is compliant to the restriction of
hazardous substances (RoHS - European Union
directi- ve 2011/65/EU).
CONFIDENTIAL AND PROPRIETARY
The information contained in this document shall remain the sole and exclusive property of InnoSenT GmbH and shall not be
disclosed by the recipient to third parties without prior consent of InnoSenT in writing.
PRODUCT FAMILY
APPLICATIONS
User Manual IPS-354
Version 1.5 30.07.2020
IIII InnosenT 72 E 2 2 a w 3 Page 2
Experience and Reliability in Radar Technology
ELECTRICAL CHARACTERISTICS
PARAMETER CONDITIONS SYMBOL MIN TYP MAX UNITS
Transmitter
transmit frequencies
frequency band for US and EU
f
IPS-354
24.150
24.250
GHz
oscillator temperature drift
(frequency)
-30 °C … + 60 °C
- 400
kHz/°C
output power (EIRP)
P
out
11.7 12.7 dBm
transmitter turn on time
10
µs
antenna gain
G
A
12
dBi
Receiver
antenna gain
G
A
12
dBi
conversion gain
G
c
22 27 35 dB
IF-Bandwidth (-3dB)
B DC
60 kHz
IF output impedance
Z
IF
100
IF-signal amplitude (RMS) (RCS = 0.5 m², distance 10 m) IF
200
µV
noise level (RMS) 100 Hz … 60 kHz
N
1/2
35
µV
IF voltage offset
IF
DC-offset
1 2,5 4 V
[I/Q] imbalance amplitude
-3
+3 dB
IQ-phase
60 90 120 °
supply voltage
V
cc
4.25 5.0 5.75 V
supply currentactive enable = low
I
cc
48 60 mA
supply currentinactive
enable = high
I
cc_off
200
500
mA
Environment
operating temperature
T
OP
- 30
+ 60 °C
storage temperature
T
STG
- 30
+ 60 °C
Mechanical Outlines
Hight
8.3 (19)
outline dimensions
compare drawing
Length
44.0
mm
Width
30.0
CONFIDENTIAL AND PROPRIETARY
The information contained in this document shall remain the sole and exclusive property of InnoSenT GmbH and shall not be
disclosed by the recipient to third parties without prior consent of InnoSenT in writing.
m; lnnoSenT a E — a a E El E w antenna ‘3 > horizontal <—> / // \\ ,m .15 /\/\/:\l\ W M \A/V V \A U M U” U 483,0 450,3 ma ism 760.0 739,0 0,0 sun sac 90,0 120,0 150,0 mo normalized gain [dB] \> <> anu‘e l°l
Experience and Reliability in Radar Technology
ANTENNA PATTERN
Antenna Orientation:
PARAMETER
CONDITIONS
SYMBOL
MIN
TYP
MAX
UNITS
full beam width @ -3 dB
horizontal
45
°
vertical
38
°
side-lobe suppression
horizontal
15
dB
vertical
20
dB
CONFIDENTIAL AND PROPRIETARY
The information contained in this document shall remain the sole and exclusive property of InnoSenT GmbH and shall not be
disclosed by the recipient to third parties without prior consent of InnoSenT in writing.
m; lnnoSenT
Experience and Reliability in Radar Technology
INTERFACE
The sensor provides a 2.54 mm grid, single row pin header (square pin 0.635 mm).
PIN # DESCRIPTION IN/OUT COMMENT
1 d.n.c.
do not connect
2
enable
input
active low, the enable pin is used to switch off the power supply of the
transceiver
enable on: 0 0.8 V
enable off: 2.8 3.3 V
3
V
cc
input supply voltage, 5 V +/- 15 %
4 GND input analog ground
5 IF1 output signal I (nphase)
6 IF2 output signal Q (uadrature)
7 d.n.c.
do not connect
8 d.n.c.
do not connect
9 GND output analog ground
10 d.n.c.
do not connect
CONFIDENTIAL AND PROPRIETARY
The information contained in this document shall remain the sole and exclusive property of InnoSenT GmbH and shall not be
disclosed by the recipient to third parties without prior consent of InnoSenT in writing.
m, lnnoSenT : a: 5:1: LZL I' 191' g vsz ‘ I E :7; .... g «a --I-- F' 1 .-/ C 40‘s 20‘s 36 20.3 25 4 ..... ' gé mama E m m /“ mmmm 20w:
Experience and Reliability in Radar Technology
MECHANICAL DRAWING
CONFIDENTIAL AND PROPRIETARY
The information contained in this document shall remain the sole and exclusive property of InnoSenT GmbH and shall not be
disclosed by the recipient to third parties without prior consent of InnoSenT in writing.
1m lnnoSenT
Experience and Reliability in Radar Technology
Annex A
The information that will be given below is only a rough overview; for details please contact the local approval agencies. An
overview over the frequency bands in Europe can also be found in the REC 70-03 (Annex 6) which is available under
www.ero.dk
Frequency Bands in US FCC 15.249
For the US-market the IPS-354 can be used
US-frequency: 24.000 GHz 24.250 GHz
FCC approval
This device complies with Part 15 of the FCC Rules and with RSS-310 of Industry Canada. Operation is subject to the follo-
wing two conditions:
(1) this device may not cause harmful interference, and
(2) this device must accept any interference received, including interference that may cause undesired operation.
Warning: Changes or modifications made to this equipment not expressly approved by InnoSenT GmbH may void the FCC
authorization to operate this equipment.
Manufacturers of mobile or fixed devices incorporating IPS-354 Modules are authorized to use the FCC Grants
for their own final products according to the conditions referenced in these documents. In this case, the FCC label of the
module shall be visible from the outside, or the host device shall bear a second label stating „Contains
FCC ID: UXS-IPS354“.
CONFIDENTIAL AND PROPRIETARY
The information contained in this document shall remain the sole and exclusive property of InnoSenT GmbH and shall not be
disclosed by the recipient to third parties without prior consent of InnoSenT in writing.
m; lnnoSenT \nnoSenT GmbH Am Roedermr 30 , J ‘ ‘ ""Brcfil‘ ' 97498 Donne imf GERMAN}
Experience and Reliability in Radar Technology
InnoSenT GmbH
Am Roedertor 30
Tel.:
+49 (0) 9528-9518-0
97499 Donnersdorf
E-Mail:
info@innosent.de
GERMANY
URL:
www.innosent.de
ESD-INFORMATION
APPROVAL
This InnoSenT sensor is sensitive to damage from ESD. Normal precautions as usually
applied to CMOS devices are sufficient when handling the device. Touching the signal
output pins has to be avoided at any time before soldering or plugging the device into a
motherboard.
This Data Sheet contains the technical specifications of the described product. Changes of the specification
must be in written form. All previous versions of this Data Sheet are no longer valid.
The sensor uses Hydrocarbon based material which may change its dielectric properties when used in an oxida-
tive environment. This may vary based on temperature. Therefore InnoSenT recommends evaluating this in-
fluence within the specific environment.
VERSION DATE COMMENT DAWN RELEASED
1.0 05.12.2018 initial release FZ BL
1.1 19.02.2019 small changes in pin description FZ MW
1.2 06.05.2019 transfer to publisher NF WH
1.3 12.06.2019 added electrical characteristics NF TL
1.4 13.12.2019 update mechanical design NF WH
1.5 30.07.2020 new layout
CONFIDENTIAL AND PROPRIETARY
The information contained in this document shall remain the sole and exclusive property of InnoSenT GmbH and shall not be
disclosed by the recipient to third parties without prior consent of InnoSenT in writing.

Products related to this Datasheet

IPS-354 24GHZ RADAR MODULE
Available Quantity: 215
Unit Price: 78.76