IPM-165 Datasheet by InnoSenT GmbH

View All Related Products | Download PDF Datasheet
_ /////[[ggg§$fl,T
and manufactured
in Germany
designed
Innovation in Radar Technology
Data Sheet
CONFIDENTIAL AND PROPRIETARY
The information contained in this document shall remain the sole and exclusive property of InnoSenT GmbH and shall not be disclosed by
the recipient to third parties without prior consent of InnoSenT in writing.
Page 1 DATA SHEET IPM-165 Version 8.5
PRODUCT FAMILY
APPLICATIONS
FEATURES:
DESCRIPTION
ADDITIONAL INFORMATION
InnoSenT Standard Product. Changes will not be
notified as long as there is no influence on form, fit
and within this datasheet specified function of the
product.
RoHS-INFO
This product is compliant to the restriction of
hazardous substances (RoHS - European Union
directive 2011/65/EU).
CERTIFICATES
InnoSenT GmbH has established and applies a
quality system for: development, production and
sales of radar sensors for industrial and automotive
sensors.
Version
The IPM-165 is a 24GHz Doppler module with an
asymmetrical wide beam for detection of moving
objects.
Low power consumption components are quickly
enabled supporting duty cycles for battery or solar
panel operation.
Certified and approved according to
• ETSI EN 300 440
• FCC part 15.245 (UXS-IPM165)
• IC RSS210 Issue 7 (6902A-IPM165)
8.5 - 02.04.2014
IPM-165
Low Cost K-Band Transceiver
• Security applications
• Door openers
• Industrial applications
Movement
Velocity
Direction
Presence
Distance
Angle
»radar-based motion detector working in the 24GHz - ISM - Band
»available in different frequency ranges for worldwide use
»advanced LCO-oscillator with low current consumption
»split transmit and receive path for maximum gain
»very compact outline dimensions
— wHI/IInnoSenT nnnnnnnnnnnnnnnnnnnnnnnnnn
Innovation in Radar Technology
CONFIDENTIAL AND PROPRIETARY
The information contained in this document shall remain the sole and exclusive property of InnoSenT GmbH and shall not be disclosed by
the recipient to third parties without prior consent of InnoSenT in writing.
Page 2 DATA SHEET IPM-165 Version 8.5
PARAMETER CONDITIONS SYMBOL MIN TYP MAX UNITS
Oscillator
transmit frequency1@ 25°C fstandard 24.050 24.250 GHz
US-frequency band @ 25°C fF24.075 24.175 GHz
UK-frequency band @ 25°C fUK 24.150 24.250 GHz
output power Pout 16 20 dBm
temperature drift Δf -1 MHz/°C
Receiver
IF-output voltage offset -300 300 mV
Signal level2category A 563 855 mVP-P
category B 856 117 7 mVP-P
category C 117 8 1819 mVP-P
Noise level2R116 mV
Power supply
supply voltage VCC 4.75 5.00 5.25 V
supply current ICC 18 30 40 mA
Environment
operating temperature TOP -20 +60 °C
storage temperature Tstorage -20 +60 °C
Mechanical Outlines
outline dimensions
length
width
height
25
25
7 (12.7)
mm
1 Details to the frequency bands you can find in Annex A
2 Relative output signal level and noise is measured at room temperature in a dedicated InnoSenT test setup
ELECTRICAL CHARACTERISTICS
w/H/Izngggczf . RUTATIONAL PIVOT "mm.- :omroid
Innovation in Radar Technology
CONFIDENTIAL AND PROPRIETARY
The information contained in this document shall remain the sole and exclusive property of InnoSenT GmbH and shall not be disclosed by
the recipient to third parties without prior consent of InnoSenT in writing.
Page 3 DATA SHEET IPM-165 Version 8.5
ANTENNA ORIENTATION:
TX / RX-ANTENNA PATTERN:
PARAMETER CONDITIONS SYMBOL MIN TYP MAX UNITS
TX-antenna pattern / RX-antenna pattern
Tx antenna pattern (3dB width) horizontal azimuth 80 °
vertical elevation 35 °
side-lobe suppression horizontal azimuth 12 dB
vertical elevation 13 dB
squinting angle 0 °
Antenna gain 9.5 dBi
normalized gain [dB]
antenna /////IInnoSenT Innavanw Inna! Tzdmnlagy EEG] \ \N \nnoSenT "I L05 1234 SM 12345578901 Modu‘ lPM-165,F FCC. UXS-‘PM165 \C. eeozArlPMves
Innovation in Radar Technology
CONFIDENTIAL AND PROPRIETARY
The information contained in this document shall remain the sole and exclusive property of InnoSenT GmbH and shall not be disclosed by
the recipient to third parties without prior consent of InnoSenT in writing.
Page 4 DATA SHEET IPM-165 Version 8.5
PIN # DESCRIPTION IN / OUT COMMENT
1 VCC input supply voltage (4.75 - 5.25V)
2 IF1 output signal I(nphase)
3 GND input analog ground
INTERFACE
The sensor provides a 2.54mm grid, single row pin header (square pin 0.635mm)
MECHANICAL OUTLINES
PIN 1
10.50
1.251.90
6.60 +1.00
- 0.20
25.00 + 0.20
- 0.20
25.00 + 0.20
- 0.20
20.20 + 0.20
- 0.20
20.20 + 0.20
- 0.20
12.70
PIN 1
PIN 1
9.96
2.54
antenna
all dimensions in mm
backside
side viewbottom view
top view
Labeling
IPM-165 IPM-165_UK
IPM-165UK
A0000000001
IPM-165 B
A0000000001
Type
Category
Serial No.
IPM-165_F
/////llflfl9§§QgT
Innovation in Radar Technology
CONFIDENTIAL AND PROPRIETARY
The information contained in this document shall remain the sole and exclusive property of InnoSenT GmbH and shall not be disclosed by
the recipient to third parties without prior consent of InnoSenT in writing.
Page 5 DATA SHEET IPM-165 Version 8.5
Annex A
The IPM-165 is available in different frequency ranges for worldwide use. Depending on the country in which the
product is intended to be used, different frequency ranges can be ordered at InnoSenT.
The information that will be given below is only a rough overview; for details please contact the local approval
agencies. An overview over the frequency bands in Europe can also be found in the REC 70-03 (Annex 6) which is
available under www.ero.dk
Generally the IPM-165 standard version can be used for all countries in Europe except for the UK. For the UK mar-
ket you have to order the IPM-165_UK modules to be conform with the regulations of the UK-Approval-Agency.
For the US-market the IPM-165_F version has to be used!
InnoSenT has a limited modular approval for the IPM-165_F with the following grant: UXS1
FCC approval
This device complies with Part 15 of the FCC Rules and with RSS-210 of Industry Canada.
Operation is subject to the following two conditions:
(1) this device may not cause harmful interference, and
(2) this device must accept any interference received, including interference that may cause
undesired operation.
Warning: Changes or modifications made to this equipment not expressly approved by InnoSenT GmbH may void
the FCC authorization to operate this equipment.
Manufacturers of mobile or fixed devices incorporating IPM-165 modules are authorized to use the FCC Grants
and IC Certificates of the IPM-165 modules for their own final products according to the conditions referenced in
these documents. In this case, the FCC label of the module shall be visible from the outside, or the host device
shall bear a second label stating „Contains FCC ID: UXS-IPM165F“ and „Contains IC: 6902A-IPM165“.
24.000
24.000
24.050
24.075 24.175
24.150 24.250
24.250
UK-frequency
Europe-frequency
US-frequency
Frequency Bands in Europe
Frequency Bands in US
/////IInnoSenT rrrrrrrrrrrrrrrrrrrrrrrrrr
Innovation in Radar Technology
Page 6 DATA SHEET IPM-165 Version 8.5
InnoSenT GmbH
Am Rödertor 30
97499 Donnersdorf
GERMANY
Tel.:
E-Mail:
URL:
+49 (0) 9528 - 9518 - 0
info@innosent.de
www.innosent.de
VERSION DATE COMMENT
8.2 06.03.2013 new layout
8.3 24.10.2013 FCC ID updated
8.4 06.12.2013 Max. output power added + Min. supply current added + modified format
8.5 02.04.2014 Antenna orientation + system pattern
APPROVAL
This Data Sheet contains the technical specifications of the described product. All previous versions of this Data
Sheet are no longer valid.
The sensor uses Hydrocarbon based material which may change its dielectric properties when used in an oxidati-
ve environment. This may vary based on temperature. Therefore InnoSenT recommends evaluating this influence
within the specific environment.
ESD-INFORMATION
This InnoSenT sensor is sensitive to damage from ESD. Normal precautions
as usually applied to CMOS devices are sufficient when handling the device.
Touching the signal output pins has to be avoided at any time before soldering
or plugging the device into a motherboard.

Products related to this Datasheet

IPM-165 24GHZ RADAR MODULE
Available Quantity: 3,218
Unit Price: 22.46
IPM-165_F RADAR MODULE
Available Quantity: 1,802
Unit Price: 22.46