SVH1920v2 Drawing Datasheet by Digital View Inc.

View All Related Products | Download PDF Datasheet
49.0 [1.93] 179.1 [7.06] <—166.9 [6.57]—=""> <7 86.4="" [3.40]="" 7=""> <7693 [2.73]="" 4.)="" q="" revision="" rev.="" description="" appr.="" date="" 2="" svhiqzovz="" -="" add="" heat="" sink="" dimensions="" 27="" nov="" l5="" i="" 28.9="" [1.14]="" 7%="" m.="" cpiu="" wat="" pp:="" 3.2="" [(00.13]="" a:="" c“="" 120.4="" [4.74]="" ’5:="" 2.0="" [0.8714="" e?="" um="" svhiszovz="" 793="" [312]="" 79.2="" [3.12]="" 9432-.="" m="" 135'="" iii="" e“!="" a.="" ..="" in...="" el”="" p.="" 65.0="" [2.56]="" [.mi.="" i="" m.="" 6.1="" [0.24]="" m="" 9m="" 5w="" i="" m="" .....="" mmmmmm="" ‘%’efil="" ””3="" l]="" n="" li="" 112="" .441="" r="" n="" m="" "="" d="" @="" i51="" [0.241="" i_l="" ‘="" 28.0="" [1.131]="" u="" ‘—’i25-7="" [1.01]="" typ="" 4="" 70.5="" [8.78]="" \33.2="" [$013]="" 94.8="" [3.74]="" 111.8="" [4.41]=""><-—>—23.0 [0.91] I H7230 [0.87] F160 [0.63] NDTEI 12.0 [0.47] M IIIIII \I, i [3.0 [0.12] 1. ALL DIMENSIONS ARE : Mm [Inch] . I 1.7 [0.07]j I DIGITALVHEW" ““5 SVH1920v2 I:I I:I D EI D E El DigiIul View LimiIad MATERIAL . FINISH DO NOT SCALE DRAWING TEE[IEDDTETIEEIVEINDFCDBIITGIEITIXELD\IIIIEJHILXIMIIITRS/Izfivls THE TDLERANCES ARE::1 DESIGN DRAW CHECK APPROVE SCALE 1:1 FILE REV. REPRDDUCTIEIN IN PART DR VHDLE WITHOUT THE WRIT EN KEITH BARRY SHEET SIZE DWG- N0. 2 PERMISSION IJF DIGITAL VIEw LIMITED 13 PRUHIBITED. 27 Nov 15 30 NOV 15 SHEET pART No.

Products related to this Datasheet

LCD DRVR BRD INFRARED SVH-1920V2
Available Quantity: 20
Unit Price: 522.72