SHE1B Half Slim Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
E I TA TRA ER MODE FLASH TVPE MTBF SHOCK V‘ERAT‘ON HUM‘D‘T‘.’ VOLTAG E 1: )> :7 _‘ m m 17 @TDK
TDK FLASH STORAGE
Product Specifications
Half Slim
GENERAL INFORMATION
TYPE
INTERFACE
DATA TRANSFER MODE
CONNECTOR
OUTLINE DIMENSIONS
SERIES
CONTROLLER TYPE
FLASH TYPE
DENSITY RANGE
DATA RETENTION
ENDURANCE
ENTERPRISE WL
TEMPERATURE
OPERATING TEMPERATURE
STORAGE TEMPERATURE
PERFORMANCE
Read (max.)
Write (max.)
ROBUSTNESS
MTBF
SHOCK
VIBRATION
HUMIDITY
ELECTRICAL DATA
VOLTAGE
POWER CONSUMPTION
FEATURE LIST
FEATURES & TOOLS
PART NUMBER
SHE1B
- Read: 250mA max.
- Write: 270mA max.
- Slumber: less than 100mA
pSLC: 400 MByte/sec
MLC:320 MByte/sec
pSLC: 165 MByte/sec
MLC:75 MByte/sec
pSLC:16 GB - 256 GB
M L C : 3 2 G B - 5 1 2 G B
Half Slim
Serial ATA Revision 3.1
15 + 7 pin Serial ATA
54 x 39 mm
SHE1B
SLC pSLC/MLC
16 GB - 128 GB
p S L C : 2 0 , 0 0 0 P / E C y c l e s
M L C : 3 , 0 0 0 P / E C y c l e s
*Flash Block Level
≥ 2,000,000 hours
1500G,0.5ms
20G,10-2000Hz
5 V ± 10 %
SHE1BxxxxTXDxB00SSA0 SHE1BxxxxTxDxB00SSA0
Commercial: -25°C to +85°C
Industrial: -40°C to +85°C
340 MByte/sec
115 MByte/sec
0 to 90 % RHNo condensation
Commercial: 0°C to +70°C
Industrial: -40°C to +85°C
TDK GBDriver GS1
SATA 1.5Gbps, 3.0Gbps, 6.0Gbps
10 years @ life begin-10%
1 year @ life end
100,000 P/E Cycles
*Flash Block Level
- In-House Designed Controller (HW/FW)
- Power Fail Data Safety
- Power Back-up Circuit
- Global static wear leveling
- SMART
- NCQ, TRIM
- AES 128/256bit encryption

Products related to this Datasheet

INDUSTRIAL SSD, SLIM-SATA, 64GB,
Available Quantity: 40
Unit Price: 320.57
INDUSTRIAL SSD, SLIM-SATA, 32GB,
Available Quantity: 20
Unit Price: 126.35
INDUSTRIAL SSD, SLIM-SATA, 32GB,
Available Quantity: 20
Unit Price: 622.28
INDUSTRIAL SSD, SLIM-SATA, 128GB
Available Quantity: 20
Unit Price: 284.67
INDUSTRIAL SSD, SLIM-SATA, 128GB
Available Quantity: 20
Unit Price: 386.56
INDUSTRIAL SSD, SLIM-SATA, 256GB
Available Quantity: 20
Unit Price: 754.29
INDUSTRIAL SSD, SLIM-SATA, 16GB,
Available Quantity: 18
Unit Price: 395.99
INDUSTRIAL SSD, SLIM-SATA, 32GB,
Available Quantity: 16
Unit Price: 227.74
INDUSTRIAL SSD, SLIM-SATA, 256GB
Available Quantity: 15
Unit Price: 546.86
INDUSTRIAL SSD, SLIM-SATA, 64GB,
Available Quantity: 8
Unit Price: 227.74
INDUSTRIAL SSD, SLIM-SATA, 64GB,
Available Quantity: 5
Unit Price: 1169.13
INDUSTRIAL SSD, SLIM-SATA, 16GB,
Available Quantity: 4
Unit Price: 165.42
INDUSTRIAL SSD, SLIM-SATA, 128GB
Available Quantity: 3
Unit Price: 2545.71
INDUSTRIAL SSD, SLIM-SATA, 16GB,
Available Quantity: 0
Unit Price: 149.35
INDUSTRIAL SSD, SLIM-SATA, 16GB,
Available Quantity: 0
Unit Price: 348.86
INDUSTRIAL SSD, SLIM-SATA, 32GB,
Available Quantity: 0
Unit Price: 149.35
INDUSTRIAL SSD, SLIM-SATA, 32GB,
Available Quantity: 0
Unit Price: 204.97
INDUSTRIAL SSD, SLIM-SATA, 32GB,
Available Quantity: 0
Unit Price: 622.28
INDUSTRIAL SSD, SLIM-SATA, 64GB,
Available Quantity: 0
Unit Price: 204.97
INDUSTRIAL SSD, SLIM-SATA, 64GB,
Available Quantity: 0
Unit Price: 341.62
INDUSTRIAL SSD, SLIM-SATA, 64GB,
Available Quantity: 0
Unit Price: 1093.72
INDUSTRIAL SSD, SLIM-SATA, 128GB
Available Quantity: 0
Unit Price: 341.62
INDUSTRIAL SSD, SLIM-SATA, 128GB
Available Quantity: 0
Unit Price: 471.44
INDUSTRIAL SSD, SLIM-SATA, 128GB
Available Quantity: 0
Unit Price: 2168.57
INDUSTRIAL SSD, SLIM-SATA, 256GB
Available Quantity: 0
Unit Price: 471.44
INDUSTRIAL SSD, SLIM-SATA, 256GB
Available Quantity: 0
Unit Price: 905.16
INDUSTRIAL SSD, SLIM-SATA, 512GB
Available Quantity: 0
Unit Price: 905.16
INDUSTRIAL SSD, SLIM-SATA, 512GB
Available Quantity: 0
Unit Price: 1018.27