SDE9D PATA SSD Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
E I TA TRA ER MODE FLASH TVPE MTBF SHOCK WERAUON HUM‘D‘T‘.’ VOLTAG E 1: p m _‘ m m 17 @TDK
TDK FLASH STORAGE
Product Specifications
2.5” PATA SSD SDE9D
GENERAL INFORMATION
TYPE
INTERFACE
DATA TRANSFER MODE
CONNECTOR
OUTLINE DIMENSIONS
SERIES
CONTROLLER TYPE
FLASH TYPE
DENSITY RANGE
DATA RETENTION
ENDURANCE
ENTERPRISE WL
TEMPERATURE
OPERATING TEMPERATURE
STORAGE TEMPERATURE
PERFORMANCE
Read (max.)
Write (max.)
ROBUSTNESS
MTBF
SHOCK
VIBRATION
HUMIDITY
ELECTRICAL DATA
VOLTAGE
POWER CONSUMPTION
FEATURE LIST
FEATURES & TOOLS
PART NUMBER
50 MByte/sec
35 MByte/sec
SDE9DxxxxTxxxB00ESA0
150 0 G,1.0 ms
20G,10-2000Hz
0 to 90 % RHNo condensation
≥ 2,000,000 hours
IDE
44PIN
100 x 69.85 x 9.5 mm
SDE9D
SLC
1 GB - 64 GB
TDK GBDriver RA9
UDMA0-6, MDMA0-4 & PIO0-6
10 years @ life begin-10%
Commercial:-25°C to +85°C
Commercial:0°C to +70°C
Industrial:-40°C to +85°C
Industrial:-40°C to +85°C
1 year @ life end
1 GB ~ 4 GB:50,000 P/E Cycles
8 GB ~ 32 GB:100,000 P/E Cycles
*Flash Block Level
- Single mode UDMA Read Write:
80mA
- 2ch mode UDMA Read Write:
135mA
- Stand-by:
5mA
- In-House Designed Controller (HW/FW)
- Power Fail Data Safety
- Power Back-up Circuit
- Global static wear leveling
- SMART
- TRIM
2.5 inch PATA SSD
5 V ± 10 %

Products related to this Datasheet

INDUSTRIAL, 2.5INCH PATA SSD, 4G
Available Quantity: 15
Unit Price: 260.64
INDUSTRIAL, 2.5INCH PATA SSD, 1G
Available Quantity: 9
Unit Price: 178.32
INDUSTRIAL, 2.5INCH PATA SSD, 8G
Available Quantity: 3
Unit Price: 319.02
INDUSTRIAL, 2.5INCH PATA SSD, 2G
Available Quantity: 1
Unit Price: 203.97
INDUSTRIAL, 2.5INCH PATA SSD, 32
Available Quantity: 1
Unit Price: 900.78
INDUSTRIAL, 2.5INCH PATA SSD, 64
Available Quantity: 1
Unit Price: 1632.62
INDUSTRIAL, 2.5INCH PATA SSD, 1G
Available Quantity: 0
Unit Price: 150.9
INDUSTRIAL, 2.5INCH PATA SSD, 2G
Available Quantity: 0
Unit Price: 176.04
INDUSTRIAL, 2.5INCH PATA SSD, 4G
Available Quantity: 0
Unit Price: 226.64
INDUSTRIAL, 2.5INCH PATA SSD, 8G
Available Quantity: 0
Unit Price: 317.3
INDUSTRIAL, 2.5INCH PATA SSD, 16
Available Quantity: 0
Unit Price: 431.63
INDUSTRIAL, 2.5INCH PATA SSD, 32
Available Quantity: 0
Unit Price: 788.17
INDUSTRIAL, 2.5INCH PATA SSD, 64
Available Quantity: 0
Unit Price: 1444.96
INDUSTRIAL, 2.5INCH PATA SSD, 16
Available Quantity: 0
Unit Price: 506.69