MMRD4, MURD4 Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
E I TA TRA ER MODE FLASH TVPE MTBF SHOCK V‘ERAT‘ON HUM‘D‘T‘.’ VOLTAG E 1: )> :7 _‘ m m 17 @TDK
TDK FLASH STORAGE
Product Specifications
SD Card / Micro SD Card
GENERAL INFORMATION
TYPE
INTERFACE
DATA TRANSFER MODE
CONNECTOR
OUTLINE DIMENSIONS
SERIES
CONTROLLER TYPE
FLASH TYPE
DENSITY RANGE
DATA RETENTION
ENDURANCE
ENTERPRISE WL
TEMPERATURE
OPERATING TEMPERATURE
STORAGE TEMPERATURE
PERFORMANCE
Read (max.)
Write (max.)
ROBUSTNESS
MTBF
SHOCK
VIBRATION
HUMIDITY
ELECTRICAL DATA
VOLTAGE
POWER CONSUMPTION
FEATURE LIST
FEATURES & TOOLS
PART NUMBER
MURD4MMRD4
- Read: 100mA max.
- Write: 100mA max.
- Stand-by: 0.4mA
SD 3.0, UHS-I/Class 10SDHC, Class 6SD
SD microSD
32 x 24 x 2.1 mm 15 x 11 x 0.7 / 1 mm
MMRD4 MURD4
1000G,0.5ms
15G,10-2000Hz
2.7 ~ 3.6 V
MMRD4xxxxVxxxA00AAA0 MURD4xxxxVxxxA00AAA0
0 to 90 % RHNo condensation
TDK GBDriver RD4
10 years @ life begin-10%
1 year @ life end
- Power Fail Data Safety
- Global static wear leveling
- SMART
SD MEMORY CARDSD / SDHCmicroSD MEMORY CARDSD / SDHC
SLC pSLC SLC pSLC
512 MB - 32 GB 4 GB - 32 GB 512 MB - 2 GB 4 GB - 32 GB
50,000 P/E Cycles
*Flash Block Level
20,000 P/E Cycles
*Flash Block Level
20,000 P/E Cycles
*Flash Block Level
512 MB ~ 2 GB:50,000 P/E Cycles
4 GB ~ 32 GB:100,000 P/E Cycles
*Flash Block Level
50 MByte/sec
75 MByte/sec
67 MByte/sec
70 MByte/sec
50 MByte/sec
75 MByte/sec
67 MByte/sec
70 MByte/sec
≥ 3,000,000 hours≥ 3,000,000 hours
- In-House Designed Controller
-40°C to +85°C
Commercial: -25°C to +85°C
Industrial: -40°C to +85°C

Products related to this Datasheet

MEMORY CARD MICROSD 4GB UHS PSLC
Available Quantity: 179
Unit Price: 57.15
MEMORY CARD SD 8GB CLASS 6 PSLC
Available Quantity: 173
Unit Price: 72.07
MEMORY CARD SD 512MB CLASS 6 SLC
Available Quantity: 71
Unit Price: 44.13
MEM CARD MICROSD 16GB UHS PSLC
Available Quantity: 60
Unit Price: 154.15
MEMORY CARD SD 16GB CLASS 6 PSLC
Available Quantity: 57
Unit Price: 461.87
MEMORY CARD SD 4GB CLASS 6 PSLC
Available Quantity: 46
Unit Price: 156.59
MEMORY CARD SD 8GB CLASS 6 PSLC
Available Quantity: 42
Unit Price: 291.04
MEM CARD MICROSD 32GB UHS PSLC
Available Quantity: 40
Unit Price: 298.3
MEMORY CARD MICROSD 2GB UHS SLC
Available Quantity: 31
Unit Price: 100.33
MEMORY CARD SD 32GB CLASS 6 PSLC
Available Quantity: 28
Unit Price: 211
MEMORY CARD MICROSD 1GB UHS SLC
Available Quantity: 27
Unit Price: 62.13
MEMORY CARD SD 1GB CLASS 6 SLC
Available Quantity: 25
Unit Price: 62.13
MEMORY CARD SD 32GB CLASS 6 PSLC
Available Quantity: 18
Unit Price: 943.79
MEM CARD MICROSD 512MB UHS SLC
Available Quantity: 11
Unit Price: 44.13
MEMORY CARD SD 2GB CLASS 6 SLC
Available Quantity: 10
Unit Price: 102.77
MEMORY CARD SD 4GB CLASS 6 PSLC
Available Quantity: 9
Unit Price: 57.15
MEMORY CARD SD 8GB CLASS 6 SLC
Available Quantity: 0
Unit Price: 254.65
MEMORY CARD SD 1GB CLASS 6 SLC
Available Quantity: 0
Unit Price: 55.91
MEMORY CARD SD 2GB CLASS 6 SLC
Available Quantity: 0
Unit Price: 94.44
MEMORY CARD SD 4GB CLASS 6 PSLC
Available Quantity: 0
Unit Price: 52.98
MEMORY CARD SD 4GB CLASS 6 PSLC
Available Quantity: 0
Unit Price: 141.9
MEMORY CARD SD 8GB CLASS 6 PSLC
Available Quantity: 0
Unit Price: 64.62
MEMORY CARD SD 16GB CLASS 6 PSLC
Available Quantity: 0
Unit Price: 102.77
MEMORY CARD SD 16GB CLASS 6 PSLC
Available Quantity: 0
Unit Price: 421.68
MEMORY CARD SD 32GB CLASS 6 PSLC
Available Quantity: 0
Unit Price: 190.81
MEMORY CARD SD 32GB CLASS 6 PSLC
Available Quantity: 0
Unit Price: 843.38
MEMORY CARD SD 512MB CLASS 6 SLC
Available Quantity: 0
Unit Price: 40.97
MEMORY CARD MICROSD 1GB UHS SLC
Available Quantity: 0
Unit Price: 54.66
MEMORY CARD MICROSD 2GB UHS SLC
Available Quantity: 0
Unit Price: 91.95
MEMORY CARD MICROSD 4GB UHS PSLC
Available Quantity: 0
Unit Price: 52.98
MEMORY CARD MICROSD 8GB UHS PSLC
Available Quantity: 0
Unit Price: 79.53
MEM CARD MICROSD 16GB UHS PSLC
Available Quantity: 0
Unit Price: 136.99
MEM CARD MICROSD 32GB UHS PSLC
Available Quantity: 0
Unit Price: 266.75
MEM CARD MICROSD 512MB UHS SLC
Available Quantity: 0
Unit Price: 40.97
MEMORY CARD SD 16GB CLASS 6 PSLC
Available Quantity: 0
Unit Price: 114.99
MEMORY CARD MICROSD 8GB UHS PSLC
Available Quantity: 0
Unit Price: 89.46