CAE1B, CFast Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
E I TA TRA ER MODE FLASH TVPE m MTBF SHOCK V‘ERAT‘ON HUM‘D‘T‘.’ VOLTAG E 1: )> :7 _‘ m m 17 @TDK
TDK FLASH STORAGE
Product Specifications
CFast™
GENERAL INFORMATION
TYPE
INTERFACE
DATA TRANSFER MODE
CONNECTOR
OUTLINE DIMENSIONS
SERIES
CONTROLLER TYPE
FLASH TYPE
DENSITY RANGE
DATA RETENTION
ENDURANCE
ENTERPRISE WL
TEMPERATURE
OPERATING TEMPERATURE
STORAGE TEMPERATURE
PERFORMANCE
Read (max.)
Write (max.)
ROBUSTNESS
MTBF
SHOCK
VIBRATION
HUMIDITY
ELECTRICAL DATA
VOLTAGE
POWER CONSUMPTION
FEATURE LIST
FEATURES & TOOLS
PART NUMBER
340 MByte/sec
105 MByte/sec
CAE1BxxxxTXDxB00EAA0
1500G,0.5ms
20G,10-2000Hz
0 to 90 % RHNo condensation
≥ 2,000,000 hours
CFast™
Serial ATA Revision 3.1
CFast™ Type I
36.4 x 42.8 x 3.6 mm
CAE1B
SLC
100,000 P/E Cycles
*Flash Block Level
TDK GBDriver GS1
SATA 1.5Gbps, 3.0Gbps, 6.0Gbps
10 years @ life begin-10%
Commercial:-25°C to +85°C
Commercial:0°C to +70°C
Industrial:-40°C to +85°C
Industrial:-40°C to +85°C
1 year @ life end
pSLC: 16 GB - 128 GB
MLC:32 GB - 256 GB
pSLC: 20,000 P/E Cycles
MLC:3,000 P/E Cycles
*Flash Block Level
pSLC:345 MByte/sec
MLC:295 MByte/sec
pSLC:145 MByte/sec
MLC:75 MByte/sec
CAE1BxxxxTxDxB00EAA0
pSLC/MLC
16 GB - 64 GB
- Read: 385mA max.
- Write : 370mA max.
- Slumber: less than 100mA
- Power Fail Data Safety
- Power Back-up Circuit
- Global static wear leveling
- SMART
- NCQ, TRIM
- AES 128/256bit encryption
- In-House Designed Controller (HW/FW)
3.3 V ± 5 %
CAE1B

Products related to this Datasheet

MEMORY CARD CFAST 32GB MLC
Available Quantity: 120
Unit Price: 176.15
MEMORY CARD CFAST 128GB PSLC
Available Quantity: 57
Unit Price: 582.34
MEMORY CARD CFAST 8GB SLC
Available Quantity: 51
Unit Price: 261.94
MEMORY CARD CFAST 32GB PSLC
Available Quantity: 42
Unit Price: 242.52
MEMORY CARD CFAST 16GB PSLC
Available Quantity: 40
Unit Price: 176.15
MEMORY CARD CFAST 2GB SLC
Available Quantity: 40
Unit Price: 114.99
MEMORY CARD CFAST 1GB SLC
Available Quantity: 28
Unit Price: 89.46
MEMORY CARD CFAST 512MB SLC
Available Quantity: 28
Unit Price: 79.53
MEMORY CARD CFAST 256GB MLC
Available Quantity: 19
Unit Price: 582.34
MEMORY CARD CFAST 32GB SLC
Available Quantity: 18
Unit Price: 742.99
MEMORY CARD CFAST 64GB MLC
Available Quantity: 18
Unit Price: 242.52
MEMORY CARD CFAST 64GB PSLC
Available Quantity: 9
Unit Price: 341.37
MEMORY CARD CFAST 128GB MLC
Available Quantity: 7
Unit Price: 341.37
MEMORY CARD CFAST 64GB SLC
Available Quantity: 5
Unit Price: 1244.97
MEMORY CARD CFAST 4GB SLC
Available Quantity: 3
Unit Price: 163.91
MEMORY CARD CFAST 16GB SLC
Available Quantity: 1
Unit Price: 421.68
MEMORY CARD CFAST 16GB PSLC
Available Quantity: 0
Unit Price: 159.04
MEMORY CARD CFAST 16GB SLC
Available Quantity: 0
Unit Price: 371.5
MEMORY CARD CFAST 32GB MLC
Available Quantity: 0
Unit Price: 159.04
MEMORY CARD CFAST 32GB PSLC
Available Quantity: 0
Unit Price: 218.26
MEMORY CARD CFAST 32GB SLC
Available Quantity: 0
Unit Price: 662.65
MEMORY CARD CFAST 64GB MLC
Available Quantity: 0
Unit Price: 218.26
MEMORY CARD CFAST 64GB PSLC
Available Quantity: 0
Unit Price: 363.78
MEMORY CARD CFAST 64GB SLC
Available Quantity: 0
Unit Price: 1164.68
MEMORY CARD CFAST 128GB MLC
Available Quantity: 0
Unit Price: 363.78
MEMORY CARD CFAST 128GB PSLC
Available Quantity: 0
Unit Price: 502.02
MEMORY CARD CFAST 256GB MLC
Available Quantity: 0
Unit Price: 502.02
MEMORY CARD CFAST 1GB SLC
Available Quantity: 0
Unit Price: 79.53
MEMORY CARD CFAST 2GB SLC
Available Quantity: 0
Unit Price: 100.33
MEMORY CARD CFAST 4GB SLC
Available Quantity: 0
Unit Price: 146.8
MEMORY CARD CFAST 8GB SLC
Available Quantity: 0
Unit Price: 225.55
MEMORY CARD CFAST 512MB SLC
Available Quantity: 0
Unit Price: 69.59