UltraVolt® High Power C Series Datasheet by Advanced Energy

View All Related Products | Download PDF Datasheet
: Advanced . Energy ULTRAVOLT HIGH POWER 80 TO 300 SERIES R CHARGING CONVERTER Maximum Output Vo
©2019 Advanced Energy Industries, Inc.
The UltraVolt® High Power C Series of regulated
DC-to-DC converters are designed for high voltage
capacitor charging applications that demand fast
rise times with controlled voltage overshoot.
PRODUCT HIGHLIGHTS
Regulated high voltage outputs ranging from 8 to 30 kV DC maximum
Single output: positive or negative polarity models
Choice of 60, 125, or 250 W maximum power
24 VDC input
Output ripple performance < 1.0 %
Controlled high voltage overshoot enhances longevity of external load components
Temperature coefficient 50 ppm/°C
Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
Reliable modular design
Factory-configured performance, control and integration options
UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
TYPICAL APPLICATIONS
Capacitive charging and pulsed power applications
High potential testing and Electrostatic Discharge (ESD)
Automated Test Equipment (ATE)
Lasers and opto-electronics
Ultrasonic pulse generators
=
Maximum Output Voltage
8, 10, 12, 15, 20, 25, 30 kV DC
Maximum Output Power
60, 125, or 250 W
Type
Single Output
Ripple
< 1.0 %
Control
Analog
Temperature Coefficient
50 ppm/°C
AT A GLANCE
ULTRAVOLT HIGH POWER 8C TO 30C SERIES
SINGLE OUTPUT 60, 125, OR 250 W CAPACITOR CHARGING CONVERTER
Ordering Information on Page 7
Advanced . Energy
2 advancedenergy.com
ULTRAVOLT HIGH POWER 8C TO 30C SERIES
ELECTRICAL SPECIFICATIONS
Model18C Series 10C Series
High Voltage Output Range (Adjustable Regulated, Positive or Negative Output) 0 to 8000 VDC 0 to 10,000 VDC
High Voltage Outputs Single Unipolar Single Unipolar
Input Voltage (VDC, Nominal) 24 VDC 24 VDC
Power Output (Watts, Nominal) 60 W 125 W 250 W 60 W 125 W 250 W
DC Input
Vin (Input Voltage) Range VDC 23 to 30 23 to 30
Vin (Nominal) VDC 24 24
Iin (Input Current, Nominal A @ 100% HVout, 100% LOAD < 3.25 < 6.5 < 13 < 3.25 < 6.5 < 13
A @ 100% HVout, 0% LOAD < 0.5 < 0.5
A @ disable/standby state < .04 < .04
DC Output
HVout (Output Voltage) VDC 0 to 8000 0 to 10,000
Iout (Output Current) mA (max) @ 0 to 100% HVout, Vin (nominal) 7.5 15.5 31.2 6 12.5 25
Pout (Output Power) Watts (max) 60 W 125 W 250 W 60 W 125 W 250 W
Capacitance Internal storage capacitance 4400pF 2200pF 3000pF 2900pF 1500pF 3000pF
Ripple2% < 1.0 < 1.0
Model112C Series 15C Series
High Voltage Output Range (Adjustable Regulated, Positive or Negative Output) 0 to 12,000 VDC 0 to 15,000 VDC
High Voltage Outputs Single Unipolar Single Unipolar
Input Voltage (VDC, Nominal) 24 VDC 24 VDC
Power Output (Watts, Nominal) 60 W 125 W 250 W 60 W 125 W 250 W
DC Input
Vin (Input Voltage) Range VDC 23 to 30 23 to 30
Vin (Nominal) VDC 24 24
Iin (Input Current, Nominal A @ 100% HVout, 100% LOAD < 3.25 < 6.5 < 13 < 3.25 < 6.5 < 13
A @ 100% HVout, 0% LOAD < 0.5 < 0.5
A @ disable/standby state < .04 < .04
DC Output
HVout (Output Voltage) VDC 0 to 12,000 0 to 15,000
Iout (Output Current) mA (max) @ 0 to 100% HVout, Vin (nominal) 5 10.5 20.8 4 8.3 16.7
Pout (Output Power) Watts (max) 60 W 125 W 250 W 60 W 125 W 250 W
Capacitance Internal storage capacitance 2900pF 1500pF 2250pF 1700pF 1100pF 7500pF
Ripple2% < 1.0 < 1.0
1 Standard product specifications shown unless noted. Custom configurations are available.
2 Nominal ripple measured @ 100% HVout, 100% LOAD. Valid for 10 to 100% HVout range.
: Advanced . Energy
advancedenergy.com 3
ULTRAVOLT HIGH POWER 8C TO 30C SERIES
Model120C Series 25C Series 30C Series
High Voltage Output Range (Adjustable Regulated, Positive
or Negative Output)
0 to 20,000 VDC 0 to 25,000 VDC 0 to 30,000 VDC
High Voltage Outputs Single Unipolar Single Unipolar Single Unipolar
Input Voltage (VDC, Nominal) 24 VDC 24 VDC 24 VDC
Power Output (Watts, Nominal) 60 W 125 W 250 W 60 W 125 W 250 W 60 W 125 W 250 W
DC Input
Vin (Input Voltage) Range VDC 23 to 30 23 to 30 23 to 30
Vin (Nominal) VDC 24 24 24
Iin (Input Current, Nominal A @ 100% HVout, 100% LOAD < 3.25 < 6.5 < 13 < 3.25 < 6.5 < 13 < 3.25 < 6.5 < 13
A @ 100% HVout, 0% LOAD < 0.6 < 0.6 < 0.6
A @ disable/standby state < .04 < .04 < .04
DC Input
HVout (Output Voltage) VDC 0 to 20,000 0 to 25,000 0 to 30,000
Iout (Output Current) mA (max) @ 0 to 100% HVout,
Vin (nominal)
3 6.25 12.5 2.4 5 10 2 4.17 8.33
Pout (Output Power) Watts (max) 60 W 125 W 250 W 60 W 125 W 250 W 60 W 125 W 250 W
Capacitance Internal storage capacitance 1300pF 800pF 750pF 940pF 630pF 500pF 830pF 550pF 500pF
Ripple2% < 1.0 < 1.0 < 1.0
1 Standard product specifications shown unless noted. Custom configurations are available.
2 Nominal ripple measured @ 100% HVout, 100% LOAD. Valid for 10 to 100% HVout range.
Programming and Controls Standard I5/I10 Interface
Input Impedance +Output Models: 1.1 MΩ to GND 10 MΩ
-Output Models: 1.1 MΩ to +5 Vref
Adjust Resistance 10 to 100 K (Pot. across Vref. and signal GND, wiper to adjust) Same as Standard
Adjust Logic 0 to 5 for +Output, +5 to 0 for -Output, +4.64 VDC for +output
or +0.36 VDC for -output = nominal
0 to +5 (I5), 0 to +10 (I10)
Reference Voltage
and Impedance
+5.00 VDC ±1%, Zout = 464Ω ±1% +5V 3mA (I5), +10V 3mA (I10)
Enable/Disable 0 to +0.8 disable, +2.0 to 30 enable (default = enable) 0 to +0.8 disable, +2.0 to 30 enable (default = disable)
Stability and Regulation
Stability 0.01% (100 ppm) @ 100% HVout (after 30 min warmup interval)
0.02% (200 ppm) @ 100% HVout (per 8 h interval)
Line Regulation 0.01% (100 ppm) @ 100% HVout, 100% Pout, Vin (nominal)
Static Load Regulation 0.01% (100 ppm) @ 100% HVout, 0 to 100% LOAD
Temperature Coefficient 50 ppm/°C (Standard configuration over operating temperature range)
Power-On Rise Time Application dependent (See Rise Time / Capacitor Charging Equations)
ELECTRICAL SPECIFICATIONS (CONTINUED)
\‘VV [WI NJ E Advanced . Energy
4 advancedenergy.com
ULTRAVOLT HIGH POWER 8C TO 30C SERIES
ELECTRICAL SPECIFICATIONS (CONTINUED)
Environmental
Operating Temperature Range -40 to 65°C (-40 to 149°F) bottom case temperature
Storage -55 to 105°C (-67 to 222°F) case temperature
Humidity 0 to 95% RH, non-condensing
Altitude Sea level to 3000 m (10,000 ft)
Regulatory
Certifications UL/cUL recognized, IEC-60950-1, CE mark (LVD and RoHS)
MECHANICAL SPECIFICATIONS
60 and 125 W
250 W
BB
B B
B
B
B
C
C
AA
AA
1.063 [2 7.0 mm]
4.50 0 [114.3 mm]
8.000 [203.2 mm]
0.330 [8.4 mm]
0.040 [1.0 mm]
2X
3.960 [100.6 mm]
3X
7.230 [183.6 mm]
2X
7.400 [188.0 mm]
2X
1.370 [34.8 mm]3X
0.38 0 [9.7 mm]2X
2.570 [65.3 mm]3X
2.8 50 [72.4 mm]
0.3 80 [9.7 mm]
6.920 [175.8 mm]
2X
0.420 [10.7 mm]
2X
2.100 [5 3.3 mm ]
2X
0.900 [2 2.9 mm ]
2X
0.000 [0.0 mm]
(PIN 1 ON FAR SID E)
0.000 [0.0 mm]
(PIN 1 ON FAR SIDE)
1.580 [40.1 mm]
0.00 0 [0.0 mm]PIN S 1, 8 - 2X
0.000 [0.0 mm]
7X - PINS 1 TO 7
0.050 [1.3 mm]
2X
2.320 [58.9 mm]
- PIN 16
0.35 0 [8.9 mm]
2X - PINS 15, 16
0.6 00 [15.2 mm]
BB
BB
B
B
B
C
C
7 14
1 8
16 15
22
21
20
19
4.50 [114.3 mm]
1.370 [34.8 mm]
.380 [9.7 mm]
.000 [0.0 mm] PINS 1 & 8
1.580 [40.1 mm]
2.570 [65.3 mm]
.739 [18.8 mm] PIN 19
.350 [8.9 mm] PINS 15-16
1.130 [28.7 mm]
.600 [15.2 mm]
.380 [9.7 mm]
.330 [8.4 mm]
.040 [1.0 mm]
.335 [8.5 mm]
.000 [0.0 mm] PINS 1 TO 7
.050 [1.3 mm]
1.160 [29.5 mm] PINS 19 TO 22
2.320 [58.9 mm]
3.960 [100.6 mm]
5.010 [127.3 mm]
5.260 [133.6 mm]
8.032 [204.0 mm]
8.630 [219.2 mm]
(3.060 [77.7 mm])
2.627 [66.7 mm]
2.030 [51.6 mm] .434 [11.0 mm]
9.25 [235.0 mm]
Construction
Standard Case Aluminum (Anodized per MIL-A-8625 Type II)
Heatsink Aluminum (Anodized, -H Option)
Bottom Mounting Studs Four #8-32 steel threaded standoffs
PCB Standoffs Zinc-plated steel (-Z11 Option)
Labels Static-dissipative polyester
Cooling Natural convection and conduction
Encapsulation Silicone-based RTV (contact factory for other options)
Pins Gold-plated bronze
: Advanced . Energy
advancedenergy.com 5
ULTRAVOLT HIGH POWER 8C TO 30C SERIES
MECHANICAL SPECIFICATIONS (CONTINUED)
Volumes and Weights 60 W 125 W 250 W
Volume (Module body only) cm3in3cm3in3cm3in3
634 38.7 634 38.7 1386 84.5
Weight (Standard Configuration) goz goz goz
1179 41.6 1179 41.6 2540 89.6
INTERFACE
Connections – 60 W and 125 W Units
Pin Function: Standard Function: I5 or I10 option
1 and 8 Input Power Ground Return Input Power Ground Return
2 and 9 Positive DC power input Positive DC power input
3 Iout Monitor Iout Monitor
4 Enable/Disable Enable/Disable
5Signal Ground Signal Ground
6 Voltage Programming Voltage Programming
7+5 VDC Reference Output +5 VDC (-I5) or +10 VDC (-I10) Reference Output
10 N/C N/C or Arc Detect Option
11 N/C Current Mode Indicator
12 N/C Voltage Mode Indicator
13 N/C Current Programming
14 Output Voltage Monitor Output Voltage Monitor
15 and 16 HV Ground Return HV Ground Return
LGH1 (8C to 15C;
LGH3 (20C to 30C)1,2
HV Output HV Output
1 LGH1 type connector requires cable CA-20KV-1000 to operate. (Sold Separately)
2 LGH3 type connector requires cable CA-40KV-1007 to operate. (Sold Separately)
Connections – 250 W Units
Pin Function: Standard Function: I5 or I10 option
1 and 8 N/C N/C
2 and 9 N/C N/C
3 Iout Monitor Buffered Current Monitor (5 mA max)
4 Enable/Disable Enable/Disable
5Signal Ground Signal Ground
6 Voltage Programming Voltage Programming
7+5 VDC Reference Output +5 VDC (-I5) or +10 VDC (I10) Reference Output
10 N/C N/C or Arc Detect Option
11 N/C Current Mode Indicator
12 N/C Voltage Mode Indicator
13 N/C Current Programming
14 Output Voltage Monitor Buffered Voltage Monitor (5 mA max)
E Advanced . Energy
6 advancedenergy.com
ULTRAVOLT HIGH POWER 8C TO 30C SERIES
INTERFACE (CONTINUED)
Connections – 250 W Units (Continued)
Pin Function : Standard Function I5 or I10 option
15 and 16 HV Ground Return HV Ground Return
19 and 20 Positive DC Power Input Positive DC Power Input
21 and 22 Input Power Ground Return Input Power Ground Return
LGH3 (8C to 30C)1HV Output HV Output
1 LGH3 type connector requires cable CA-40KV-1007 to operate. (Sold Separately)
RISE TIME / CAPACITOR CHARGING
HV
Power
Supply
Increasing Cx
Time
Output Voltage
Not to Scale
Trise Co Cx HVout
Iout
=()
Iout Co Cx HVout freq = + × ×( )
Cx
Pout =( ) ( )Co Cx HVout
Trise
+ ×
×
2
2
HVout
Trise
HVout
Iout
Trise = Rise time (Seconds)
Co = Internal storage capacitance (Farads)
Cx = External capacitive load (Farads)
freq = Switching frequency (Hz)
HVout = Output voltage (VDC)
Iout = Output current (Amps)
Pout = Output power (Watts)
STANDARD OPTIONS
The High Power C series can be configured with options that adapt its performance and packaging to many
application requirements. Customized models to meet specialized voltage ranges, packaging and environmental
needs are also available. For a complete list of available options, contact factory.
Option Description
-I5 Upgrades analog interface to provide more precise control and monitoring of both HVout and Iout using 0 to 5 VDC (full scale) signals. Also
adds Iout control and voltage/current mode indication capability not available on the Standard Interface. Not available with -I10 option.
-I10 Upgrades analog interface to provide more precise control and monitoring of both HVout and Iout using 0 to 10 VDC (full scale) signals. Also
adds Iout control and voltage/current mode indication capability not available on the Standard Interface. Not available with -I5 option.
-H Mounts a heatsink onto the case bottom to assist in convective heat dissipation.
-DA Replaces header with D-sub connector (Type DA-15, Male). Not available with -DAR or -Z11 option.
-DAR Replaces header with right-angle D-sub connector (Type DA-15, Male). Not available with -DA or -Z11 option.
-Z11 Permits PCB mounting by adding seven 4.8 mm (0.188 in) x #4-40 threaded standoffs to the case top. Not available with -DA or -DAR option.
-AD Arc detection option. Only available with -I5 or -I10 interface.
-AQ Arc quench option. Only available with -I5 or -I10 interface. Includes -AD.
8024 F125-— HHL — Advanced Energy
advancedenergy.com 7
ULTRAVOLT HIGH POWER 8C TO 30C SERIES
ORDERING INFORMATION
Type 0 to 8000 VDC Output 8C
0 to 10,000 VDC Output 10C
0 to 12,000 VDC Output 12C
0 to 15,000 VDC Output 15C
0 to 20,000 VDC Output 20C
0 to 25,000 VDC Output 25C
0 to 30,000 VDC Output 30C
Input 24 VC Nominal 24
Polarity Positive Output -P
Negative Output -N
Power 60 W Output 60
125 W Output 125
250 W Output 250
Heatsink 1.02 cm (0.400") high (sized to fit case) -H
PCB Support (6) 0.47 cm (0.187) standoffs on top of cover -Z11
Enhanced Interface 5 V Control and Monitors -I5
10 V Control and Monitors -I10
Performance Options Arc Detect* -AD
Arc Quench*(includes arc detect) -AQ
Connection Options Straight 15-Pin D-sub connector (Type DA-15Male) -DA
Right-angle 15-Pin D-sub connector (Type DA-15Male) -DAR
* Available only with I5 or I 10 options
* -DA and -DAR not available with a -Z11 option
8C24-P125-I5-H-Z11
Output Voltage
Output Polarity
Input Voltage
Standard Part Options
Model
Output Power
PRECIS‘ON POWER PERFORMANCE A = Advanced . Energy musce :4
DS TITLE
ABOUT ADVANCED ENERGY
Since 1981, Advanced Energy (AE) — and its UltraVolt®
family of products has perfected how power performs
for its customers. For both end users and OEMs, AE’s
comprehensive portfolio of standard and custom
high-voltage components precisely match system
specifications to deliver unparalleled energy, quality, and
performance. Through close customer collaboration,
design expertise, application insight, and world-class
support, AE creates successful partnerships and enables
customers to push the boundaries of innovation and stay
ahead of evolving market needs.
Read and understand all documentation before
you install, operate, or maintain Advanced Energy
high voltage power supplies. Follow all safety
instructions and precautions to protect against
property damage and serious or possibly fatal bodily
injury. Never defeat safety interlocks or grounds.
CAUTION:
High Voltage
Specifications are subject to change without notice. Not responsible for
errors or omissions. ©2019 Advanced Energy Industries, Inc. All rights
reserved. Advanced Energy®, AE®, and Ultravolt® are U.S. trademarks of
Advanced Energy Industries, Inc.
For international contact information,
visit advancedenergy.com.
uv-ca@aei.com
+1.970.221.0108
ENG-High-Power-8-30C-235-01 4.19

Products related to this Datasheet

DC DC CONVERTER 8000V 15W
Available Quantity: 0
Unit Price: 3061.52
DC DC CONVERTER 10000V 60W
Available Quantity: 0
Unit Price: 2787.67
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 2330.75
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 2255.37
DC DC CONVERTER 10000V 60W
Available Quantity: 0
Unit Price: 2430.75
DC DC CONVERTER 10000V 60W
Available Quantity: 0
Unit Price: 2444.59
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 2444.59
DC DC CONVERTER 10000V 15W
Available Quantity: 0
Unit Price: 2496.92
DC DC CONVERTER 8000V 15W
Available Quantity: 0
Unit Price: 3038.44
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 2330.75
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 1593.39
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 1757.78
DC DC CONVERTER 10000V 60W
Available Quantity: 0
Unit Price: 2849.2
DC DC CONVERTER 10000V 60W
Available Quantity: 0
Unit Price: 2835.36
DC DC CONVERTER 10000V 60W
Available Quantity: 0
Unit Price: 1959.03
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 2712.28
DC DC CONVERTER 10000V 60W
Available Quantity: 0
Unit Price: 2330.75
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 2849.2
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 2246.12
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 2444.59
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 1675.58
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 1742.66
DC DC CONVERTER 8000V 15W
Available Quantity: 0
Unit Price: 2435.37
DC DC CONVERTER 8000V 15W
Available Quantity: 0
Unit Price: 2161.52
DC DC CONVERTER 10000V 60W
Available Quantity: 0
Unit Price: 2986.13
DC DC CONVERTER 8000V 15W
Available Quantity: 0
Unit Price: 3038.44
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 2529.22
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 2506.14
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 2636.9
DC DC CONVERTER 8000V 60W
Available Quantity: 0
Unit Price: 2307.67