PSCLAMP2 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
Specifications
Safe-IT Mounting Clamp for Medical-Grade
Power Strips - Antimicrobial Protection
MODEL NUMBER: PSCLAMP2
Mounts a Tripp Lite medical-grade power strip or surge protector to an IV pole, crash cart or anywhere
else needing portable power.
Features
Permanently Mounts a Power Strip or Surge Protector in Your Healthcare FacilitySafely attach a
medical-grade power strip or surge protector to an IV pole, hospital bed, crash cart, mobile medical
workstation, hospital bed rail, crib or anywhere else needing portable power. The PSCLAMP2’s drip shield
protects outlets from falling liquids and other contaminants that could damage the power strip or
connected equipment. A built-in cord management system keeps the power strip’s cabling organized and
safely out of the way when not in use to reduce tripping hazards.
Exclusive, Patented Antimicrobial Protection Fights Healthcare-Acquired Infections (HAIs)The
mounting clamp is protected by a patented antimicrobial powder coating with EPA-registered and FDA-
compliant silver ionic technology. The antimicrobial surface protection is 99.9 percent effective in inhibiting
the growth of bacteria and reducing the risk of HAIs in hospitals and other medical environments. The
coating meets the requirements of JIS Z 2801:2000, an international standard for evaluating efficacy in
antimicrobial products.
Works with Nearly All Brands of Power Strip, Including Tripp LiteAll necessary hardware is included
for mounting the lightweight aluminum PSCLAMP2 to pole diameters from .875 inches to 1.25 inches. It
not only mounts Tripp Lite’s line of medical-grade power strips, but those of other brands as well, bringing
power to areas where wall outlets are scarce or impractical. The clamp is designed to last within busy
medical environments and stand up to heavy use.
Highlights
Patented antimicrobial coating is
99.9% effective in inhibiting the
growth of bacteria
Durable lightweight aluminum
construction designed to stand
up to heavy use
Built-in drip shield protects
outlets from liquid and other
contaminants
Mounting hardware included for
quick, easy installation on IV
pole, crash cart or bed
Adjustable clamp fits poles
ranging in diameter from .875 in.
to 1.25 in.
Applications
Permanently mount a medical-
grade power strip or surge
protector to an IV pole, medical
cart, mobile workstation,
hospital bed or crib inside a
medical facility
Requires a tool to uninstall,
meeting the latest compliance
requirements
Package Includes
(2) Mounting brackets
(2) Retainer brackets
(2) M6 Phillips-head screws, 12
mm
(4) M5 Phillips-head screws, 30
mm
Owner’s manual
1 / 2
TRIPP°LITE
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
OVERVIEW
UPC Code 037332225481
INPUT
Input Cord Length (ft.) 0
Input Cord Length (m) 0.00
Integrated Cord Clip No
OUTPUT
Output Receptacles Universal outlets
Right-Angle Outlets No
PHYSICAL
Color White
Antimicrobial Coating Yes
Material of Construction Metal
Cable Management Bar
Shipping Dimensions (hwd / in.) 3.03 x 6.22 x 10.75
Shipping Weight (kg) 0.42
Unit Weight (kg) 0.24
Unit Weight (lbs.) 0.530
SPECIAL FEATURES
Built-in Cable Management No
WARRANTY
Product Warranty Period
(Worldwide) 1-year limited warranty
2 / 2

Products related to this Datasheet

MOUNTING CLAMP FOR MEDICAL-GRADE
Available Quantity: 7
Unit Price: 128.68