U444-CAT-H Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
USB-C to HDMI Over Cat6 Extender/Adapter with
POC, 150 ft. (45 m)
MODEL NUMBER: U444-CAT-H
Extends a USB Type-C audio/video signal up to 150 ft. to an HDMI display via Cat6 cable, while also
charging the USB-C source device.
Features
USB-C to HDMI Extender for Displaying Video in Boardrooms and Conference RoomsThis complete
transmitter and receiver system is recommended for video presentations in conference rooms, schools,
trade shows, meeting facilities, houses of worship, retail settings and digital signage applications where
the source and display are farther apart than conventional A/V cables allow. The U444-CAT-H extends
1080p video and stereo audio signals from a USB-C source device to an HDMI display up to 150-ft. (45.72
m) away via user-supplied Cat6 cabling.
Built-In PoC Technology Provides Receiver Power to Avoid Bulky External Power BricksBuilt-in
Power over Cable (PoC) technology powers the low-profile receiver over Cat6 cable. Green and orange
LEDs on both the transmitter and receiver will light up to indicate the system is receiving power and a
signal is being transmitted.
Keep Your Source Device Constantly Charged to Avoid Unintentional Signal LossThe transmitter's
USB-C port charges your laptop, tablet or other source device to avoid battery drain and untimely
shutdowns. Just connect the source's included power supply or power adapter between the USB-C port
and an available AC outlet to prevent the source from running out of juice prematurely.
Fine-Tune the High-Resolution Image to Meet Your Personal StandardsUse the included screwdriver
to adjust the equalization control on the receiver. You can choose from eight different settings to make
sure the most effective 1080p image is displayed.
Plug-and-Play Operation for Quick Setup and Immediate UseThe included transmitter and receiver
units work right out of the box with no software or external power supply required. Connect the receiver to
the HDMI display and the transmitter to the USB-C source with the units' built-in cables. Then, connect the
two units using Cat6 patch cable, such as Tripp Lite N202-Series cable (sold separately). Connect an
optional display to the transmitter's local HDMI output to monitor the image connected to the receiver up to
150-ft. (45.72 m) away.
Highlights
Extends high-definition 1080p
video up to 150-ft. (45.72 m)
away from the source
Power over Cable (PoC)
technology provides power to
the receiver
Transmitter's local HDMI port
allows you to see the high-def
image being displayed
Built-in equalization (EQ) control
lets you fine-tune the digital
image to your satisfaction
USB-C port charges the source
device to avoid battery drain and
untimely shutdowns
Applications
Connect a desktop computer,
tablet, laptop, notebook,
MacBook, Chromebook or
smartphone for a video or
PowerPoint presentation in a
large conference room or
meeting room
Improve and upgrade the video
quality of your trade show
presentation or digital signage
installation in a commercial or
educational setting
System Requirements
Source device with USB-C
output (computer, laptop, tablet)
Display device with HDMI input
(HDTV, projector, monitor)
Package Includes
Transmitter unit
Receiver unit
1 / 4
TRIPP°LITE
Specifications
Mini screwdriver
Owner’s manual
OVERVIEW
UPC Code 037332238801
Product Type Extender Kit
Technology HDMI; POC
VIDEO
Max Supported Video Resolution 1920x1080 (1080p @ 60Hz)
Max 1280 x 720 (720p) Range (ft) 150
Max 1920 x 1080 (1080p) Range (ft) 15
Transmitter Video Input USB-C
Transmitter - Number of Video
Outputs 1
Transmitter - Local Display Output HDMI
Receiver/Transceiver Video Output HDMI
Receiver - Number of Video Outputs 1
Recommended Cabling Solid Wire Cat6 Cables (Tripp Lite's N202-Series)
Max Supported Color Depth 24-bit True Color
3D Video Supported Yes
Chroma Sub Sampling 4:4:4
Maximum Signal Range (ft) 150
Maximum Signal Range (m) 46
AUDIO
Audio Input USB-C
Audio Output HDMI
Audio Specification PCM 7.1, DTS & Dolby 5.1
BATTERY
Battery Charging (5V/1.5A Port) No
POWER
2 / 4
TRIPP°LITE
Power Source Receiver end only (Optional)
Power Source Type USB
Power Over Cable (PoC) Support Yes
USER INTERFACE, ALERTS & CONTROLS
LED Indicators TX & RX: Green = Power; Orange = Signal Transmission
PHYSICAL
Color Black
Material of Construction ABS
Number of Displays 1
Form Factor/Mounting Options Pigtail
Receiver Unit Dimensions (hwd / in.) 0.93 x 2.36 x 2
Receiver Unit Weight (lbs.) 0.154
Shipping Dimensions (hwd / in.) 1.73 x 7.87 x 5.60
Shipping Weight (lbs.) 0.49
Transmitter Unit Dimensions (hwd /
in.) 1.02 x 3 x 2.42
Transmitter Unit Weight (lbs.) 0.154
Unit Packaging Type Box
Housing Plastic
ENVIRONMENTAL
Operating Temperature Range 32 to 104 °F (0 to 40 °C)
Storage Temperature Range 5 to 122 °F (-15 to 50 °C)
Relative Humidity 0% to 85% RH, Non-Condensing
COMMUNICATIONS
Signal Range (ft.) 150
Signal Range (m) 46
EDID Compatible Yes
Consumer Electronics Control (CEC)
Supported Yes
USB Extension Support No
CONNECTIONS
Side A - Connector 1 USB C (MALE)
Side A - Connector 2 USB Type-C (FEMALE)
3 / 4
TRIPP°LITE
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Side A - Connector 3 RJ45 (FEMALE)
Side A - Connector 4 HDMI (FEMALE)
Side B - Connector 1 RJ45 (FEMALE)
Side B - Connector 2 HDMI (MALE)
Side B - Connector 3 MICRO-USB B (FEMALE)
Connector Plating Nickel
FEATURES & SPECIFICATIONS
HDCP Specification 1.4
USB Specification USB 3.0 (up to 5 Gbps); USB 3.1 Gen 1 (up to 5 Gbps)
Driver Required No
Recommended Category Cable Cat6/Cat6a
Built-In Equalizer Yes
STANDARDS & COMPLIANCE
Certifications Tested to FCC, CE, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
4 / 4

Products related to this Datasheet

USB-C TO HDMI OVER CAT6 EXTENDER
Available Quantity: 34
Unit Price: 202.27