LTST-C191KRKT Datasheet by LITEON

View All Related Products | Download PDF Datasheet
LITEIO] l I“ D oProELEcTHoNIcs
LITE-ON DCC
RELEASE
BNS-OD-FC001/A4
LITE-ON Technology Corp. / Optoelectronics
No.90,Chien 1 Road, Chung Ho, New Taipei City 23585, Taiwan, R.O.C.
Tel: 886-2-2222-6181 Fax: 886-2-2221-1948 / 886-2-2221-0660
http://www.liteon.com/opto
SMD LED
Product Data Sheet
LTST-C191KRKT
Spec No. :DS22-2000-223
Effective Date: 04/15/2020
Revision: G
LITEm ! |® 0.40 040 0.39 MOLDING 0.70 0.80 Ionv (LENS) 31c soup 4' \ /\
LITE-ON TECHNOLOGY CORPORATION
Pro p er t y o f L it e -O n O n l y
Features
* Meet ROHS, Green Product.
* Super Thin (0.55H mm) Chip LED.
* Ultra Bright AlInGaP Chip LED.
* Package In 8mm Tape On 13" Diameter Reels.
* EIA STD package.
* I.C. compatible.
* Compatible With Automatic Placement Equipment.
* Compatible With Infrared Reflow Solder Process.
Package Dimensions
Part No. Lens Source Color
LTST-C191KRKT Water Clear AlInGaP Red
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ± 0.10 mm (.004") unless otherwise noted.
Part No. : LTST-C191KRKT Page : 1 of 11
BNS-OD-C131/A4
LITEm l |®
LITE-ON TECHNOLOGY CORPORATION
Pro p er t y o f L it e -O n O n l y
Absolute Maximum Ratings At Ta=25
Parameter LTST-C191KRKT Unit
Power Dissipation 75 mW
Peak Forward Current
(1/10 Duty Cycle, 0.1ms Pulse Width) 80 mA
DC Forward Current 30 mA
Derating Linear From 50°C 0.4 mA/°C
Reverse Voltage 5 V
Operating Temperature Range -55°C to + 85°C
Storage Temperature Range -55°C to + 85°C
Infrared Soldering Condition 260°C For 5 Seconds
Part No. : LTST-C191KRKT Page : 2 of 11
BNS-OD-C131/A4
TEMPERATURE( C) RAMP-UP EC MAX. RAMP-30M 3D SEC.MAX 3 ,r 5( .‘SEC‘MAX. ‘39:--- RINP-UP 31 JSEC‘ MAX‘ 60-120 SEC. 50450 SEC. TIME(sec)
LITE-ON TECHNOLOGY CORPORATION
Pro p er t y o f L it e -O n O n l y
Suggestion Profile:
Part No. : LTST-C191KRKT Page : 3 of 11
BNS-OD-C131/A4
LITEm l |®
LITE-ON TECHNOLOGY CORPORATION
Pro p er t y o f L it e -O n O n l y
Electrical Optical Characteristics At Ta=25
Parameter Symbol Part No.
LTST-
Min.
Typ. Max. Unit Test Condition
Luminous Intensity IV
C191KRKT
18.0 54.0 180.0 mcd IF = 20mA
Note 1
Viewing Angle 2θ1/2
C191KRKT
130 deg Note 2 (Fig.5)
Peak Emission Wavelength
λP
C191KRKT
639 nm Measurement
@Peak (Fig.1)
Dominant Wavelength λd
C191KRKT
631 nm IF = 5mA
Note 3
Spectral Line Half-Width Δλ
C191KRKT
20 nm
Forward Voltage VF
C191KRKT
2.0 2.4 V IF = 20mA
Reverse Current IR
C191KRKT
10 μA VR = 5V
Capacitance
C
C191KRKT
40 PF VF=0
f=1MHZ
Notes: 1. Luminous intensity is measured with a light sensor and filter combination that approximates the
CIE eye-response curve.
2. θ1/2 is the off-axis angle at which the luminous intensity is half the axial luminous intensity.
3. The dominant wavelength, λd is derived from the CIE chromaticity diagram and represents the
single wavelength which defines the color of the device.
Part No. : LTST-C191KRKT Page : 4 of 11
BNS-OD-C131/A4
LITEm l |®
LITE-ON TECHNOLOGY CORPORATION
Pro p er t y o f L it e -O n O n l y
Bin Code List
Part No. : LTST-C191KRKT Page : 5 of 11
BNS-OD-C131/A4
Luminous Intensity Unit : mcd @20mA
Bin Code Min. Max.
M 18.0 28.0
N 28.0 45.0
P 45.0 71.0
Q 71.0 112.0
R 112.0 180.0
Tolerance on each Intensity bin is +/-15%
LITEm ! |® ReluIlve Luminous InIanslfy Ralalivo InIansin 1.0 .0 u- 500 550 600 550 700 750 we WavelengIh A (nm) FIg.‘ RELATIVE INTENSITY VS. WAVELENGTH A A 60 <>< e,="" w="" e="" 50="" e="" so="" 2="" ‘0="" g="" e="" so="" \="" 3="" 20="" 3="" o="" u="" 20="" \\="" e="" 10="" e="" g="" g="" 10="" ‘="" :2.="" 0="" a="" 0="" 1="" 1.2="" 1.5="" 2.0="" 2.‘="" 2.8="" 3.2="" 0="" 20="" 40="" 60="" 80="" 100="" forward="" voliuge="" vf(v)="" ambienf="" tamparufura="" ta="" ('c)="" fig.2="" forward="" current="" vs.="" fig.3="" forward="" current="" forward="" voltage="" derating="" curve="" 0'="" 10'="" 20‘="" 4="" 2.5="" e="" 30'="" o="" n="" 2.0="" ‘5="" 40'="" ‘8="" "5="" 50‘="" .5="" e,="" 1.0="" 60‘="" l="" 70‘="" 2°="" ”‘5="" w="" o="" 90'="" 0="" 10="" 20="" 30="" 40="" 50="" 0.5="" 0.3="" 0.1="" 0.2="" 0.4="" 0.6="" forward="" currom="" (ma)="" fig.6="" spatial="" distribution="" fig.4="" relative="" luminous="" intensity="" vs.="" forward="" current="">
LITE-ON TECHNOLOGY CORPORATION
Pro p er t y o f L it e -O n O n l y
Typical Electrical / Optical Characteristics Curves
(25 °C Ambient Temperature Unless Otherwise Noted)
Part No. : LTST-C191KRKT Page : 6 of 11
BNS-OD-C131/A4
LITE 01W {1.21:3 [‘ (.012: on ) ECO-+0.30 40 C [LB 7 7 7 7 7 ,7 (.om 011 1,031) Lawn) 4.3mm (AS71004) music '5 (.3731 002) «75:04 (.059:.oo4} .uuiw (.‘57i.004) 1 55:0.35 (.ub‘ 1:302) CATHODE User Feed Uircciion
LITE-ON TECHNOLOGY CORPORATION
Pro p er t y o f L it e -O n O n l y
Cleaning
Do not use unspecified chemical liquid to clean LED they could harm the package.
If clean is necessary, immerse the LED in ethyl alcohol or in isopropyl alcohol at normal te
mperature for
less one minute.
Suggest Soldering Pad Dimensions
Package Dimensions Of Tape And Reel
Notes:
1. All dimensions are in millimeters (inches).
Part No. : LTST-C191KRKT Page : 7 of 11
BNS-OD-C131/A4
LITEm l |® " l60.021 .D — - » I17Bt2.0 (2.361.039) (7‘01‘03) 113.0 (.512) TYP. 14.40 (57) TYP.
LITE-ON TECHNOLOGY CORPORATION
Pro p er t y o f L it e -O n O n l y
Notes:
1. Empty component pockets sealed with top cover tape.
2. 7 inch reel-5000 pieces per reel.
3. Minimum packing quantity is 500 pcs for remainders.
4. The maximum number of consecutive missing lamps is two.
5. In accordance with ANSI/EIA 481 specifications.
Part No. : LTST-C191KRKT Page : 8 of 11
BNS-OD-C131/A4
LITEm l |® CAUTIONS
LITE-ON TECHNOLOGY CORPORATION
Pro p er t y o f L it e -O n O n l y
Part No. : LTST-C191KRKT Page : 9 of 11
BNS-OD-C131/A4
CAUTIONS
1. Application
The LEDs described here are intended to be used for ordinary electronic equipment (such as office
equipment, communication equipment and household applications).Consult Liteon’s Sales in advance
for information on applications in which exceptional reliability is required, particularly when the failure
or malfunction of the LEDs may directly jeopardize life or health (such as in aviation, transportation,
traffic control equipment, medical and life support systems and safety devices).
2. Storage
The storage ambient for the LEDs should not exceed 30°C temperature or 60% relative humidity.
It is recommended that LEDs out of their original packaging are IR-reflowed within 672hrs(MSL 2a).
For extended storage out of their original packaging, it is recommended that the LEDs be stored in a sealed
container with appropriate desiccant, or in a desiccators with nitrogen ambient.
LEDs stored out of their original packaging for more than 672hrs should be baked at about 60 deg C for at least 20
hours before solder assembly.
3. Cleaning
Use alcohol-based cleaning solvents such as isopropyl alcohol to clean the LED if necessary.
4. Soldering
Recommended soldering conditions:
Reflow soldering Soldering iron
Pre-heat
Pre-heat time
Peak temperature
Soldering time
150~200°C
120 sec. Max.
260°C Max.
10 sec. Max.(Max. two times)
Temperature
Soldering time
300°C Max.
3 sec. Max.
(one time only)
5. Drive Method
An LED is a current-operated device. In order to ensure intensity uniformity on multiple LEDs
connected in parallel in an application, it is recommended that a current limiting resistor be incorporated
in the drive circuit, in series with each LED as shown in Circuit A below.
Circuit model A Circuit model B
LED
LED
(A) Recommended circuit.
(B) The brightness of each LED might appear different due to the differences in the I-V characteristics
of those LEDs.
6. ESD (Electrostatic Discharge)
Static Electricity or power surge will damage the LED.
Suggestions to prevent ESD damage:
Use of a conductive wrist band or anti-electrostatic glove when handling these LEDs.
All devices, equipment, and machinery must be properly grounded.
Work tables, storage racks, etc. should be properly grounded.
Use ion blower to neutralize the static charge which might have built up on surface of the LED’s plastic
lens as a result of friction between LEDs during storage and handling.
LITEm l |®
LITE-ON TECHNOLOGY CORPORATION
Pro p er t y o f L it e -O n O n l y
Part No. : LTST-C191KRKT Page : 10 of 11
BNS-OD-C131/A4
ESD-damaged LEDs will exhibit abnormal characteristics such as high reverse leakage current, low forward
voltage, or “ no lightup ” at low currents.
To verify for ESD damage, check for “ lightup ” and Vf of the suspect LEDs at low currents.
The Vf of “ good ” LEDs should be >2.0V@0.1mA for InGaN product and >1.4V@0.1mA for AlInGaP product.
7. Reliability Test
Classification
Test Item
Test Condition Reference Standard
Endurance
Test
Operation Life Ta= Under Room Temperature As Per Data Sheet
Maximum Rating
*Test Time= 1000HRS (-24HRS,+72HRS)*@20mA.
MIL-STD-750D:1026
MIL-STD-883D:1005
JIS C 7021:B-1
High Temperature
High Humidity
Storage
IR-Reflow In-Board, 2 Times
Ta= 65±5,RH= 9095%
*Test Time= 240HRS±2HRS
MIL-STD-202F:103B
JIS C 7021:B-11
High Temperature
Storage Ta= 105±5
*Test Time= 1000HRS (-24HRS,+72HRS)
MIL-STD-883D:1008
JIS C 7021:B-10
Low Temperature
Storage Ta= -55±5
*Test Time=1000HRS (-24HRS,+72H RS)
JIS C 7021:B-12
Environmental
Test
Temperature
Cycling
105 25 -55 25
30mins 5mins 30mins 5mins
10 Cycles
MIL-STD-202F:107D
MIL-STD-750D:1051
MIL-STD-883D:1010
JIS C 7021:A-4
Thermal
Shock
IR-Reflow In-Board, 2 Times
85 ± 5 -40 ± 5
10mins 10mins 10 Cycles
MIL-STD-202F:107D
MIL-STD-750D:1051
MIL-STD-883D:1011
Solder
Resistance T.sol= 260 ± 5
Dwell Time= 10 ± 1secs
MIL-STD-202F:210A
MIL-STD-750D:2031
JIS C 7021:A-1
IR-Reflow
Normal Process
Ramp-up rate(183 to Peak) +3/ second max
Temp. maintain at 125(±25) 120 seconds max
Temp. maintain above 183 60-150 seconds
Peak temperature range 235+5/-0
Time within 5°C of actual Peak Temperature (tp)
10-30 seconds
Ramp-down rate +6/second max
MIL-STD-750D:2031.2
J-STD-020C
IR-Reflow
Pb Free Process
Ramp-up rate(217 to Peak) +3/ second max
Temp. maintain at 175(±25) 180 seconds max
Temp. maintain above 217 60-150 seconds
Peak temperature range 260+0/-5
Time within 5°C of actual Peak Temperature (tp)
20-40 seconds
Ramp-down rate +6/second max
MIL-STD-750D:2031.2
J-STD-020C
Solderability
T.sol= 235 ± 5
Immersion time 2±0.5 sec
Immersion rate 25±2.5 mm/sec
Coverage 95% of the dipped surface
MIL-STD-202F:208D
MIL-STD-750D:2026
MIL-STD-883D:2003
IEC 68 Part 2-20
JIS C 7021:A-2
8. Others
The appearance and specifications of the product may be modified for improvement without prior notice.
LITEm l |®
LITE-ON TECHNOLOGY CORPORATION
Pro p er t y o f L it e -O n O n l y
9. Suggested Checking List
Training and Certification
1. Everyone working in a static-safe area is ESD-certified?
2. Training records kept and re-certification dates monitored?
Static-Safe Workstation & Work Areas
1. Static-safe workstation or work-areas have ESD signs?
2. All surfaces and objects at all static-safe workstation and within 1 ft measure less than 100V?
3. All ionizer activated, positioned towards the units?
4. Each work surface mats grounding is good?
Personnel Grounding
1. Every person (including visitors) handling ESD sensitive (ESDS) items wears wrist strap, heel
strap or conductive shoes with conductive flooring?
2. If conductive footwear used, conductive flooring also present where operator stand or walk?
3. Garments, hairs or anything closer than 1 ft to ESD items measure less than 100V*?
4. Every wrist strap or heel strap/conductive shoes checked daily and result recorded for all DLs?
5. All wrist strap or heel strap checkers calibration up to date?
Note: *50V for Blue LED.
Device Handling
1. Every ESDS items identified by EIA-471 labels on item or packaging?
2. All ESDS items completely inside properly closed static-shielding containers when not at
static-safe workstation?
3. No static charge generators (e.g. plastics) inside shielding containers with ESDS items?
4. All flexible conductive and dissipative package materials inspected before reuse or recycles?
Others
1. Audit result reported to entity ESD control coordinator?
2. Corrective action from previous audits completed?
3. Are audit records complete and on file?
Part No. : LTST-C191KRKT Page : 11 of 11
BNS-OD-C131/A4

Products related to this Datasheet

LED RED CLEAR SMD
Available Quantity: 805,122
Unit Price: 0.36