MP1010RX-x000S Drawing Datasheet by Kycon, Inc.

View All Related Products | Download PDF Datasheet
EKYCON
MP
Dimensions in mm
Phone: +1.408.494.0330 l Fax: +1.408.494.0325 l WWW.KYCON.COM l 0316
Modular Plugs
: MP Series
Modular Plugs
Product Features
Licensed From AT&T
To Mate with W.E. Co. and FCC 68 Jacks
Available For Flat or Round Cable
with Stranded or
Solid Wires
Shielded Version Available
CSA/NRTL Certified File No. LR78160
Performance Specifications
Materials and Finish
Housing
Polycarbonate, UL94V-2 Rated
Contact Material
Copper Alloy
Mechanical Characteristics
Operating Temperature
-55°C to +85°C
Electrical Characteristics
Rated Current
1.5A
Insulation Resistance
500 Megohms Min
Dielectric
Withstanding Voltage
1000V AC for 1 Minute
Contact Resistance
20 milliohms Max.
Recommended Wire Gauge
26-28 Awg.
Series
MP - Unshielded Modular
Telephone Plug
Number of Positions/Contacts
44
-
4 Positions/ 4 Contacts
64
-
6 Positions/ 4 Contacts
66
-
6 Positions/ 6 Contacts
1010
-
1010 Positions/ 1010 Contacts
Cable Jacket
Blank - Flat Cable
R - Round Cable
Plating Option
1000 - Gold Flash
5000 - 50u” Gold to Comply with ANTSI/TIA-1096-A
Wire Type
Blank - Stranded wire
S - Solid Wire
Contact Kycon for other options
Generated Part Number
Part Number Builder
Series Number of
Positions
Plating
Option
2D Drawing
Check Stock
IGES
Solder Profile
STEP
Request a Sample
CofC RoHS Compliant CofC REACH Compliant UL Plastic File
Certificate of Origin Send Us An Email
3D PDF
Cable
Jacket
Wire
Type
X
6 Position Plug
6.60
(Keyed Available)
8-10 Position Plug
11.70
9.6
8.40
22.35
6.6
4 Position Plug
7.6 6.6
13.34
(S option)
Solid wire
(standard)
Stranded wire
MP Series
Dimensions in mm
MP44RX-1000
MP
44
R
1000

Products related to this Datasheet

MOD PLUG 10P10C-STRANDED/ROUND R
Available Quantity: 0
Unit Price: 0.86012
MOD PLUG 10P10C-STRANDED/ROUND K
Available Quantity: 0
Unit Price: 1.17896
MOD PLUG 10P10C-SOLID WIRE/ROUND
Available Quantity: 0
Unit Price: 1.22592
MOD PLUG 10P10C-STRANDED/ROUND K
Available Quantity: 0
Unit Price: 1.33126
MOD PLUG 10P10C-SOLID WIRE/ROUND
Available Quantity: 0
Unit Price: 1.8527
MOD PLUG 10P10C-SOLID WIRE/FLAT
Available Quantity: 0
Unit Price: 1.22592
MOD PLUG 10P10C-STRANDED/FLAT 50
Available Quantity: 0
Unit Price: 1.42978
MOD PLUG 10P10C-SOLID WIRE/FLAT
Available Quantity: 0
Unit Price: 1.8527
MOD PLUG 4P4C-SOLID WIRE/ROUND R
Available Quantity: 0
Unit Price: 0.16478
MOD PLUG 4P4C-STRANDED/ROUND 50U
Available Quantity: 0
Unit Price: 0.18691
MOD PLUG 4P4C-SOLID WIRE/ROUND 5
Available Quantity: 0
Unit Price: 0.24846
MOD PLUG 4P4C-SOLID WIRE/FLAT RO
Available Quantity: 0
Unit Price: 0.16478
MOD PLUG 4P4C-SOLID WIRE/FLAT 50
Available Quantity: 0
Unit Price: 0.24846
MOD PLUG 6P4C-SOLID WIRE/ROUND R
Available Quantity: 0
Unit Price: 0.16258
MOD PLUG 6P4C- SOLID WIRE/ROUND
Available Quantity: 0
Unit Price: 0.24846
MOD PLUG 6P4C-SOLID WIRE/FLAT RO
Available Quantity: 0
Unit Price: 0.16258
MOD PLUG 6P4C-SOLID WIRE/FLAT 50
Available Quantity: 0
Unit Price: 0.24846
MOD PLUG 6P6C-SOLID WIRE/ROUND R
Available Quantity: 0
Unit Price: 0.24389
MOD PLUG 6P6C- SOLID WIRE/ROUND
Available Quantity: 0
Unit Price: 0.37837
MOD PLUG 6P6C-SOLID WIRE/FLAT RO
Available Quantity: 0
Unit Price: 0.24389
MOD PLUG 6P6C-SOLID WIRE/FLAT 50
Available Quantity: 0
Unit Price: 0.37837
MOD PLUG 8P8C ROUND STRANDED KEY
Available Quantity: 0
Unit Price: 0.36251
MOD PLUG 8P8C-SOLID WIRE/ROUND R
Available Quantity: 0
Unit Price: 0.30038
MOD PLUG 8P8C-STRANDED/ROUND/KEY
Available Quantity: 0
Unit Price: 0.48938
MOD PLUG 8P8C-SOLID/ROUND 50U RO
Available Quantity: 0
Unit Price: 0.36478
MOD PLUG 8P8C SOLID WIRE/ROUND/K
Available Quantity: 0
Unit Price: 0.49165
MOD PLUG 8P8C-STRANDED/FLAT/KEYE
Available Quantity: 0
Unit Price: 0.36251
MOD PLUG 8P8C-SOLID WIRE/FLAT RO
Available Quantity: 0
Unit Price: 0.29797
MOD PLUG 8P8C-FLAT/SOLID 50U ROH
Available Quantity: 0
Unit Price: 0.36478
MOD PLUG STRAIN RELIEF BOOT 8P8C
Available Quantity: 0
Unit Price: 0.82306