KPCIEX-T230-xBKxx Series Datasheet by Kycon, Inc.

View All Related Products | Download PDF Datasheet
517.531.515.531 72.15 7:50 57.01) mm 7165 890B 70 1s: 517531.543 35.15 4050 54.017 37m 3555 561m 37 95 517,531 2215 23511 37.01) zonu 21 as 35m] 20 an 517 515 950 2sz am: 755 zsnn s as wx- DIM'G‘ Dlm‘E' DIm'D' rm“:- 5.11115- D1m'A" N Posmon Numblv 51111271510115 VAV 2 as a co 1 as 2 5412 an 51:5 THKM) D1m'D' mun-171111111» 1 H mm m. Jme 1m“; n14 fig 14 MW 1 WM 111M157 "FLHL as aw FT; 1 fim1—1 u n u L E
Phone: +1.408.494.0330 l Fax: +1.408.494.0325 l WWW.KYCON.COM l 2013
Series
KPCIEX
Mounting Option
T - Through Hole
Number of Pins
36 - Pins
64 - Pins
98 - Pins
164 - Pins
230 - Pins
280 - Pins
Tail Length
1-
2.30mm
2-
2.54mm
3-
3.00mm
Color*
BK - Black Standard
Plating Material*
Blank - Gold Flash Standard
30 - 30µ" Gold
Generated Part Number
Part Number Builder
Series
Mounting
Option
2D Drawing
Check Stock
IGES
Solder Profile
STEP
Request a Sample
CofC RoHS Compliant CofC REACH Compliant UL Plastic File
Certificate of Origin Send Us An Email
3D PDF
Color
Option
PCI EXPRESS CARD EDGE:
KPCIEX
Series
Product Features
Supports 2.5 Gb/s Data Transfer Rate
(Per Pair Data Bandwidth)
Standard 36, 64, 98,164 Pin
230 and 280 Pin Option
Standard 1.0mm Pitch
Performance Specifications
Materials and Finish
Housing
High Temperature Thermoplastic
Contacts
Phosphor Bronze
Contact Plating
Standard: Gold Flash over 50 Nickel on Contact Area,
100µ" Min. Tin over 50µ" Nickel on Termination End
30: 30µ" Gold over 50µ" Nickel on Contact Area 100µ" Min.
Tin over 50µ" Nickel on Termination End
Electrical Characteristics
Rated Voltage
50V AC (RMS) / DC
Rated Current
1.1A
Contact Resistance
30 milliohms Max.
Insulation Resistance
1000 Megohms Min.
Dielectric Strength
500V AC RMS for 1 Minute
Mechanical Characteristics
Insertion Force
1.15N Max. Per Contact Pair
Extraction Force
0.15N Min. Per Contact Pair
Dimensions in mm
KPCIEX Series
Number
Option
Contact Kycon for Other Options
Tail
Length
Plating
Option
KPCIEX-T36-1BK
KPCIEX
BK
T
1
36

Products related to this Datasheet

X16, 164 PIN, VERTICAL, T/H, 2.3
Available Quantity: 0
Unit Price: 1.57154
X16, 164 PIN, VERTICAL, T/H, 2.3
Available Quantity: 0
Unit Price: 2.95625
X16, 164 PIN, VERTICAL, T/H, 2.5
Available Quantity: 0
Unit Price: 1.57154
X16, 164 PIN, VERTICAL, T/H, 2.5
Available Quantity: 0
Unit Price: 2.95625
X16, 164 PIN, VERTICAL, T/H, 3.0
Available Quantity: 0
Unit Price: 1.57154
X16, 164 PIN, VERTICAL, T/H, 3.0
Available Quantity: 0
Unit Price: 2.95625
X24, 230 PIN, VERTICAL, T/H, 2.3
Available Quantity: 0
Unit Price: 4.62332
X24, 230 PIN, VERTICAL, T/H, 2.3
Available Quantity: 0
Unit Price: 5.69635
X24, 230 PIN, VERTICAL, T/H, 2.5
Available Quantity: 0
Unit Price: 4.62332
X24, 230 PIN, VERTICAL, T/H, 2.5
Available Quantity: 0
Unit Price: 5.69635
X24, 230 PIN, VERTICAL, T/H, 3.0
Available Quantity: 0
Unit Price: 4.62332
X24, 230 PIN, VERTICAL, T/H, 3.0
Available Quantity: 0
Unit Price: 5.69635
X32, 280 PIN, VERTICAL, T/H, 2.3
Available Quantity: 0
Unit Price: 6.24995
X32, 280 PIN, VERTICAL, T/H, 2.3
Available Quantity: 0
Unit Price: 7.32582
X32, 280 PIN, VERTICAL, T/H, 2.5
Available Quantity: 0
Unit Price: 6.24613
X32, 280 PIN, VERTICAL, T/H, 2.5
Available Quantity: 0
Unit Price: 7.33138
X32, 280 PIN, VERTICAL, T/H, 3.0
Available Quantity: 0
Unit Price: 6.25186
X32, 280 PIN, VERTICAL, T/H, 3.0
Available Quantity: 0
Unit Price: 7.33138
X1, 36 PIN, VERTICAL, T/H, 2.3 M
Available Quantity: 0
Unit Price: 1.05871
X1, 36 PIN, VERTICAL, T/H, 2.3 M
Available Quantity: 0
Unit Price: 1.63279
X1, 36 PIN, VERTICAL, T/H, 2.54
Available Quantity: 0
Unit Price: 0.86809
X1, 36 PIN, VERTICAL, T/H, 2.54
Available Quantity: 0
Unit Price: 1.3195
X1, 36 PIN, VERTICAL, T/H, 3.0 M
Available Quantity: 0
Unit Price: 0.86809
X1, 36 PIN, VERTICAL, T/H, 3.0 M
Available Quantity: 0
Unit Price: 1.3195
X4, 64 PIN, VERTICAL, VERTICAL,
Available Quantity: 0
Unit Price: 0.96173
X4, 64 PIN, VERTICAL, T/H, 2.3 M
Available Quantity: 0
Unit Price: 1.3473
X4, 64 PIN, VERTICAL, T/H, 2.54
Available Quantity: 0
Unit Price: 0.96173
X4, 64 PIN, VERTICAL, T/H, 2.54
Available Quantity: 0
Unit Price: 1.3473
X4, 64 PIN, VERTICAL, T/H, 3.0 M
Available Quantity: 0
Unit Price: 0.96173
X4, 64 PIN, VERTICAL, T/H, 3.0 M
Available Quantity: 0
Unit Price: 1.3473