810 Series Datasheet by 3M

View All Related Products | Download PDF Datasheet
SM is a trademark of 3M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M 4-Wall, Tripolarized Header
.050″ × .100″ Latch/Ejector, Right Angle, 4 Rows of Solder Tails 810 Series
Tripolarization to mating socket
50 mil × 100 mil halves the connector length
Latch and eject for rugged high performance applications
4 row tail design
High temperature plastic
Four-wall shroud provides contact protection
Contacts: 20, 26, 36, 40, 50, 60, 68, 80 and 100
See the Regulatory Information Appendix (RIA) in the
“RoHS compliance” section of www.3Mconnector.com
for compliance information
Date Modifi ed: June 15, 2012 TS-0334-B
Sheet 1 of 3
Physical
Insulator:
Material: High Temperature Plastic (LCP)
Flammability: UL 94V-0
Color: Black (RB Plating only) or Natural
Contact:
Material: Copper Alloy
Plating:
Underplating: 100 µ" [2.54 mm] Nickel
Wiping Area: 30 µ" [0.76 mm] Gold
Solder Tails: See Ordering Information
Terminal Finish Indicator: e3 (ref JESD97)
Marking: 3M Logo, Part Number and Orientation Triangle
Electrical
Current Rating: 0.5 A
Insulation Resistance: > 1 × 109 Ω at 500 VDC
Withstanding Voltage: 500 VRMS at Sea Level
Environmental
Operating Temperature Rating: -55°C to +105°C
Process Rating: Maximum 260°C (Profi le per J-STD-020C)
Moisture Sensitivity Level: 1 (per J-STD-020C)
UL File No.: E68080
DISCONTINUED
T‘fi W X“, i \ x E $ 7 Lém " ALL » ff ,3? TL WWWWWWW L Ed , ht An 9 Hea 4 Row XXX MXO XX T SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M 4-Wall, Tripolarized Header
.050″ × .100″ Latch/Ejector, Right Angle, 4 Rows of Solder Tails 810 Series
TS-0334-B
Sheet 2 of 3
Inch
[Imm]
Tolerance Unless Noted
.0 .00 .000
Inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference Only
Ordering Information PTH Right Angle Header, 4 Rows of Solder Tails
81XXX - MX0203 - XX
Table 1
Contact
Quantity
Dimensions
A B C D Short
(Ref.)
D Long
(Ref.)
020 1.060
[26.92]
0.722
[18.34]
0.500
[12.70]
1.671
[42.44]
1.842
[46.79]
026 1.210
[30.73]
0.872
[22.15]
0.650
[16.51]
1.821
[46.25]
1.992
[50.60]
036 1.460
[37.08]
1.122
[28.50]
0.900
[22.86]
2.071
[52.60]
2.242
[56.95]
040 1.560
[39.62]
1.222
[31.04]
1.000
[25.40]
2.171
[55.14]
2.342
[59.49]
050 1.810
[45.97]
1.472
[37.39]
1.250
[31.75]
2.421
[61.49]
2.592
[65.84]
060 2.060
[52.32]
1.722
[43.74]
1.500
[38.10]
2.671
[67.84]
2.842
[72.19]
068 2.260
[57.40]
1.922
[48.82]
1.700
[43.18]
2.871
[72.92]
3.042
[77.27]
080 2.560
[65.02]
2.222
[56.44]
2.000
[50.80]
3.171
[80.54]
3.342
[84.89]
100 3.060
[77.72]
2.722
[69.14]
2.500
[63.50]
3.671
[93.24]
3.842
[97.59]
C
Notes:
1. This polarization bump does not exist on the 20 position header.
2. Recommended to be mated to the .050" X .100" Wiremount Socket 820 Series.
Ejector/Latch System:
0 = None
5 = With Short Ejectors Installe
6 = With Long Ejector Latches Installed
Plating suffix:
blank = Tin lead tails
(RIA E3 & C2 apply)
RB = Matte tin tails
(RIA E1 & C1 apply)
Contact Quantity
(See Table 1)
A
B
C
.015 X ..015
[0.38] X [0.38]
See Note 1
Position 2
.050 Typ
[1.27]
.015 X ..015
[0.38] X [0.38]
Position 1
.092
[2.34]
.100 Ref
[2.54]
.310
[7.87]
Position 1
Orientation
Triangle
.440 ± .010
[11.18]
.620 Ref
[15.75]
D
.165 ± .010
[4.19]
Short Latch
Long Latch
2 X Ø .116
[2.95]
.122 ± .010
[3.10]
.015
[0.38]
.405
[10.29]
.828 Ref
[21.03]
.140 ± .010
[3.56]
.265
[6.73]
.075
[1.90]
.120 Ref
[3.05]
.378
[9.60]
.020 [0.51]
.107 ± .010
[2.72]
.098 ± .010
[2.49] .083 ± .010
[2.11]
.105
[2.67]
A
B
C
.015 X ..015
[0.38] X [0.38]
See Note 1
Position 2
.050 Typ
[1.27]
.015 X ..015
[0.38] X [0.38]
Position 1
.092
[2.34]
.100 Ref
[2.54]
.310
[7.87]
Position 1
Orientation
Triangle
.440 ± .010
[11.18]
.620 Ref
[15.75]
D
.165 ± .010
[4.19]
Short Latch
Long Latch
2 X Ø .116
[2.95]
.122 ± .010
[3.10]
.015
[0.38]
.405
[10.29]
.828 Ref
[21.03]
.140 ± .010
[3.56]
.265
[6.73]
.075
[1.90]
.120 Ref
[3.05]
.378
[9.60]
.020 [0.51]
.107 ± .010
[2.72]
.098 ± .010
[2.49] .083 ± .010
[2.11]
.105
[2.67]
Ejector Latch
Long
3505-28 (natural)
3505-28B (black)
Short
3505-29 (natural)
3505-29B (black)
DISCONTINUED
44‘4>444)+, ,fi;,&,ek,&,&,(¥{:x 2x0 109: 002 for Odd Number 0| ConlacIs/Row SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M 4-Wall, Tripolarized Header
.050″ × .100″ Latch/Ejector, Right Angle, 4 Rows of Solder Tails 810 Series
TS-0334-B
Sheet 3 of 3
.050 ± .002 Typ
[1.27]
Tolerance Noncumulative
Position 2
Position 1 .075 ± .003 Typ
[1.90]
2X Ø .109 ± .002
[2.77]
(See Note 3)
.025 ± .003 Typ
[0.64]
C ± .002
E
.225 ± .003
[5.72]
.120 ± .003
[3.05]
Ø .025 ± .003 Typ
[0.64]
Edge of Board
.305 to .355
[7.75] [9.02]
Table 2
Ejector Latches Dimension E Min
None .575 [14.61]
Long 1.010 [25.65]
Short .885 [22.48]
Recommended Mounting Hole Pattern
for Even Number of Contacts/Rows
(shown for mounting side of PC Baord)
Notes:
1. In order to facilitate flow soldering, it is recommended that ejector latches be installed after the soldering process.
Recommended Mounting Hole Pattern
for Odd Number of Contacts/Row
(Shown for mounting side of PC Board)
Position 1
Position 2
DISCONTINUED
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of ninety (90) days from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within
the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product.
Except where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product,
regardless of the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2012. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com 3M is a trademark of 3M Company.
DISCONTINUED

Products related to this Datasheet

CONN HEADER R/A 20POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 26POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 26POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 36POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 36POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 36POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 40POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 50POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 60POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 60POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 68POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 68POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 68POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 68POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 80POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 80POS 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 100P 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 100P 1.27MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 100P 1.27MM
Available Quantity: 0
Unit Price: 0