Thermistor Probes Datasheet by Lascar Electronics

View All Related Products | Download PDF Datasheet
.‘ EasyLog @m
www.lascarelectronics.com /data-loggers
Lascar’s range of thermistor probes are suitable for use with all EasyLog thermistor probe data loggers. They incorporate
high accuracy thermistor temperature sensing elements encapsulated in a sealed stainless steel end-cap.
The probes can be used in a wide range of applications including manufacturing processes, cold and hot storage and
environmental monitoring.
A thin and flexible connection cable makes the probes suitable for use within a closed measurement environment e.g.
refrigerator, incubator etc.
Thermistor Probes
• Compatible with all EasyLog thermistor probe data loggers listed below
• 3.5mm gold-plated jack plug connection
• Measurement ranges covering -40 to 125°C (-40 to 257°F)
EL-P-TP
Basic thermistor probe to get you started
• -40 to 125°C (-40 to 257°F) measurement range
• Accuracy of ±0.5ºC (-10 to 70°C), ±1.0ºC (-40 to 125°C)
• Stainless steel capped probe on 1m cable
EL-P-TP+
High accuracy thermistor probe
• -40 to 125°C (-40 to 257°F) measurement range
• Accuracy of ±0.1ºC (-10 to 70°C), ±0.3ºC (-40 to 125°C)
• 75mm stainless steel capped probe on 3m cable
EL-PROBE-EXTENDER
A choice of 1.5m, 3m, 5m or 10m extender cables
for all probes
Male 3.5mm Jack to Female 3.5mm Socket
• Gold plated connections to limit signal loss
EL-P-VAC
High accuracy temperature probe in glycol filled bottle
*Based on response to a step temperature change of -10 to 21°C
• -40 to 60°C (-40 to 140°F) measurement range
• Accuracy of ±0.1ºC (-10 to 60°C), ±0.3ºC (-40 to 60°C)
• 40 minute T90 response*
Glycol filled bottle with 3m cable
Issue 4 09/2018 Page 1 of 1
EL-USB-TP-LCD
EL-GFX-DTP
EL-WiFi-TP
EL-21CFR-TP-LCD
EL-WiFi-21CFR-TP
EL-SMS-2G-TP
EL-SGD 43-ATP
EL-SGD 70-ATP
For use with:
EL-USB-TP-LCD+
EL-GFX-DTP+
EL-WiFi-TP+
EL-WiFi-DTP+
EL-21CFR-TP-LCD+
EL-WIFI-21CFR-TP+
EL-WIFI-21CFR-DTP+
EL-SMS-2G-TP+
For use with:
EL-USB-VAC
EL-GFX-VAC-2
EL-SMS-2G-VAC
EL-WiFi-VAC
EL-WiFi-VAC2
EL-21CFR-VAC
EL-WiFi-21CFR-VAC
EL-WiFi-21CFR-VAC2
For use with:

Products related to this Datasheet

10M PROBE EXTENSION CABLE
Available Quantity: 8
Unit Price: 29.74
BASIC TYPE 2 THERMISTOR PROBE
Available Quantity: 7
Unit Price: 46.91
1.5M PROBE EXTENSION CABLE
Available Quantity: 3
Unit Price: 26.02
HIGH ACCY THERMISTOR PROBE
Available Quantity: 2
Unit Price: 59.62
5M PROBE EXTENSION CABLE
Available Quantity: 1
Unit Price: 33.39