HSHM Series Datasheet by 3M

View All Related Products | Download PDF Datasheet
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M MetPak HSHM Press-Fit Socket
2 mm Type B19, 95 Signal Contacts, 5 Rows, Right Angle HSHM Series
• Upto5Gb/sdatarates
• Lowcrosstalkathighfrequencies
• 50/100Ω(single-ended/differential)impedance
• Modular/scalableformatIEC61076-4-101
• 63matedlinesperlinearinch
• Dualbeamcontactconstructionforhighreliability
• End-to-endstackablewith5row3MMetPakCP2,
HMandHSHMsockets
• Mateswith3MMetPakHSHMheaders
• SeetheRegulatoryInformationAppendix(RIA)in
the“RoHScompliance”sectionof
www.3mconnector.comforcomplianceinformation
Date Modified: October 7, 2010 TS-2221-C
Sheet 1 of 3
Physical
Insulation
Material: High Temperature Thermoplastic (LCP)
Flammability: UL 94V-0
Contact
Material: Copper Alloy
Plating: See Ordering Information
Performance
Mechanical:
Normal Force (Nominal): 0.57 N [58 g] Signal, 0.74 N [75 g] Shield
Engagement Force (Nominal): 0.32 N [33 g] Signal, 0.22 N [22 g] Shield
Separation Force (Nominal): 0.20 N [20 g] Signal, 0.20 N [20 g] Shield
Wipe (Nominal, Shortest Contact): 2.67 mm [0.105 in] Signal, 1.57 mm [0.062 in] Shield
Mate/Unmate Cycles: 250
Application: This module is not suitable for stand-alone use.
Electrical:
Data Rate: 5 Gb/s
Characteristic Impedance: 50 Ω Single-ended, 100 Ω Differential
Current Rating (Fully Loaded): 1 A @ 70°C Signal
Insulation Resistance: 104 MΩ @ 100 VDC
Withstanding Voltage: 750 VRMS
Environmental
Temperature Rating: -55° C to 125° C
ULFileNo.:E68080 MetPakisatrademarkof3MCompany.
,Hnsmaas pm HSHMsxxxxstvaxxxx gm am xxw W 36.00 ‘ [1496] ” as on [1417] 2 on 1140 [449] L079] m-U‘ ., , lmmm I ‘ k enmwumm“755.u‘ H 2.00 s so [.079] [3461’ 1813?] 2 an 1 OD [079]34 00 ‘ [039] [1339] 10 70 [421] BX XXXXX
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M MetPak HSHM Press-Fit Socket
2 mm Type B19, 95 Signal Contacts, 5 Rows, Right Angle HSHM Series
TS-2221-C
Sheet 2 of 3
Ordering Information
HSHM-S095BX - 5AP1- XXXXX
High Speed Option:
1 = Row differential applications
4 = Coaxial and column differential applications
Plating μm [ μ” ]:
TG30 = 0.76 [30] Min. Au Contact Area
2.54 [100] Min. SnPb Terminal Area (RIA C2 & E2 apply)
1.27 [50] Min. Ni All over
Standard Option
TG30L = 0.76 [30] Min. Au Contact Area, Lubricated
2.54 [100] Min. SnPb Terminal Area (RIA C2 & E2 apply)
1.27 [50] Min. Ni All over
Typically higher make order quantities as compared to TG30.
TG50 = 1.27 [50] Min. Au Contact Area, Lubricated
2.54 [100] Min. SnPb Terminal Area (RIA C2 & E2 apply)
1.27 [50] Min. Ni All over
Non-Standard Option (Available with longer lead times and
higher make order quantities, MOQ)
mm
(Inch)
Tolerance Unless Noted
0 0.0 0.00
mm ±3 ±0.3 ±0.13
[ ] Dimensions for
Reference Only
‘ 36.00 [1 417] 2 oo [ 079] Recommended PCB hole mounung pattern for waxia‘, column dlferentlal and slrlplme appneanons naeddemduedaemd 43% 5% {5% dale 5% age {103% d dddeu‘kdeomfdoed dddddeddeeddned a a :NMMwnwuquwdmaw§7‘ifl@w a mane» 12 3 I 5 5 7 a amnmsmsmmaw Recommended PCB hale muumng Uattern tor mw dufferenmal applicamne (Same geometry as above without the ground was)
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnector.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M MetPak HSHM Press-Fit Socket
2 mm Type B19, 95 Signal Contacts, 5 Rows, Right Angle HSHM Series
TS-2221-C
Sheet 3 of 3
Hole Plating Table mm [in.]
Finsihed Hole Dia. “D” Cu. Thickness SnPb Thickness Drilled Hole Dia.
0.457 - 0.559 [.0180 - .0220] 0.025 - 0.045 [.0010 - .0018] 0.008 -0.018 [.0003 - .0007] 0.584 - 0.625 [.0230 - .0246]
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2010. All rights reserved.
RIA-2217B-E
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnector.com 3M is a trademark of 3M Company.

Products related to this Datasheet

CONN RECEPT 95POS 2MM PRESS-FIT
Available Quantity: 0
Unit Price: 0
CONN RECEPT 95POS 2MM PRESS-FIT
Available Quantity: 0
Unit Price: 0
CONN RECEPT 95POS 2MM PRESS-FIT
Available Quantity: 0
Unit Price: 0
CONN RECEPT 95POS 2MM PRESS-FIT
Available Quantity: 0
Unit Price: 0
CONN RECEPT 95POS 2MM PRESS-FIT
Available Quantity: 0
Unit Price: 0