1205 Tape Datasheet by 3M (TC)

View All Related Products | Download PDF Datasheet
www.3M.com/ROHS
1 of 2 3M
3M™ Polyimide Film
Electrical Tape 1205
Polyimide Film Tape with Acrylic Pressure-Sensitive Adhesive
Data Sheet February 2017
Description
3M™ Polyimide Film Electrical Tape 1205 is a 1-mil polyimide film backing with
acrylic adhesive. Its acrylic pressure-sensitive adhesive allows it to be used at
311ºF (155ºC), and it is UL 510 Flame Retardant. Like most insulated tapes,
from 3M, Tape 1205 is available in standard and custom widths and lengths.
The standard length is 36 yards, and can be cut to widths ranging from 1/4” to
23”. Longer lengths up to several times normal length are possible, dependent
upon width.--Check with Customer Service for details.
Agency Approvals
& Self Certifications
UL Recognized component listing not to exceed 155°C (311°F), Meets flame
retardant requirements of UL510, Product Category OANZ2, and 3M File No.
E17385
UL File Number E17385 A and B, Guide OANZ2. Underwriters Laboratories (UL) Recognized
products have been evaluated for use as components of end-product equipment that is listed or
classified by UL. To achieve Underwriters Laboratories recognition, component construction must
meet UL specifications and conditions of acceptability for proper and safe use of the component or
product.
Product Category OANZ2, File E17385
For RoHS information, please visit www.3M.com/ROHS
Applications
3M 1205 Tape is used for high-temperature electrical applications in which a
tough, thin insulating material is required for wrapping coils, transformers,
capacitors, wire harnesses, and for anchoring leads / terminal boards. It also is
used in printed circuit board assembly as a wave solder masking tape.
Specifications 3M 1205 Tape is a polyimide film with thermosetting acrylic pressure-sensitive
adhesive.
The tape shall be coated on one side with pressure-sensitive adhesive, which
shall not require heat, moisture or other preparation prior to or subsequent to
application. The adhesive coating shall be smooth and uniform and be free of
lumps and bare spots. There shall be no separator between adjacent layers of
the roll. The tape shall perform at a temperature of -40°F (-40°C) to 311°F
(155°C) without substantial loss of tensile or electrical properties
AH s‘atemems‘ techmcal \niormalion. and recommendalmns related to SM's pmducls are based on inflormallon Thxs producmnl be nee 1mm deflects m malena‘ and manufacture at ‘he me 0! purchase 3M MAKES NO OTHER
3M™ Polyimide Film Electrical Tape 1205
Page 2 of 2
3M
Electrical Markets Division
6801 River Place Boulevard
Austin, TX 78726-9000
800.676.8381
Fax: 800.828.9329
www.3m.com/oem
Please recycle
© 3M 2017 All rights reserved
78-8124-4706-4 Rev D
Typical Properties
Not for specifications. Values are typical, not to be considered minimum or
maximum. Properties measured at room temperature 73°F (23°C) unless otherwise
stated.
Physical Property (Test Method)
(ASTM D1000 unless noted) Typical Value
US units (metric)
Color Amber
Adhesive Acrylic
Backing Thickness 1.0 mils (0,025 mm)
Overall Thickness 3.0 mils (0,076 mm)
Tensile Strength 30 lbs / inch width (53 N / 10 mm)
Elongation (% at break) 55% minimum
Electrolytic Corrosion Factor
(3M internal test method) 1.0
Adhesion to Steel 35 oz / inch width (3,8 N / 10 mm)
Comparative Tracking Index
(IEC Method 112) CTI Group IIIb
Printable No
Dielectric Breakdown > 7,500 V
Insulation Resistance > 1 x106 Megaohms
Shelf Life & Storage
This product has a 5-year shelf life from date of manufacture when stored in a
humidity controlled storage (10°C/50°F to 27°C/80°F and <75% relative humidity).
Availability
Please contact your local distributor; available from 3M.com/electrical [Where to Buy]
or call 1-800-676-8381.
3M is a trademark of 3M Company.
Important Notice
A
ll statements, technical information, and recommendations related to 3M’s products are based on information
believed to be reliable, but the accuracy or completeness is not guaranteed. Before using this product, you must
evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product, which are not contained in 3M’s current publications, or any
contrary statements contained on your purchase order, shall have no force or effect unless expressly agreed upon,
in writing, by an authorized officer of 3M.
Warranty; Limited
Remedy; Limited
Liability
This product will be free from defects in material and manufacture at the time of purchase. 3M MAKES NO OTHER
WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR
FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period stated above,
your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of
the 3M product. Except where prohibited by law, 3M will not be liable for any indirect, special, incidental or
consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.

Products related to this Datasheet

TAPE FILM AMBER 1/2"X 36YDS
Available Quantity: 922
Unit Price: 38.28
TAPE FILM AMBER 1/2"X 5YDS
Available Quantity: 866
Unit Price: 14.53
TAPE FILM AMBER 1"X 36YDS
Available Quantity: 346
Unit Price: 68.52
TAPE FILM AMBER 3/4"X 5YDS
Available Quantity: 142
Unit Price: 21.84
TAPE FILM AMBER 12"X 12"
Available Quantity: 94
Unit Price: 17.71
TAPE 1/4"X36YD MINICASE
Available Quantity: 60
Unit Price: 18.25
TAPE FILM AMBER 12.5"X 36YDS
Available Quantity: 13
Unit Price: 611.78
TAPE FILM AMBER 2"X 5YDS
Available Quantity: 8
Unit Price: 39.67
TAPE 3/4"X36YD MINICASE
Available Quantity: 32
Unit Price: 54.4
TAPE FILM AMBER 1"X 5YDS
Available Quantity: 5
Unit Price: 24.22
TAPE FILM AMBER 12"X 5YDS
Available Quantity: 3
Unit Price: 158.67
TAPE 3/8"X36YD MINICASE
Available Quantity: 3
Unit Price: 24.81
TAPE FILM AMBER 3"X 5YDS
Available Quantity: 1
Unit Price: 56.2
TAPE FILM AMBER 6"X 5YDS
Available Quantity: 0
Unit Price: 95.18
TAPE FILM AMBER 4"X 5YDS
Available Quantity: 0
Unit Price: 67.43
TAPE ELECTRICAL AMBER 1/8"X 5YDS
Available Quantity: 0
Unit Price: 5.36643
TAPE ELECTRICAL AMBER 5/8"X 5YDS
Available Quantity: 0
Unit Price: 19.1325
TAPE ELECTRICAL AMBER 7/8"X 5YDS
Available Quantity: 0
Unit Price: 24.3
TAPE ELECT AMBER 1 1/2"X 5YDS
Available Quantity: 0
Unit Price: 29.61
TAPE ELECTRICAL AMBER 1/4"X 5YDS
Available Quantity: 0
Unit Price: 10.64
TAPE ELECTRICAL AMBER 10"X 5YDS
Available Quantity: 0
Unit Price: 143.53
TAPE ELECTRICAL AMBER 3/8"X 5YDS
Available Quantity: 0
Unit Price: 11.66571
TAPE ELECTRICAL AMBER 1/8"X 36YD
Available Quantity: 0
Unit Price: 15.442
TAPE ELECT AMBER 3/16"X 36YDS
Available Quantity: 0
Unit Price: 21.0675
TAPE ELECT AMBER 5/16"X 36YDS
Available Quantity: 0
Unit Price: 30.32
TAPE ELECT AMBER 7/16"X 36YDS
Available Quantity: 0
Unit Price: 37.505
TAPE ELECT AMBER 0.47"X 36YDS
Available Quantity: 0
Unit Price: 40.27
TAPE ELECT AMB 1/2"X 1/2" 250/RL
Available Quantity: 0
Unit Price: 26.38
TAPE ELECT AMBER 1/2"X 1/2" 5/PK
Available Quantity: 0
Unit Price: 11.64286
TAPE ELECTRICAL AMBER 9"X 5YDS
Available Quantity: 0
Unit Price: 129.2