MFP Series Datasheet by 3M

View All Related Products | Download PDF Datasheet
Data Sheet November 2018
1 of 3
3M Heat Shrink Tubing MFP
Modified Polyvinylidene Fluoride
Data Sheet
November 2018
Description
3MTM Heat Shrink Tubing MFP is a cross-linked, thin-walled, heat-shrinkable tubing
offering a high degree of mechanical strength and high-temperature resistance.
Fabricated from polyvinylidene fluoride, the tubing has excellent abrasion resistance
and cut-through properties in combination with high dielectric strength. It is
inherently flame retardant, semi-rigid and highly resistant to most industrial fuels,
chemicals and solvents. When heated in excess of 347°F (175°C), MFP tubing rapidly
shrinks to a skintight fit.
Agency Approvals &
Self-Certifications
Meets requirements of:
AS23053/8*
UL Recognized, File E-39100, VW-1
CSA Certified, CSA LR38277, OFT
For RoHS and REACH information, please visit www.3M.com/regs
*Formerly:
MIL-I-23053/8, MIL-DTL-23053/8 and SAE-AMS-DTL-23053/8
Applications
3M MFP tubing is typically used for shrink-fit protection and strain relief of wires,
solder joints, terminals and connections. Suggested applications include automotive
wiring, jackets, fuse coverings and military wire markers. Because the tubing is
transparent, it allows see-through inspection and identification, and is ideal for use as
a jacketing for components such as resistors and capacitors. The tubing is readily
marked by hot-stamp and print-wheel equipment.
Shrink Ratio
3M MFP tubing has a 2:1 shrink ratio. When freely recovered, the tubing will shrink to
50% of its as-supplied internal diameter. The recovered wall thickness is
proportional to the degree of recovery.
The operating temperature range is from -55°C (-67°F) to 175°C (347°F ), with a
shrinking temperature minimum of 175°C (347°F)
3M™ Heat Shrink Tubing MFP
2 of 3
Standard Sizes and
Dimensions
Ordering
Size
(Nominal)
Expanded I.D.
(Minimum)
In. (mm)
Recovered I.D.
(Maximum
In. (mm)
Total Recovered Wall
Thickness (Nominal)
In. (mm)
3/64 .046 (1,17) .023 (0,58) .010 (0,25)
1/16 .063 (1,60) .031 (0,79) .010 (0,25)
3/32 .093 (2,36) .046 (1,17) .010 (0,25)
1/8 .125 (3,18) .062 (1,57) .010 (0,25)
3/16 .187 (4,75) .093 (2,36) .010 (0,25)
1/4 .250 (6,35) .125 (3,18) .012 (0,30)
3/8 .375 (9,53) .187 (4,75) .012 (0,30)
1/2 .500 (12,70) .250 (6,35) .012 (0,30)
5/8 .625 (15,88) .313 (7,94) .014 (0,36)
3/4 .750 (19,05) .375 (9,53) .017 (0,43)
1 1.000 (25,40) .500 (12,70) .019 (0,48)
Typical Properties
Not for specifications. Values are typical, not to be considered minimum or maximum.
Properties measured at room temperature 73°F (23°C) unless otherwise stated.
Typical Value
5500 PSI
350%
+1, -10%
(2%) 123,000 PSI
1.7
4 hrs @ -55 ºC
No cracking
Self-extinguishing, UL24 VW-1 Test Pass
Typical Value
US units (metric)
900 V/mil
1014 ohm/cm
Typical Value
Non-corrosive
Excellent
Excellent
Excellent
Excellent
Electrical Markets Division
3M™ Heat Shrink Tubing MFP
3 of 3
3M is a trademark of 3M Company.
Electrical Markets Division
Austin, TX
800 676.8381
FAX: 800 828.9329
www.3M.com/oem
Please recycle
© 3M 2018 All rights reserved
78-8127-6766-9 Rev G
Standard Colors
Clear
Also available in Black. Price, MOQ and Lead Time will vary for these colors.
Please contact Local Sales Representative or Customer Service Representative for
more information.
Shelf Life & Storage
3M™ Heat Shrink Tubing MFP has a 10-year shelf life from date of manufacture
when stored in a humidity controlled storage (10°C/50°F to 27°C/80°F and <75%
relative humidity).
Availability
Standard Packaging
Four-foot lengths. Colors available are subject to factory quotation.
Please contact your local distributor; available from 3M.com/oem [Where to Buy] or
call 1-800-676-8381.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are
based on information believed to be reliable, but the accuracy or completeness is not
guaranteed. Before using this product, you must evaluate it and determine if it is suitable for
your intended application. You assume all risks and liability associated with such use. Any
statements related to the product, which are not contained in 3M’s current publications, or
any contrary statements contained on your purchase order, shall have no force or effect
unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited
Remedy; Limited
Liability
This product will be free from defects in material and manufacture at the time of purchase.
3M MAKES NO OTHER WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED
WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE.
If this
product is defective within the warranty period stated above, your exclusive remedy shall be,
at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M
product.
Except where prohibited by law, 3M will not be liable for any direct, indirect, special,
incidental or consequential loss or damage arising from this 3M product, regardless of the
legal theory asserted.

Products related to this Datasheet

HEATSHRINK MFP 3/16"X 4' CLEAR
Available Quantity: 1,634
Unit Price: 26.83
HEATSHRINK MFP 3/32"X 4' CLEAR
Available Quantity: 1,266
Unit Price: 16.74
HEATSHRINK MFP 3/64"X 4' CLEAR
Available Quantity: 1,123
Unit Price: 15.26
HEATSHRINK MFP 1/16"X 4' CLEAR
Available Quantity: 1,136
Unit Price: 15.67
HEATSHRINK MFP 1/8"X4' CLEAR
Available Quantity: 162
Unit Price: 13.69
HEATSHRINK MFP 3/8"X 4' CLEAR
Available Quantity: 110
Unit Price: 30.94
HEATSHRINK MFP 1/2"X 4' CLEAR
Available Quantity: 55
Unit Price: 46.48
HEATSHRINK MFP 1/4"X 4' CLEAR
Available Quantity: 0
Unit Price: 29.98
HTSHRNK MFP 3/64"X4'(8')CLR
Available Quantity: 0
Unit Price: 0
HTSHRNK MFP 1/16"X4'(1')CLR
Available Quantity: 0
Unit Price: 0
HTSHRNK MFP 1/16"X2' CLR
Available Quantity: 0
Unit Price: 0
HTSHRNK MFP 1/16"X4'(20')CLR
Available Quantity: 0
Unit Price: 0
HTSHRNK MFP 1/16"X4'CLR
Available Quantity: 0
Unit Price: 0
HTSHRNK MFP 1/16"X4'(8')CLR
Available Quantity: 0
Unit Price: 0
HTSHRNK MFP 3/32"X4'(1')CLR
Available Quantity: 0
Unit Price: 0
HTSHRNK MFP 3/32"X2' CLR
Available Quantity: 0
Unit Price: 0
HTSHRNK MFP 3/32"X4'(20')CLR
Available Quantity: 0
Unit Price: 0
HEATSHRK MFP 3/8"X 1.5" 1=50PC
Available Quantity: 0
Unit Price: 30.29
HEATSHRK MFP 3/64"X 1.5" 1=50PC
Available Quantity: 0
Unit Price: 11.56
HEATSHRK MFP 3/64"X 2" 1=50PC
Available Quantity: 0
Unit Price: 14.92
HEATSHRK MFP 3/64"X 3" 1=50PC
Available Quantity: 0
Unit Price: 21.63
HEATSHRK MFP 3/64"X 4" 1=50PC
Available Quantity: 0
Unit Price: 28.34
HEATSHRK MFP 3/64"X 6" 1=50PC
Available Quantity: 0
Unit Price: 41.75
HEATSHRK MFP 3/8"X 0.5" 1=50PC
Available Quantity: 0
Unit Price: 11.09
HEATSHRK MFP 3/8"X 0.75" 1=50PC
Available Quantity: 0
Unit Price: 15.89
HEATSHRK MFP 3/8"X 1" 1=50PC
Available Quantity: 0
Unit Price: 20.69
HEATSHRK MFP 3/8"X 2" 1=50PC
Available Quantity: 0
Unit Price: 39.87
HEATSHRK MFP 3/8"X 3" 1=50PC
Available Quantity: 0
Unit Price: 59.07
HEATSHRK MFP 3/8"X 4" 1=50PC
Available Quantity: 0
Unit Price: 78.25
HEATSHRK MFP 3/8"X 6" 1=50PC
Available Quantity: 0
Unit Price: 116.63