Meumg Cover B on D Sub Copper rpm Tape Mashed Wire GM is a trademark of 3M Company.
3
Electronics Materials Solutions Division
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M D Sub EMI Junction Shell
Metal
Provides EMI/ESD protection similar to aluminium
die cast
Easy assembly reduces time and labor to ensure low
applied cost
Optional thumbscrew kit
Provides option in grounding for discrete wire
applications
Light weight, compact design
See the Regulatory Information Appendix (RIA) in
the “RoHS compliance” section of
www.3Mconnectors.com for compliance information
Date Modified: May 13, 2015 TS-0036-G
Sheet 1 of 2
Physical
Shell and Hardware:
Material: Steel
Plating: Nickel
Cover Nut:
Material: Unfilled Thermoplastic (ABS)
Flammability: UL 94V-0
Color: Black
Thumb Screw Kit Order Se arale‘ SM is a trademark of 8M Company.
3
Electronics Materials Solutions Division
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M D Sub EMI Junction Shell
Metal
TS-0036-G
Sheet 2 of 2
Inch
[mm]
Tolerance Unless Noted
.0 .00 .000
Inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference Only
Ordering Information
Junction Shell (RIA E1 & C1 Apply)
3357 - 92XX
Note: The 3M 3341-7 Thumb Screw contains lead in the base material, therefore RIA E5 & C3 apply when using this hardware.
Connector Size
09 = 9 Position
15 = 15 Position
25 = 25 Position
37 = 37 Position
Connector
Size
Dimensions
A B C Ref D E [± .03] F Recommended
Cable size OD ±.01
09 1.18 [ 30.0 ] 0.76 [ 19.4 ] 1.65 [ 41.9 ] 0.54 [ 13.6 ] 0.29 [ 7.3 ] 0.75 [ 18.9 ] 0.28 [ 7.0 ]
15 1.50 [ 38.0 ] 1.09 [ 27.6 ] 1.85 [ 46.9 ] 0.54 [ 13.6 ] 0.34 [ 8.7 ] 0.75 [ 18.9 ] 0.33 [ 8.5 ]
25 2.05 [ 52.0 ] 1.63 [ 41.4 ] 2.24 [ 57.0 ] 0.65 [ 16.4 ] 0.43 [ 10.8 ] 0.98 [ 24.9 ] 0.42 [ 10.6 ]
37 2.68 [ 68.0 ] 2.28 [ 57.8 ] 2.78 [ 70.6 ] 0.74 [ 18.8 ] 0.48 [ 12.2 ] 1.10 [ 28.0 ] 0.47 [ 12.0 ]
A
Top Shell
.653
[ 16.59 ]
C Ref
.393
[ 9.98 ]
Bottom Shell
.649
[ 16.48 ]
B
C Ref
.236
[ 6.00 ]
.393
[ 9.98 ] Cover Nut
D
EF
2 x ø .120
[ 3.0 ]
Retainer Ring (2)
.197 Dia
[ 5.00 ]
Kit Contains:
Thumbscrews (2)
Retainer Rings (2)
.20 Dia
[ 5.1 ] .15 Dia
[ 3.8 ] 4-40 NC
.15
[ 3.8 ]
1.42
[ 36.1 ]
.80
[ 20.3 ]
.38
[ 9.7 ]
Thumb Screw Kit (Order Separately)
Thumb Screw Kit (RIA E5 & C3 Apply)
3341-7
Retainer Ring (RIA E1 & C1 Apply)
3808-ER
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within
the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product.
Except where prohibited by law, 3M will not be liable for any direct, indirect, special, incidental or consequential loss or damage arising from this 3M product,
regardless of the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2015. All rights reserved.
RIA-2217B-E
3
Electronics Materials Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com 3M is a trademark of 3M Company.

Products related to this Datasheet

CONN BACKSHELL 9POS 180DEG SHLD
Available Quantity: 0
Unit Price: 9.37
CONN BACKSHELL 15POS 180DEG SHLD
Available Quantity: 0
Unit Price: 9.92
CONN BACKSHELL 25POS 180DEG SHLD
Available Quantity: 0
Unit Price: 12.11
CONN BACKSHELL 37POS 180DEG SHLD
Available Quantity: 0
Unit Price: 23.46
CONN RETAINER RING-3357-92XX
Available Quantity: 0
Unit Price: 0.66972