3000 Series Wiremount Socket Datasheet by 3M

View All Related Products | Download PDF Datasheet
GM is a trademark of 3M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Wiremount Socket
.100” × .100” for .050” Pitch Cable (Optional Plastic or Metal Strain Relief) 3000 Series
• IndustrystandardIDCsocket
• Positivelockingmetal“J”clipsprovidehighcoverretention
• Mateswith3Mheaders,plugsandpinstripsforquickconnect/
disconnectcapability
• Openorclosedendcoversavailable
• Acceptsflatcableordiscretewire
• Militarypolarization,withorwithoutcenterbump
• Transferadhesiveoncoversprovidesprecisionalignment
betweenconnectorandcablesresultinginhighyieldterminations
• Availabilityofpulltabtofacilitateproperunplugging
• Availabilityof2typesofstrainrelief(standardandlowprofile)to
isolatetheIDCinterface
• SetthestandardforMILspecandIECstandardization
• AvailabilityofMilitaryandCenterBumppolarization
• SeetheRegulatoryInformationAppendix(RIA)inthe“RoHS
compliance”sectionofwww.3mconnectors.comforcompliance
information(RIAE1&C1apply)
Date Modified: October 12, 2011 TS-0718-F
Sheet 1 of 3
Physical
Insulation:
Material: Glass Filled Polyester (PBT)
Flammability: UL 94V-0
Color: Gray
Contact:
Material: Copper Alloy
JClipMaterial: Stainless Steel
Plating:
Underplating and U-Slot: 100 μ” [ 2.54 μm ] Nickel
Wiping Area: 30 μ” [ 0.76 μm ] Gold
Wire Accommodation: 26 and 28 AWG Solid and Stranded
Marking: 3M Logo, Part Identification Number and Orientation Triangle
Electrical
Current Rating: 1 Line 6 Adjacent Lines All Lines
26 AWG 4.75 2.00 1.00
28 AWG 4.50 1.75 1.00
Rating Conditions: EIA-364-070 Method 2, 30°C maximum temperature rise, 20% derated.
Reference appropriate 3M Product Specification for detailed current derating curves.
Insulation Resistance: > 1 × 109Ω at 500 VDC
Withstanding Voltage: 1000 VRMS at Sea Level
Environmental
Temperature Rating: -55°C to +105°C
ULFileNo.:E68080
Assembled Height wnn Metal Frame Strain Rehef u ‘H{¢ Assembled Helght wlthcut S‘raln Rellef [ l Assembled HeI ht wlth P‘as‘lc Straln Rellef at io n Soc kets XXXX-XXXX J ain Heliel Separa1e -XOXX 4T? SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Wiremount Socket
.100” × .100” for .050” Pitch Cable (Optional Plastic or Metal Strain Relief) 3000 Series
TS-0718-F
Sheet 2 of 3
Ordering Information
Sockets
XXXX-XXXX
Notes:
1. This polarizing groove is non-existent on 3863, 3868, 3385 and 3473 Series.
2. This polarizing groove is non-existent on 3863 series for Polarization option 6.
3. The low profile strain relief can be used with the 4600 Series Plug and .1 x .1 Headers with
ejector latches. The latches will only function as an ejector.
Contact
Quantity
Dimensions
Socket
Series
AB
6 3863 0.48 [12.2] 0.34 [8.6]
8 3868 0.58 [14.7] 0.44 [11.2]
10 3473 0.68 [ 17.3 ] 0.54 [ 13.7 ]
14 3385 0.88 [ 22.4 ] 0.74 [ 18.8 ]
16 3452 0.98 [ 24.9 ] 0.84 [ 21.3 ]
20 3421 1.18 [ 30.0 ] 1.04 [ 26.4 ]
24 3626 1.38 [ 35.1 ] 1.24 [ 31.5 ]
26 3399 1.48 [ 37.6 ] 1.34 [ 34.0 ]
30 3419 1.68 [ 42.7 ] 1.54 [ 39.1 ]
34 3414 1.88 [ 47.8 ] 1.74 [ 44.2 ]
36 9436 1.98 [ 50.3 ] 1.84 [ 46.7 ]
40 3417 2.18 [ 55.4 ] 2.04 [ 51.8 ]
44 9444 2.38 [ 60.5 ] 2.24 [ 56.9 ]
50 3425 2.68 [ 68.1 ] 2.54 [ 64.5 ]
60 3334 3.18 [ 80.8 ] 3.04 [ 77.2 ]
Inch
(mm)
± .005
± .1 ± .01
Tolerance Unless Noted
.0 .00 .000
Inch
[ ] Dimensions for
Reference only
C
.24
[ 6.1 ]
A
NO.3XXX
Recessed for Cable
Exit
B
.050 Typ*
[ 1.27 ]
Optional
Closed End
Cover
Nonconductive
Transfer Adhesive
with Liner
.15
[ 3.8 ]
.14
[ 3.6 ] .050 Ref
[ 1.27 ]
See Note 1
.26
[ 6.6 ]
Triangle Indicates
Position 1
Military:
Dual Polarization
Slots
See Note 2
.06 [ 1.5 ] Centerbump (Optional)
Position 1
.100 Typ
[ 2.54 ]
Position 2
.100
[ 2.54 ]
A
.24
[ 6.1 ]
.14
[ 3.6 ]
.035
[ 0.89 ]
.41 Ref
[ 10.4 ]
Assembled Height
without Strain Relief
Assembled Height with Metal
Profile Strain Relief
.54 Ref
[ 13.7 ]
.64 Ref
[ 16.3 ]
Assembled Height with Plastic
Strain Relief
.565 Ref
[ 14.35 ]
RIA (E1 & C1 Apply)
Socket Series:
See Table for
3M Part Number
Polarization:
0 = Military (Dual Slot)
6 = Centerbump and Military
Cover:
6 = Open End
(For Daisy Chaining or Bussing)
7 = Closed End
(For End Cable Termination)
(10-60 Position Only)
Strain Relief
(Order Separately)
3448-X0XX
Keying Plug
(Order Separately)
3435-0
Type:
2 = Low Profile 10-60
Position (Metal)
3 = Plastic
XX = ‘‘Contact Quantity’
See Table
(i.e. 50 for
a 50 Position
Strain Relief)
Assembly tools: 3M Press (or equivalent) 3640 , 3M
Locator Plate 3443-94, 3MPlaten 3442-9.
Pull Tabs
(Order Separately)
3490-X
See TS-0720
00 = No Strain Relief
XX = Contact Quantity for
Plastic Strain Relief
10-60 Position
05= Plastic Strain Relief
6 & 8 Position
06 = Metal Strain Relief
10-60 Position
SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Wiremount Socket
.100” × .100” for .050” Pitch Cable (Optional Plastic or Metal Strain Relief) 3000 Series
TS-0718-F
Sheet 3 of 3
.30 Min
[7.6]
.30 Min
[7.6]
.100
[2.54]
.20 Min
[5.1]
.14
[3.6]
- B -
Space for
Cable Exit
Space Occupied
by Socket
.025 ± .001
[0.64] Square or Round Typ
(See Note 1)
.025 A B
.018 Max
[0.46]
.230 Min
[5.84]
Typ
.100
[2.54]
See Note 2
Typ
Typ
- A -
Recommended Post Pattern
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2010. All rights reserved.
RIA-2217B-E
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnector.com 3M is a trademark of 3M Company.

Products related to this Datasheet

IDC CABLE - MKS30K/MC34M/MPD30K
Available Quantity: 0
Unit Price: 27.15
IDC CABLE - MKS30K/MC34G/MPD30K
Available Quantity: 0
Unit Price: 29.81
IDC CABLE - MKS30K/MC34G/MPD30K
Available Quantity: 0
Unit Price: 26.47
IDC CABLE - MKS30K/MC34M/MPD30K
Available Quantity: 0
Unit Price: 29.84
IDC CABLE - MKS30K/MC34G/MPD30K
Available Quantity: 0
Unit Price: 27.8
IDC CABLE - MKS30K/MC34M/MPD30K
Available Quantity: 0
Unit Price: 29.84
IDC CABLE - MKS24K/MC24M/X
Available Quantity: 0
Unit Price: 13.94
IDC CABLE - MSC10K/MC10M/X
Available Quantity: 0
Unit Price: 6.88
IDC CABLE - MSC10K/MC10G/X
Available Quantity: 0
Unit Price: 5.55
IDC CABLE - MSC14K/MC14M/X
Available Quantity: 0
Unit Price: 8.86
IDC CABLE - MSC14K/MC14G/X
Available Quantity: 0
Unit Price: 6.62
IDC CABLE - MSC16K/MC16M/X
Available Quantity: 0
Unit Price: 9.48
IDC CABLE - MSC16K/MC16G/X
Available Quantity: 0
Unit Price: 7.3
IDC CABLE - MSC20K/MC20G/X
Available Quantity: 0
Unit Price: 8.43
IDC CABLE - MSC26K/MC26M/X
Available Quantity: 0
Unit Price: 13.88
IDC CABLE - MSC26K/MC26G/X
Available Quantity: 0
Unit Price: 10.48
IDC CABLE - MSC34K/MC34G/X
Available Quantity: 0
Unit Price: 13.09
IDC CABLE - MSC40K/MC40G/X
Available Quantity: 0
Unit Price: 15.38
IDC CABLE - MSC50K/MC50M/X
Available Quantity: 0
Unit Price: 23.13
IDC CABLE - MSC50K/MC50G/X
Available Quantity: 0
Unit Price: 18.38
IDC CABLE - MSC60K/MC60G/X
Available Quantity: 0
Unit Price: 22.51
IDC CABLE - MSR10K/MC10M/X
Available Quantity: 0
Unit Price: 7.48
IDC CABLE - MSR10K/MC10G/X
Available Quantity: 0
Unit Price: 6.15
IDC CABLE - MSR14K/MC14M/X
Available Quantity: 0
Unit Price: 9.11
IDC CABLE - MSC16K/MC16F/MPK16K
Available Quantity: 0
Unit Price: 19.31
IDC CABLE - MSC16K/MC16F/MPK16K
Available Quantity: 0
Unit Price: 17.01
IDC CABLE - MSC16K/MC16F/MPK16K
Available Quantity: 0
Unit Price: 22.34
IDC CABLE - MSC10K/MC10F/MPK10K
Available Quantity: 0
Unit Price: 13.38
IDC CABLE - MSC10K/MC10F/MPK10K
Available Quantity: 0
Unit Price: 11.9
IDC CABLE - MSC10K/MC10F/MPK10K
Available Quantity: 0
Unit Price: 15.36