XLG-200 Series Datasheet by MEAN WELL USA Inc.

View All Related Products | Download PDF Datasheet
MW MEAN WELL lzl [:1 E] [E "0 "@WW IP67®QMNUSQ CBEH[C€. E E El Tm In and V0 ftxed.(Fur harsh enwronmenl) Io adjustable wa builtrin potentiometer
200W Constant Power Mode LED Driver XLG-200 series
File Name:XLG-200-SPEC 2021-04-23



 








:



05
Note.12






















              
             

  ℃ ℃
              

-
 /.- .
   .

IS 15885(Part 2/Sec13)
THOMAS SAMUEL
THOMAS SAMUEL
(Except for Blank type)
Note.15
(for XLG-200I type only )
MW MEAN WELL PACKING equumem Sm mmpme
SPECIFICATION
MODEL
OUTPUT
VOLTAGE RANGE Note.5
FREQUENCY RANGE
POWER FACTOR
EFFICIENCY (Typ.)
AC CURRENT
INPUT
INRUSH CURRENT(Typ.)
LEAKAGE CURRENT
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSION
OTHERS
NOTE
PACKING
OVER TEMPERATURE
OVER VOLTAGE
500ms, 100ms/230VAC, 1200ms, 100ms/115VAC
10ms/ 230VAC 10ms/ 115VAC
47 ~ 63Hz
2.2A / 115VAC 1.1A / 230VAC 0.9A/277VAC
<0.75mA / 277VAC
20 ~ 95% RH non-condensing
-40 ~ +90, 10 ~ 95% RH
±0.03%/ (0 ~ 60)
10 ~ 500Hz, 5G 12min./1cycle, period for 72min. each along X, Y, Z axes
ENVIRONMENT
SAFETY &
EMC
PROTECTION
Shut down output voltage, re-power on to recover
Shut down output voltage, re-power on to recover
SHORT CIRCUIT
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25/ 70% RH
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
TOTAL HARMONIC DISTORTION
DC VOLTAGE
RATED CURRENT
RATED POWER
LINE REGULATION
LOAD REGULATION
SETUP, RISE TIME Note.6
HOLD UP TIME (Typ.)
RIPPLE & NOISE (max.) Note.3
VOLTAGE TOLERANCE Note.4
CONSTANT CURRENT REGION Note.2
OVER CURRENT
COLD START 65A(twidth=550 s measured at 50% Ipeak) at 230VACμ; Per NEMA 410
MAX. No. of PSUs on 16A
CIRCUIT BREAKER 3 units (circuit breaker of type B) / 6 units (circuit breaker of type C) at 230VAC
MAX. CASE TEMP. Tcase=+90
(Please refer to "STATIC CHARACTERISTIC" section)
100 ~ 305VAC 142 ~ 431VDC
 








 

  ℃ ℃



 fulfill requirements of the latest ErP regulation for lighting fixture, this LED driver can only be used behind a switch without permanently connected to the mains.

    ,    https://www.meanwell.com/serviceDisclaimer.aspx
95 ~ 108%
Hiccup mode or constant current limiting, recovers automatically after fault condition is removed
Hiccup mode or constant current limiting, recovers automatically after fault condition is removed
PF0.97/115VAC, PF0.95/230VAC, PF0.92/277VAC@full load
THD< 10%(@load50%/115VC,230VAC; @load75%/277VAC)
Tcase=-40 ~ +90 (Please refer to “ OUTPUT LOAD vs TEMPERATURE” section)
12V
16A
150mVp-p
8.4~ 12V
192W
±3.0%
±0.5%
±2%
92%
13.5 ~ 18V
749.06K hrs min. Telcordia SR-332 (Bellcore) ; 200.67Khrs min. MIL-HDBK-217F (25)
199*63*35.5mm (L*W*H)
0.85Kg;16pcs /14.2Kg /0.72CUFT
SAFETY STANDARDS Note.7
UL8750(type”HL”), CSA C22.2 No. 250.13-12; ENEC EN61347-1, EN61347-2-13 independent, EN62384;GB19510.1,GB19510.14;EAC TP TC 004;
J61347-1(H29), J61347-2-13(H29),KC61347-1,KC61347-2-13 IS15885(Part2/Sec13)(for XLG-200I type only );NOM-058-SCFI-2017(except for Blank ,
type);IP67 approved
24V
8.3A
240mVp-p
16.8~ 24V
199.2W
±2.0%
±0.5%
±1%
94%
27 ~ 34V
NO LOAD
POWER CONSUMPTION
No load power consumption <0.5W(for standard version)
INPUT OVER VOLTAGE Note.7
Can survive input voltage stress of 440Vac for 48 hours max@ tc 75
8 ~ 16A 4.15 ~ 8.3A
Adjustable for A-Type only (via the built-in potentiometer)
CURRENT ADJ. RANGE
200W Constant Voltage + Constant Current LED Driver XLG-200 series
XLG-200 -12- XLG-200 -24-
Parameter
Conducted
Radiated
Harmonic Current
Voltage Flicker
EN61547
Parameter
ESD
Radiated
EFT/Burst
Surge
Conducted
Magnetic Field
Voltage Dips and Interruptions
Standard
EN61000-3-2 ,GB/T17625.1
EN61000-3-3
Standard
EN61000-4-2
EN61000-4-3
EN61000-4-4
EN61000-4-5
EN61000-4-6
EN61000-4-8
EN61000-4-11
Test Level/Note
-----
-----
Class C @load50%
-----
Test Level/Note
Level 3, 8KV air ; Level 2, 4KV contact
Level 3
Level 3
4KV/Line-Line 6KV/Line-Earth(6K/10K option)
Level 3
Level 4
>95% dip 0.5 periods, 30% dip 25 periods,
>95% interruptions 250 periods
EN55015(CISPR15) ,GB/T17743
EN55015(CISPR15) ,GB/T17743
EMC IMMUNITY
EMC EMISSION
I/P-O/P:3.75KVAC I/P-FG:2KVAC O/P-FG:1.5KVAC
320 ~ 390VAC (Shut down output voltage when the input voltage exceeds protection voltage,recovers automatically after fault condition is removed)
File Name:XLG-200-SPEC 2021-04-23
MW MEAN WELL
SPECIFICATION
MODEL
RATED CURRENT
RATED POWER
FULL POWER CURRENT RANGE
OUTPUT
CURRENT ADJ. RANGE
VOLTAGE RANGE Note.3
FREQUENCY RANGE
POWER FACTOR (Typ.)
EFFICIENCY (Typ.)
AC CURRENT (Typ.)
INPUT
INRUSH CURRENT(Typ.)
LEAKAGE CURRENT
SAFETY STANDARDS Note.5
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
VIBRATION
MTBF
DIMENSION
OTHERS
OVER VOLTAGE
OVER TEMPERATURE
47 ~ 63Hz
2.2A / 115VAC 1.1A / 230VAC 0.9A / 277VAC
<0.75mA / 277VAC
Compliance to EN55015, EN61000-3-2 Class C ( ); EN61000-3-3@ load50%
Compliance to EN61000-4-2,3,4,5,6,8,1 1, EN61547, light industry level (surge immunity Line-Earth 6KV , Line-Line 4KV)(10K/6KV option)
20 ~ 95% RH non-condensing
-40 ~ +80, 10 ~ 95% RH non-condensing
10 ~ 500Hz, 5G 12min./1cycle, period for 72min. each along X, Y, Z axes
749.06Khrs min. Telcordia SR-332(Bellcore) ; 200.67Khrs min. MIL-HDBK-217F (25)
ENVIRONMENT
SAFETY &
EMC
PROTECTION
SHORT CIRCUIT
94% 93%
EMC IMMUNITY
EMC EMISSION
COLD START 65A(twidth=550 s measured at 50% Ipeak) at 230VAC;μ Per NEMA 410
TOTAL HARMONIC DISTORTION
WITHSTAND VOLTAGE
ISOLATION RESISTANCE I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25/ 70% RH
CONSTANT CURRENT REGION Note.2
PACKING 0.85Kg;16pcs/14.2Kg/0.72CUFT
NOTE
MAX. NO. of PSUs on 16A
CIRCUIT BREAKER 3 unit(circuit breaker of type B) / 6 units(circuit breaker of type C) at 230VAC
Hiccup mode or Constant current limiting,recovers automatically after fault condition is removed
(Please refer to "STATIC CHARACTERISTIC" ang “ DRIVING METHODS OF LED MODULE"section)
100 ~ 305VAC 142VDC ~ 431VDC
OPEN CIRCUIT VOLTAGE (max.)
301 ~ 360V 61 ~ 85V
Shut down output voltage, re-power on to recovery
TEMP. COEFFICIENT ±0.03%/ (0 ~ 60)
WORKING TEMP. Tcase=-40 ~ +90(Please refer to "OUTPUT LOAD vs TEMPERATURE" section)
MAX. CASE TEMP. Tcase=+90
PF 0.97 / 115VAC, PF 0.95 / 230VAC full load , PF0.92 / 277VAC at
(Please refer to " " )Power Factor Characteristic section
THD< 10% (@ load50% at 115VAC/230VAC ,@load75% at 277VAC)
Please refer to “TOTAL HARMONIC DISTORTION (THD)” section
CURRENT RIPPLE 3.0%(@ Load50% rated voltage)
CURRENT TOLERANCE ±5%
SET UP TIME Note.4 500ms/230VAC, 1200ms/115VAC
STANDBY
POWER CONSUMPTION
UL8750(type”HL”), CSA C22.2 No. 250.13-12; ENEC EN61347-1, EN61347-2-13 independent, EN62384;GB19510.1, GB19510.14;EAC TP TC 004;
J61347-1(H29), J61347-2-13(H29),KC61347-1,KC61347-2-13 IS15885(Part2/Sec13)(for XLG-200I type only );NOM-058-SCFI-2017(except for Blank ,
type);IP67 approved
199*63*35.5mm (L*W*H)
350~1050mA
700mA
200W
700~1050mA
142 ~285V
300V
XLG-200 -L-
200W
3500mA
27 ~ 56V
60V
1750~5550mA
3500~5550mA
XLG-200 -H-
Shut down output voltage, re-power on to recover
Standby power consumption <0.5W for AB-Type(Dimming OFF)(for standard version)
INPUT OVER VOLTAGE Note.5
Can survive input voltage stress of 440Vac for 48 hours max@ tc 75


  













fulfill requirements of the latest ErP regulation for lighting fixture, this LED driver can only be used behind a switch without permanently connected to the mains.

    ,    https://www.meanwell.com/serviceDisclaimer.aspx
Adjustable for A/AB-Type only (via the built-in potentiometer)
200W Constant Power Mode LED Driver XL G - 200 s e r ie s
Parameter
Conducted
Radiated
Harmonic Current
Voltage Flicker
EN61547
Parameter
ESD
Radiated
EFT/Burst
Surge
Conducted
Magnetic Field
Voltage Dips and Interruptions
Standard
EN61000-3-2 ,GB/T17625.1
EN61000-3-3
Standard
EN61000-4-2
EN61000-4-3
EN61000-4-4
EN61000-4-5
EN61000-4-6
EN61000-4-8
EN61000-4-11
Test Level/Note
-----
-----
Class C @load50%
-----
Test Level/Note
Level 3, 8KV air ; Level 2, 4KV contact
Level 3
Level 3
4KV/Line-Line 6KV/Line-Earth(6K/10K option)
Level 3
Level 4
>95% dip 0.5 periods, 30% dip 25 periods,
>95% interruptions 250 periods
EN55015(CISPR15) ,GB/T17743
EN55015(CISPR15) ,GB/T17743
EMC IMMUNITY
EMC EMISSION
I/P-O/P:3.75KVAC I/P-FG:2KVAC O/P-FG:1.5KVAC
320 ~ 390VAC (Shut down output voltage when the input voltage exceeds protection voltage,recovers automatically after fault condition is removed)
File Name:XLG-200-SPEC 2021-04-23
MW MEAN WELL (j XLG-ZDD-L msn :4 '\‘\ LL '\'\ 6) XLG-ZM-H 5550 (L) xLG-znu-n,“
200W Constant Power Mode LED Driver XLG-200 ser i e s
BLOCK DIAGRAM
PFC fosc : 50~120KHz
PWM fosc : 60~130KHz
DETECTION
PWM CIRCUIT
O.L.P.
EMI FILTER
RECTIFIERS
POWER
SWITCHING
FILTER
&
RECTIFIERS +V
-V
I/P
FG
CONTROL
O.V.P.
&
O.C.P.
PFC
CIRCUIT
PFC
CONTROL O.T.P.
DIM+
DIM-
(AB Type)
DRIVING METHODS OF LED MODULE
I-V Operating Area
Recommend Performance Region
This series is able to work in either Constant Current mode (a
direct drive way) or Constant Voltage mode (usually through
additional DC/DC driver) to drive the LEDs.
Typical output current normalized by rated current (%)
100
Vo(%)
50 100 Io(%)
(B)
Constant
Current area
(C)
Hiccup
Protection
(A)
Constant
Voltage area
In the constant current
depends on the configuration
Should there be any
at the output of the driver
region, the highest voltage
of the end systems.
compatibility issues, please
please contact MEAN WELL.
120V
140V
160V
180V
200V
220V
240V
260V
280V
300V
0 m A 2 5 0 m A 5 0 0 m A 7 5 0 m A 1 0 0 0 m A 1 2 5 0 m A
1050mA,190V
700mA,285V
1050mA,142V
700mA,142V
350mA,285V
20V
25V
30V
35V
40V
45V
50V
55V
60V
0 m A 8 0 0 m A 1 6 0 0 m A 2 4 0 0 m A 3 2 0 0 m A 4 0 0 0 m A 4 8 0 0 m A 5 6 0 0 m A
3500mA,56V
5550mA, 36V
5550mA, 27V
3700mA,27V
1750mA,56V
Recommend Performance Region
File Name:XLG-200-SPEC 2021-04-23
70
(min.)
MW MEAN WELL XLG-ZM : in 1 dimmingfunclinn ”MAE-Type) ‘ Outpu|cons|an| cunem \eve\ can be adjusted by app‘ymg one We mvee mathedu‘ugwes between [mm and DIM- 0 ~ mvuc.ar1uv PWM slgna‘ ov vesws|ance ‘Dwredcannechng |u LEDs l5 suggested Ms nu|sm|ame to he used my. addmona‘ drwers ‘Dwmmmg souvce currennmm pawsrsupp‘y mug Auyp) _ App‘ymg addmve 0 ~ vaC “DO NOTcnnnecl 'mMrm Var“ App‘ylng addmve 10v PWM sgnax (lrequency range ‘0qu ~ SKHz) 1.7 ;, DIMoA_%_‘ 1 @ Addmve PWMsgnaw mmqfi4 “DO NOTcnnnecl 'mMrm Var“ . App‘ymg addmve reswstance 'Do NOTcanneu‘D‘Mr m Var“ umpmmnnm umpmwemm umpmmnnm w 2v 3v w 5v av w av 9v mv mmmmq mm Aflflmvewuaa: m m5; 2%; 3mm my. arm m my. guy. um Dmcme aladmme wv mm swan-3‘ mmmmmpu mo 90% 50% 70% 50% 50% um 30% 20% mo w. 5mm um 2cm mm wmsw um, um um, saw Mm (vawuuuanmymvu www.‘ mmngamm mmmmq mm Aaauweremanee Nate ‘ Mm mmmmg \eve‘lsabumaWbandthe umumcurrenhsnotdelmedwhen U%<><8" 2="" the="" umuutcurrem="" mm="" amp="" down="" he="" ua/bwnen="" mmmmg="" mpm="" \saham="" om="" urdvdc="" ur="" mv="" pwm="" swgna‘="" mm="" 0%="" du|y="" cyc‘e="">
200W Constant Power Mode LED Driver XLG-200 ser i e s
File Name:XLG-200-SPEC 2021-04-23
DIMMING OPERATION
3 in 1 dimming function (for AB-Type)
Output constant current level can be adjusted by applying one of the three methodologies between DIM+ and DIM-:
0 ~ 10VDC, or 10V PWM signal or resistance.
Direct connecting to LEDs is suggested. It is not suitable to be used with additional drivers.
Dimming source current from power supply: 100 A (typ.)μ
Applying additive 0 ~ 10VDC
Applying additive 10V PWM signal (frequency range 100Hz ~ 3KHz):
Applying additive resistance:
Note : 1. Min. dimming level is about 8% and the output current is not defined when 0%< Iout<8%.
2. The output current could drop down to 0% when dimming input is about 0kΩ or 0Vdc, or 10V PWM signal with 0% duty cycle.
Vo+
Vo-
DIM+
DIM-
++
+
--
-
DO NOT connect "DIM- to Vo-"
Additive Voltage
Vo+
Vo-
DIM+
DIM-
++
--
DO NOT connect "DIM- to Vo-"
Additive PWM signal
Vo+
Vo-
DIM+
DIM-
++
--
DO NOT connect "DIM- to Vo-"
Additive Resistance
0V 1V 2V 3V 4V 5V 6V 7V 8V 9V 10V
10%
0%
20%
30%
40%
50%
60%
70%
80%
90%
100%
Output current (%)
0%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
10%
0%
20%
30%
40%
50%
60%
70%
80%
90%
100%
Output current (%)
10%
0%
20%
30%
40%
50%
60%
70%
80%
90%
100%
Output current (%)
Dimming input: Additive voltage
Duty cycle of additive 10V PWM signal dimming input
Short
10K/N 20K/N 30K/N 40K/N 50K/N 60K/N 70K/N 80K/N 90K/N 100K/N
(N=driver quantity forsynchronizeddimmingoperation)
Dimming input: Additive resistance
XLG-200
DIM-(White)
DIM+( )Blue
V+(Red)
V-(Black)
AC/L(Brown)
AC/N(Blue)
FG(Green/Yellow)
MW MEAN WELL H'I' H'I'
80
82
84
86
88
90
92
94
96
50% 60% 70% 80% 90% 100%
115VAC
230VAC
277VAC
0
1
2
3
4
5
6
7
8
9
10
50% 60% 70% 80% 90% 100%
115VAC
230VAC
277VAC
0.6
0.65
0.7
0.75
0.8
0.85
0.9
0.95
1
50% 60% 70% 80% 90% 100%
115VAC
230VAC
277VAC
200W Constant Power Mode LED Driver XLG-200 ser i e s
File Name:XLG-200-SPEC 2021-04-23
-40 -30 0 10 30 50 70 90
20
40
60
80
100
OUTPUT LOAD vs TEMPERATURE
STATIC CHARACTERISTIC
Tcase ()
LOAD (%)
(HORIZONTAL)
AMBIENT TEMPERATURE,Ta ()
LOAD (%)
(HORIZONTAL)
PF
INPUT VOLTAGE (V) 60Hz
LOAD (%)
LOAD
POWER FACTOR (PF) CHARACTERISTIC
EFFICIENCY vs LOAD
XLG-200 series possess superior working efficiency that up to 94% can
be reached in field applications.
Tcase at 75
TOTAL HARMONIC DISTORTION (THD)
LOAD
Model, Tcase at 75XLG-200-L
100 140 160 180 200 220 240 260 280 305
100
90
80
70
60
50
40
Model, Tcase at 75XLG-200-L
230VAC
Input only
THD
110
If XLG-200 operates in Constant Power mode with the rated
current the maximum workable Ta is 50 (Typ. 230VAC) or 40(typ.110VAC)
Below 110VAC@30may retry to 2nd setup
-40 -30 -10 0 15 30 40 50 70
20
40
60
80
100
230VAC
Input only
110VAC
230VAC
Constant Current Mode
EFFICIENCY(%)
LOAD
MW MEAN WELL I LIFE TIME LIFETIME(Kh) 90
200W Constant Power Mode LED Driver XLG-200 series
Tc (ase )
0
20
40
60
80
100
120
25
35
40
45
50
55
60
65
70
80
90
MW MEAN WELL some mm mm) AC‘llEmw/u FGtheen'VeHaw‘ v mam 510W mwexac ”own“ Umm‘ -® Max Case Temperamve A-Typa N some mm Acsmame) ACMEmw/u FGIG'EEWMW‘ sJowWAwaac ”own“ Umm‘ -® Max Case Temperamve
200W Constant Power Mode LED Driver XLG-200 ser i e s
File Name:XLG-200-SPEC 2021-04-23
MECHANICAL SPECIFICATION Case No.:244A Unit:mm
Blank-Type
: Max. Case Temperature
tc
188
199
175 300±20
300±20
45.8
63
35.5
35
4-ψ4.5
SJOW 17AWGx3C
2
&H05RN-F 3x1.0mm
V-(Black)
V+(Red)
AC/L(Brown)
AC/N(Blue)
FG(Green/Yellow)
tc 85
35
2
SJOW 17AWGx2C&05RN-F 2x1.0mm (for 24V,H,L)
SJOW 14AWGx2C(for 12V)
A-Type
: Max. Case Temperature
tc
188
199
175 300±20
300±20
45.8
63
35.5
35
4-ψ4.5
SJOW 17AWGx3C
2
&H05RN-F 3x1.0mm
V-(Black)
V+(Red)
AC/L(Brown)
AC/N(Blue)
FG(Green/Yellow)
tc 85
35
46
15
Io ADJ.
2
SJOW 17AWGx2C&05RN-F 2x1.0mm (for 24V,H,L)
SJOW 14AWGx2C(for 12V)
MW MEAN WELL M mam 3mm 540w mwcxac Mask»; 3m Dm " 9 ULZSHZDAWGXZC -® Max, Case Temperamve I INSTALLATION MANUAL Please reler to htlp Nwww meanweH cam/manualhml
200W Constant Power Mode LED Driver XLG-200 ser i e s
File Name:XLG-200-SPEC 2021-04-23
AB-Type
INSTALLATION MANUAL
tc
: Max. Case Temperature
tc
188
199
175 300±20
300±20
45.8
63
35.5
35
85
35
4-ψ4.5
SJOW 17AWGx3C
2
&H05RN-F 3x1.0mm
SJOW 17AWGx2C
2
&05RN-F 2x1.0mm
UL2517 20AWGx2C
DIM-(White)
DIM+( )Blue
V+(Red)
V-(Black)
350±20
46
15
Io ADJ.
AC/L(Brown)
AC/N(Blue)
FG(Green/Yellow)

Products related to this Datasheet

200W LED POWER SUPPLY O/P +142~2
Available Quantity: 106
Unit Price: 69.11
200W LED POWER SUPPLY O/P +27~56
Available Quantity: 76
Unit Price: 69.11
200W LED POWER SUPPLY O/P +27~56
Available Quantity: 56
Unit Price: 63.94
200W LED POWER SUPPLY O/P +12V/1
Available Quantity: 29
Unit Price: 63.94
200W LED POWER SUPPLY O/P +142~2
Available Quantity: 16
Unit Price: 57.83
200W LED POWER SUPPLY O/P +24V/8
Available Quantity: 5
Unit Price: 63.94