Microspatulas Datasheet by Ideal-tek S.A.

View All Related Products | Download PDF Datasheet
www.ideal-tek.com
swiss made
Microspatulas - Oilers
Articles
Model Tip ø Handle
Color mm inch ESD safe Colored
BLACK 0.2 0.008" BLACKESD
BLUE 0.3 0.014" BLUEESD
GREEN 0.5 0.022" GREENESD
RED 0.7 0.025" REDESD
Kit of 4 models - - BRBGESD
These handy tools can be used to apply lubricants to small moving parts, or as miniature spatulas for the applications of
adhesives in the assembly of electronic components. Ideal for working with small mechanical and electronic components.
Standard features:
»Highly precise, spatula shaped stainless steel micro-tips
»Four different tip styles, model identification through color: BLACK, BLUE, GREEN, RED
» ESD safe Colored handles - 106 Ohm
»Tips protected with cap
»Overall length: 60 mm / 2.36”
»Weight: ca. 1 g / 0.035 lb
Tip styles
BLACK: extra fine tip BLUE: fine, pointed tip GREEN: medium tip RED: large tip
ESD safe Colored handles
BLACKESD Black ESD Oiler; 0.008” 0.2 mm
BLUEESD Blue ESD Oiler; 0.014” 0.3 mm
GREENESD Green ESD Oiler; 0.022” 0.5 mm
REDESD Red ESD Oiler; 0.025” 0.7 mm
BRBGESD Kit of BLACKESD, BLUEESD, GREENESD, REDESD
Handle styles

Products related to this Datasheet

BLACK OILER 0,008"/0,2MM ESD
Available Quantity: 0
Unit Price: 5.47417
BLUE OILER 0,014"/0,3MM ESD
Available Quantity: 0
Unit Price: 5.1625
GREEN OILER 0,022"/0,5MM ESD
Available Quantity: 0
Unit Price: 5.47417
RED OILER 0,025"/0,7MM ESD
Available Quantity: 0
Unit Price: 5.1625
KIT OF 4 ESD COLORED OILERS
Available Quantity: 0
Unit Price: 21.8375