5190TR-5199TR Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
._.>vm >76 mmmr wag—”8362mm m. .3va 232. . >_._. oozocnjzm_\m_>.\§ m._.>zc>x_u m. xmmr V: 25.2 US. See Emnmm 1mm mmmr _<_>.1_. Joom ENS 41.x clam—glow mmOZNm 2261“ m__.._.,_. .5? E. €25 Ammm 005m _2 ._._._m .3me y U>Am UmmflmithZ Em< 33902="" ,="" :3="" 36:52="" ,9.="" $20="" o:="">zom >m umx moz Ewowo > 7 a .1 “““ J. * moi/d“ Ema 27: _z Em 1002,! e m m 5%: m2 new we. T. L ’ “No.8 OI>zom >m nmm moz Awlomw m .owmfime \ i $ firms 22:33 :36 $6 $2 , . V .5 was; fi > J ( 38 §§ 2:2. 9 Sage i fl 1231? ‘ 7 ‘ . bag 2; E E um «w #L \ .43 1.02 .08 :3 as. >$W \ 19123 .8» mm. #2 ‘l' gm“ E.S\ medmwwbm. mmaaz E, .8232 e x W $i féigg Fsesewmwesskseseey‘ 3mm. V3.02 mmmmmmmwwwmmmmm A £3 20. mam 85m E3 20. 26.29% a E $Zf .3» 3.2 2 8% m9 383 $922 mm. as; E? 383 $5. 28% 2;: 383 mEm 22mm” 283 oizmm 33m mxm< 3:11sz="" oz="" :2="" as="" am="" oz?="" ma="" womflfinmmzofiazw="" see="" 55,2="" 3%;="" 253m="" kauai—.073.="" hfhohzoz~om="" 00”“!="" is="" $58="" 85="" -="">< 720m="" efix.="" 72="" a="" 83="" o="" e="" aé="" mmfmoo="" sci="" 22%="" 4mm4="" uo_za="" §="">Amm<fir>w ZOAmU IZrflI um7m< nhfim="">m ZO._._mU £3 24 3,; “Wm 5 «Ormm>znmm En: _H .72. H nnnm U
RH

Products related to this Datasheet

PC TEST POINT, RED, SMT
Available Quantity: 90,764
Unit Price: 0.59
PC TEST POINT, WHITE, SMT
Available Quantity: 33,169
Unit Price: 0.59
PC TEST POINT, GREEN, SMT
Available Quantity: 5,000
Unit Price: 0.59
PC TEST POINT, PURPLE, SMT
Available Quantity: 3,000
Unit Price: 0.59
PC TEST POINT, YELLOW, SMT
Available Quantity: 16,883
Unit Price: 0.59
PC TEST POINT, BLUE, SMT
Available Quantity: 858
Unit Price: 0.59
PC TEST POINT, BLACK, SMT
Available Quantity: 19,467
Unit Price: 0.59
PC TEST POINT, ORANGE, SMT
Available Quantity: 15,120
Unit Price: 0.59
PC TEST POINT, GREY, SMT
Available Quantity: 2
Unit Price: 0.59
PC TEST POINT, BROWN, SMT
Available Quantity: 0
Unit Price: 0.59