RM191 Datasheet by Laird Connectivity Inc.

View All Related Products | Download PDF Datasheet
ZELSR Desmn Creme semw mum
900 MHz Waterproof Dipole Antenna, IP67
Datasheet
The information in this document is subject to change without notice.
330-0143-R1.2 Copyright © 2014-2018 LSR Page 1 of 8
902 MHz 928 MHz Waterproof Dipole 2 dBi Antenna, IP67
ORDERING INFORMATION
Order Number
Description
001-0011
900 MHz Waterproof Dipole Antenna for Reverse Polarity SMA Connector, IP67
080-0013
U.FL to Reverse Polarity SMA Cable, 105mm, O-Ring Seal
080-0014
U.FL to Reverse Polarity SMA Cable, 210mm, O-Ring Seal
Table 1 Orderable Part Numbers
k‘ZLSR Desmn mam :emw Comm
900 MHz Waterproof Dipole Antenna, IP67
Datasheet
The information in this document is subject to change without notice.
330-0143-R1.2 Copyright © 2014-2018 LSR Page 2 of 8
SPECIFICATIONS
Specification
Value
Gain
+2 dBi
Impedance
50 ohms
Type
Dipole
Polarization
Linear Vertical
VSWR
2.51
Frequency
902 - 928 MHz centered at 915 MHz
Weight
29g
Size
204 mm × 13 mm
Antenna Color
Black
Operating Temp
-40°C to +85°C
UL Rating
UL 94HB
Table 2 Specifications
'A‘ZLSR Damn Cream Cermv L‘wmzcl 03173‘9 31.1 m +\ {U
900 MHz Waterproof Dipole Antenna, IP67
Datasheet
The information in this document is subject to change without notice.
330-0143-R1.2 Copyright © 2014-2018 LSR Page 3 of 8
PHYSICAL DIMENSIONS (MM)
Figure 1 Physical Dimensions
ZELSR Damn Cream camiy {Jun/v20! 55071: Network Analyzer 1am: om.“ 2mm“ )sum mwmm sum... m... r- m W ”q mm m momma [u] 9):.09000 w; mmooo w; gamma m 92:.ss:oo n4: pm as 0.0m} ' Hg SWR n: m an: sum» Re' Low [n] 1 902.076sz 2 915.00000m1 1.5457 1 915.0000» v»; 1.2m : 931.59sz Lane; Lulu 1 000} 1 human autumn
900 MHz Waterproof Dipole Antenna, IP67
Datasheet
The information in this document is subject to change without notice.
330-0143-R1.2 Copyright © 2014-2018 LSR Page 4 of 8
TYPICAL ANTENNA REFLECTION PERFORMANCE
Straight Antenna Position
Figure 2 Typical Straight Position Reflection Performance
ZELSR Damn Cream camiy {Jun/v20! [5071 C Network Analyzer ”meow-m mum. mm mu mm shuts-m m... I m 1.x; m, Lamas m mama: [u] | Wr‘ootmwz 711,-)! an : m.oncmm: 15,135 as , 9:5.0nboo m- whom) an ..- w usmow. .134: a: SWR n: in m mm m mm In!
900 MHz Waterproof Dipole Antenna, IP67
Datasheet
The information in this document is subject to change without notice.
330-0143-R1.2 Copyright © 2014-2018 LSR Page 5 of 8
Bent Antenna Position
Figure 3 Typical Bent Position Reflection Performance
ZELSR Desmn cream mm mm
900 MHz Waterproof Dipole Antenna, IP67
Datasheet
The information in this document is subject to change without notice.
330-0143-R1.2 Copyright © 2014-2018 LSR Page 6 of 8
TYPICAL ANTENNA RADIATION PERFORMANCE
Figure 4 Typical E-Plane Performance
-30
-20
-10
0
10
30
210
60
240
90
270
120
300
150
330
180 0
Total Gain (RSS of Vertical and Horizontal Polarization) (dB)
902 MHz
915 MHz
928 MHz
ZELSR Desmn Creme semw mum
900 MHz Waterproof Dipole Antenna, IP67
Datasheet
The information in this document is subject to change without notice.
330-0143-R1.2 Copyright © 2014-2018 LSR Page 7 of 8
Figure 5 Typical H-Plane Performance
-30
-20
-10
0
10
30
210
60
240
90
270
120
300
150
330
180 0
Total Gain (RSS of Vertical and Horizontal Polarization) (dB)
902 MHz
915 MHz
928 MHz
ZELSR Desmn Cream W mum www.lsr.com www.Isr.com/groducts-wiki www.Isr.com/groducts-forum sales@lsr.com
900 MHz Waterproof Dipole Antenna, IP67
Datasheet
The information in this document is subject to change without notice.
330-0143-R1.2 Copyright © 2014-2018 LSR Page 8 of 8
CONTACTING LS RESEARCH
Headquarters LS Research, LLC
W66 N220 Commerce Court
Cedarburg, WI 53012-2636
USA
Tel: 1(262) 375-4400
Fax: 1(262) 375-4248
Website www.lsr.com
Wiki www.lsr.com/products-wiki
Technical Support www.lsr.com/products-forum
Sales Contact sales@lsr.com
© Copyright 2018 Laird. All Rights Reserved. Patent pending. Any information furnished by Laird and its agents is believed
to be accurate and reliable. All specifications are subject to change without notice. Responsibility for the use and
application of Laird materials or products rests with the end user since Laird and its agents cannot be aware of all potential
uses. Laird makes no warranties as to non-infringement nor as to the fitness, merchantability, or sustainability of any Laird
materials or products for any specific or general uses. Laird, Laird Technologies, Inc., or any of its affiliates or agents shall
not be liable for incidental or consequential damages of any kind. All Laird products are sold pursuant to the Laird Terms
and Conditions of Sale in effect from time to time, a copy of which will be furnished upon request. When used as a
tradename herein, Laird means Laird Limited due to the acquisition by Advent or one or more subsidiaries of Laird Limited.
LairdTM, Laird TechnologiesTM, corresponding logos, and other marks are trademarks or registered trademarks of Laird.
Other marks may be the property of third parties. Nothing herein provides a license under any Laird or any third party
intellectual property right.

Products related to this Datasheet

GATEWAY WIFI LORA ETHERNET US
Available Quantity: 220
Unit Price: 368.14