7029-3244 Drawing Datasheet by Amphenol SV Microwave

View All Related Products | Download PDF Datasheet
S‘Mcm Am Henol WAVE
- NRN 42978 04/19 GPF
CHECKED:
APPROVED:
DRAWN:
GPF 04/25/19
GPF 04/25/19
SJ 04/25/19
ROHS COMPLIANT
OAL (SEE TABLE)
THE INFORMATION CONTAINED IN THIS DRAWING
.005
APPROVEDDATE
REVISION HISTORY
DESCRIPTION
REV
SEE NOTES
SEE NOTES
SCALE: 2:1
SIZE DWG. NO.
B
MATERIAL:
FINISH:
PER ASME Y14.5M - 1994
4) CHAM. 1ST & LAST THREADS.
7) REMOVE ALL BURRS
UNLESS OTHERWISE SPECIFIED
7029-3244-3245
95077
3) BREAK CORNERS & EDGES .005 R. MAX.
WITHIN .005 T.I.R.
West Palm Beach, FL 33409
TITLE:
CAGE CODE
IS THE SOLE PROPERTY OF SV MICROWAVE, INC.
2) ALL DIMENSIONS ARE AFTER PLATING.
1) ALL DIMENSIONS ARE IN INCHES [MILLIMETERS]
SV MICROWAVE, INC IS PROHIBITED.
SURFACE AREA:
MIL-STD-10.
N/A
6) DIA.’S ON COMMON CENTERS TO BE CONCENTRIC
e
2400 Centrepark West Drive, Suite 100
SHEET 1 OF 1
PROPRIETARY
THIRD ANGLE PROJECTION
WITHOUT THE WRITTEN PERMISSION OF
ANY REPRODUCTION IN PART OR AS A WHOLE
INTERPRET DIMENSIONS AND TOLERANCES
5) SURFACE ROUGHNESS 63
DIMENSIONS ARE IN INCHES TOLERANCES:
FRACTIONAL: 1/64 ANGULAR: X 1 0'
X X' 15'
DECIMAL: .X .030
.XX .010
.XXX
SMA R/A PLUG TO SMPM JACK
FOR FLEXIBLE Ø.047 CABLE
ASSEMBLY
PRODUCT DATA DRAWING
MATERIAL:
CONNECTORS: SMA R/A PLUG (SF2912-60955)
SMPM JACK (3221-40007)
CABLE: FLEXIBLE Ø.047 CABLE
SHRINK TUBING: M23053/5
PERFORMANCE:
IMPEDANCE: 50 OHMS
FREQ. RANGE: DC TO 50.0 GHz
SV P/N OAL
7029-3244 6.000
7029-3245 12.000
18.0 GHz

Products related to this Datasheet

SMA MALE R/A TO SMPM FEMALE CABL
Available Quantity: 25
Unit Price: 223
SMA MALE R/A TO SMPM FEMALE CABL
Available Quantity: 23
Unit Price: 206.79