CA70 Model Datasheet by CTS-Frequency Controls

View All Related Products | Download PDF Datasheet
ROHS E Connect (mm Standard Frequenctes wpe subuity Range Voltage CA 70 c xxxarxxxx 2 s 3 1 cm PaLkageSue Code Fvequenzy cm TempRange Code Packing 7o 70x50mm t ADTIO‘EST‘ lchs/vem 6 today H [otIZS‘Cl N tensor5 7 rSS'ClotIGS‘CE M SCmuZS‘CE Code Output Code sunttttv Code Vottaga c HCMDS 5 1259mm M navat 4 N 725m L 733th s 60th Rater lo documemolfirMSArD Fvequenw CadeTab‘e: seatgttt rm rrequanttes (100MHz, Ardtgtls tor trequermes 100MHz ovgveatev Avatame mm at slabthlv tones Avatame mm stamttty codes A, 3, 2 and 7 Avatame mm stamttty codes 3, 2 and 7 Stamtttv codes 2 and 7 Comm tactow rm mummy Nat avattamawtm vohafie «we “5“ 2017 :rs‘ Cuwu am" NM an performance cumbtnanons and frequencies may he avaHable. Contact your lacil as Representative arCTS CustomerSen/ice (or aviilzh‘tll y, www.ctscorpcom h \umvahmh'Lmqu\£\ :LJ‘EL‘I \u [Mamie M mm My 'hd mam mu meet me £141 ettt .atmt) tut Ln'umav ELEU‘ t aw .a-tmt) L71 1221
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
DOC# 008-0568-0 Rev. B Page 1 of 6
Model CA70
AUTOMOTIVE GRADE HCMOS CLOCK
Features
AEC-Q200 Compliant
Ceramic Surface Mount Package
Operating Temperature Ranges to -55°C to +125°C
Fundamental and 3rd Overtone Crystal Designs
Frequency Range 1.25156.25MHz
+1.8V, +2.5V, +3.3V Operation; +5.0V Limited Availability
Output Enable Standard
Tape and Reel Packaging, EIA-418
Applications
Automotive Electronics
Mobile Multimedia/Infotainment
Audio/Video Systems
Wireless Communication
Medical Electronics
Commercial Military & Aerospace
Description
CTS Model CA70 is a low cost, small size, Clock Oscillator [XO] developed for use in automotive electronics
operating over extended temperature ranges. CA70 has an HCMOS/TTL compatible output, offers excellent
stability and low jitter/phase noise performance.
Ordering Information
CA 70
Code Code Code Code
70 I T
G
H
N
P
M
Code Code Code
C 5 M
4 N
3 L
2 S
7
Notes:
1]
2]
3]
4]
5]
Stability codes 2 and 7. Contact factory for availability. Not available with voltage code "S".
HCMOS
±25ppm
Stability
Voltage
±150ppm
-55°C to +105°C
5
-55°C to +125°C
5
±50ppm
Output
7.0x5.0mm
-40°C to +105°C
3
Temp. Range
Packing
-40°C to +85°C
2
1k pcs./reel
-40°C to +125°C
4
-40°C to +150°C
5
±100ppm
+5.0Vdc
Contact your local CTS Representative or CTS Customer Service for availability.
Not all performance combinations and frequencies may be available.
Refer to document 016-1454-0, Frequency Code Tables. 3-digits for frequencies <100MHz, 4-digits for frequencies 100MHz or greater.
Available with all stability codes.
This product is specified for use only in standard commercial applications. Supplier disclaims all express and implied warranties and liability in connection with any use of this
product in any non-commercial applications or in any application that may expose the product to conditions that are outside of the tolerances provided in its specification.
Output
Type
Frequency
Stability
Supply
Voltage
C
3
G
T
3
Model
Package Size
Temperature
Range
Packaging
Frequency Code
[MHz]
XXX or XXXX
Frequency
Available with stability codes 4, 3, 2 and 7.
Available with stability codes 3, 2 and 7.
+3.3Vdc
±30ppm
+1.8Vdc
+2.5Vdc
Part Dimensions:
7.0 × 5.0 × 1.8mm • 160.7885mg
Standard Frequencies
* See Page 6 for common frequencies.
Check with factory for availability of frequencies not listed
and for +5.0V operation.
[Nam] www.ctscorp.com mm m mange M mm n, ma um“ wH mm m gut an :rs‘ cm am" h \umvahun,’uud¢. DEL“.1UUH) \uVLn'umev mm L aw A'wn) m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model CA70
AUTOMOTIVE GRADE HCMOS CLOCK
DOC# 008-0568-0 Rev. B Page 2 of 6
Electrical Specifications
Operating Conditions
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Maximum Supply Voltage
V
CC
V
CC
+1.8V to +3.3V -0.5 -4.0 V
1.710 1.8 1.890
2.375 2.5 2.665
3.135 3.3 3.465
4.750 5.0 5.250
Typical @ Nominal Vcc, C
L
= 15 pF, T
A
= +25°C
@ +1.8V -15 25
@ +2.5V -20 30
@ +3.3V -35 40
@ +5.0V -35 55
Output Load
C
L
- - - 15 pF
-40
+85
-40
+105
-40
+125
-40
+150
-55
+105
-55
+125
Storage Temperature
T
STG
--55 -+125 °C
Frequency Stability
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Frequency Range f
O
-MHz
Frequency Stability
[Note 1]
Δf/f
O
-±ppm
Aging Δf/f
25
First Year @ +25°C, nominal V
CC
-5 - 5 ppm
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Output Type - - -
V
OH
Logic '1' Level, CMOS Load 0.9V
CC
- -
V
OL
Logic '0' Level, CMOS Load - - 0.1V
CC
I
OH
V
OH
= 90%V
CC
[1.8V, 2.5V, 3.3V, 5.0V] - - -4, -4, -8, -16
I
OL
V
OL
= 10%V
CC
[1.8V, 2.5V, 3.3V, 5.0V] - - +4, +4, +8, +16
Output Duty Cycle SYM @ 50% Level 45 -55 %
@ 10%/90% Levels, Nominal V
CC
, C
L
= 15pF
@ +1.8V - 4 5
@ +2.5V - 4 5
@ +3.3V - 7 10
@ +5.0V - 7 10
Start Up Time T
S
Application of V
CC
- 2 5 ms
2.] Parameters are worst case and account for comprehensive range of product specification. Performance may vary by application and must be validated by end user.
+25
°C
1.25 - 156.25
25, 30, 50, 100 or 150
1.] Inclusive of initial tolerance at time of shipment, changes in supply voltage, load, temperature and 1st year aging.
Operating Temperature
T
A
-
Output Voltage Levels
V
HCMOS
Output Current Levels
mA
Rise and Fall Time
[Note 2]
T
R
, T
F
ns
Supply Voltage
V
CC
±5%
V
Supply Current
I
CC
mA
CS Logu: ' Output Open Output Logu: ' ngh \mp. 4 3 nmuF nu T, c l Inc‘udil‘g pmbe 1 2 eavadtanoe. m, m, 2.4V m,1.sv 10%, 20%, 0.5v Emma VOL pmm DUTVCYQE:'/Tx100[‘%] www.ctscorp.c0m 401* :rs~ um anun h \Jvmalmn,’uud¢.h:\ >LJ‘ELL u mm: H mm m Wm umuum mH mm ‘h! :1 :L'ELH.1[\.1H) My mum :mm aw .mu) 41 ten
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model CA70
AUTOMOTIVE GRADE HCMOS CLOCK
DOC# 008-0568-0 Rev. B Page 3 of 6
Electrical Specifications
Enable Truth Table
Pin 1
Pin 3
Logic1
Output
Open
Output
Logic0
High Imp.
Test Circuit
HCMOS
Output Waveform
HCMOS
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Enable Function
Standby
Enable Input Voltage
V
IH
Pin 1 Logic '1', Output Enabled 0.7V
CC
- - V
Disable Input Voltage V
IL
Pin 1 Logic '0', Output Standby - - 0.3V
CC
V
Enable Current I
STB
Pin 1 Logic '0', Output Standby - - 10 µA
Enable Time T
PLZ
Pin 1 Logic '1' - - 5 ms
Phase Jitter, RMS tjrms Bandwidth 12 kHz - 20 MHz -0.5 < 1 ps
k moans l. ” — Manufacturing Site Code fi—# , V _ no > x /,r MOM lemm- // 1/ A ‘ ’ "3 1. Termmatwon pads(94). Earnerrplatmgwsmcke‘[Ni] 4.20 V — 5.09 .m Pm Symbol Function 1 EOH Enab‘e 3 Output RF Output vCC Suppw Voltage www.ctscorp.com wH mutt wt; £92m AUUH) m Ln'umev mm t aw A'tun) at ten LAME! m [Mamie M mm m 'tm uvuLuJ «:va :rs‘ cm am" h \ummhun/Lmdu.
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model CA70
AUTOMOTIVE GRADE HCMOS CLOCK
DOC# 008-0568-0 Rev. B Page 4 of 6
Mechanical Specifications
Package Drawing Marking Information
Recommended Pad Layout Notes
Pin Assignments
Pin
Symbol
Function
1
EOH
Enable
2
GND
Circuit & Package
3
Output
RF Output
4
VCC
Supply Voltage
1. ** Manufacturing Site Code.
2. YYWWDate Code, YY = year, WW = week.
3. CA70 – CTS model.
4. ST Frequency stability/temperature code.
[Refer to Ordering Information]
5. V Voltage code. M = 1.8V, N = 2.5V, L = 3.3V,
S = 5.0V.
3. Pin 1 identifier.
4. xxxx Frequency Code; 3-digits for frequencies
<100MHz, 4-digits for frequencies 100MHz or
greater.
[See document 016-1454-0, Frequency Code Tables.]
1. Termination pads (e4). Barrier-plating is nickel [Ni]
with gold [Au] flash plate.
2. Reflow conditions per JEDEC J-STD-020; +260°C
maximum, 20 seconds.
3. MSL = 1.
CTS**YYWW
CA70STV
xxxx
— 400 < use="" v="">< 3.00="" f="" 175="" 1.3]="">< ¥="" 1="" :n’="" m)="" m="" (0=""><3,» (="" ¢="" \=""> Lin 15m — +s> — «1» —¢—[ — — __ 5.4a —— M, w"... ill film 4 Notes 1. name quarmtv ‘5 1k pieces maxmum per180mm ree‘. www.ctscorp.com 62017 :r5‘ Cuwu mm M \uvmahum'uume 5mm m meme m wavva m um mug m ”1221171! , £92m 3mm m Luiumev mun aw . L‘H) 311221
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model CA70
AUTOMOTIVE GRADE HCMOS CLOCK
DOC# 008-0568-0 Rev. B Page 5 of 6
Packaging - Tape and Reel
Tape Drawing
Reel Drawing
Notes
1. Device quantity is 1k pieces maximum per 180mm reel.
2. Complete CTS part number, frequency value and date code information must appear on reel and carton labels.
CS CODE CODE CODE CODE www.ctscorp.com ; L017 :rs‘ (we am" h \uvvualmvv,'uud¢.l\:w mm m meme M mm m Wm um“ ,m mm m :1 :DEU‘.1UUH) My mum :mm aw - u) m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model CA70
AUTOMOTIVE GRADE HCMOS CLOCK
DOC# 008-0568-0 Rev. B Page 6 of 6
Addendum
Common Frequencies Available – MHz
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
4.000000 040 24.000000 240 40.000000 400
8.000000 080 24.576000 24C 48.000000 480
10.000000 100 25.000000 250 50.000000 500
12.000000 120 26.000000 260 100.000000 1000
12.288000 122 27.000000 270 125.000000 1250
14.318180 143 30.000000 300 156.250000 1562
14.745600 147 32.000000 320
16.000000 160 33.333000 33E
20.000000 200 37.400000 374
22.118400 221 38.400000 384

Products related to this Datasheet

XTAL OSC XO 38.40MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 40.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 48.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 50.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 100.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 3.1274
XTAL OSC XO 125.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 3.1274
XTAL OSC XO 156.250MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 3.25127
XTAL OSC XO 4.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 8.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 10.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 12.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 12.288MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 14.31818MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 14.7456MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 16.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 20.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 22.1184MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 24.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 24.576MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 25.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 26.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 27.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 30.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 32.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 33.333MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 37.40MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 38.40MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 40.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 48.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629
XTAL OSC XO 50.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 2.67629