CA25 Model Datasheet by CTS-Frequency Controls

View All Related Products | Download PDF Datasheet
ROHS E Connect (mm Standard Frequenmes ”we 5anny Range Vukige CA 25 c xxxorxxxx 3 G a r Cude Parkageswze Code Frequeno/ Code Temp Range Cude Packmg 25 25x2 0mm \ rAO‘CtooES'E' T 1kpcs/vee‘ e Aomoaus'c H Janoazs'c‘ N Janoasu'c' r: ssmoaus'c _ __ _v_ Code Output Code gummy Cude Vo‘tage c HCMOS 5 qsmm M '13qu 4 :Zflppm N v2 5qu 3 ‘Sflppm L V} 3qu 2 :JODppm 7 Sflppm Rem m dommem 0167145470, FrEquency Code Iames Srmgxts {orfreuuermes <100mhz, ardxgwts="" for="" ireqeemes="" 100mhz="" 01="" gram!="" avaflab‘e="" w”="" 3“="" sxabmw="" codes="" avaflab‘e="" w‘m="" mum="" codes="" 4,="" 3,="" 2="" and="" 7="" avaflab‘e="" w‘m="" mum="" codes="" 3,="" 2="" and="" 7="" stabmy="" codes="" 2="" and="" 7="" coma="" mum="" for="" amabmw="" not="" all="" uniformznce="" cnmhinalmns="" and="" frequencies="" may="" be="" available,="" contact="" your="" local="" crs="" representa="" eants="" customerservlzeforava="" ab="" y.="" www.ctscorpcom="" 2017="" :rs‘="" cm="" shun="" h="" \uvmahun/lmder="" mm="" m="" mange="" m="" mm="" m="" wm="" mew="" mu="" meet="" me="" gut="" em="" em”)="" m="" ln'umev="" elem="" l="" aw="" a'wn)="" m="" 12:!="">
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
DOC# 008-0571-0 Rev. B Page 1 of 6
Model CA25
AUTOMOTIVE GRADE HCMOS CLOCK
Features
AEC-Q200 Compliant
Ceramic Surface Mount Package
Operating Temperature Range to -55°C to +105°C
Fundamental and 3rd Overtone Crystal Designs
Frequency Range 1.25 – 156.25MHz
+1.8V, +2.5V and +3.3V Operation
Output Enable Standard
Tape and Reel Packaging, EIA-418
Applications
Automotive Electronics
Mobile Multimedia/Infotainment
Audio/Video Systems
Wireless Communication
Medical Electronics
Commercial Military & Aerospace
Description
CTS Model CA25 is a low cost, small size, Clock Oscillator [XO] developed for use in automotive electronics
operating over extended temperature ranges. CA25 has an HCMOS/TTL compatible output, offers excellent
stability and low jitter/phase noise performance.
Ordering Information
CA 25
Code Code Code Code
25 IT
G
H
N
P
Code Code Code
C 5 M
4 N
3 L
2
7
Notes:
1]
2]
3]
4]
5]
±150ppm
±100ppm
-40°C to +105°C
3
±50ppm
+3.3Vdc
Available with stability codes 3, 2 and 7.
-40°C to +125°C
4
-40°C to +150°C
5
Stability codes 2 and 7. Contact factory for availability.
C
XXX or XXXX
3
G
Frequency
Stability
Temperature
Range
Not all performance combinations and frequencies may be available.
-55°C to +105°C
5
2.5x2.0mm
-40°C to +85°C
2
Package Size
Frequency
Temp. Range
Packing
1k pcs./reel
Refer to document 016-1454-0, Frequency Code Tables. 3-digits for frequencies <100MHz, 4-digits for frequencies 100MHz or greater.
This product is specified for use only in standard commercial applications. Supplier disclaims all express and implied warranties and liability in connection with any use of this
product in any non-commercial applications or in any application that may expose the product to conditions that are outside of the tolerances provided in its specification.
+1.8Vdc
Output
Stability
Voltage
HCMOS
±25ppm
Available with stability codes 4, 3, 2 and 7.
Contact your local CTS Representative or CTS Customer Service for availability.
Available with all stability codes.
±30ppm
+2.5Vdc
3
T
Output
Type
Frequency Code
[MHz]
Model
Supply
Voltage
Packaging
Part Dimensions:
2.5 × 2.0 × 1.0mm • 14.25851mg
Standard Frequencies
* See Page 6 for common frequencies.
Check with factory for availability of frequencies not listed.
[Nam] www.ctscorp.com mm m mange M mm n, ma um“ wH mm m gut an :rs‘ cm am" h \umvahun,’uud¢. DEL“.1UUH) \uVLn'umev mm L aw A'wn) m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model CA25
AUTOMOTIVE GRADE HCMOS CLOCK
DOC# 008-0571-0 Rev. B Page 2 of 6
Electrical Specifications
Operating Conditions
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Maximum Supply Voltage
V
CC
--0.5 -4.0 V
1.710 1.8 1.890
2.375 2.5 2.665
3.135 3.3 3.465
Typical @ Nominal Vcc, C
L
= 15 pF, T
A
= +25°C
@ +1.8V -10 15
@ +2.5V -15 20
@ +3.3V -15 20
Output Load
C
L
- - - 15 pF
-40
+85
-40
+105
-40
+125
-40
+150
-55
+105
-55
+125
Storage Temperature
T
STG
--55 -+125 °C
Frequency Stability
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Frequency Range f
O
-MHz
Frequency Stability
[Note 1]
Δf/f
O
-±ppm
Aging Δf/f
25
First Year @ +25°C, nominal V
CC
-5 - 5 ppm
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Output Type - - -
V
OH
Logic '1' Level, CMOS Load 0.9V
CC
- -
V
OL
Logic '0' Level, CMOS Load - - 0.1V
CC
I
OH
V
OH
= 90%V
CC
[1.8V, 2.5V, 3.3V] - - -4, -4, -8
I
OL
V
OL
= 10%V
CC
[1.8V, 2.5V, 3.3V] - - +4, +4, +8
Output Duty Cycle SYM @ 50% Level 45 -55 %
@ 10%/90% Levels, Nominal V
CC
, C
L
= 15pF
@ +1.8V - 5 7
@ +2.5V - 5 7
@ +3.3V - 6 7
Start Up Time T
S
Application of V
CC
- 2 5 ms
Rise and Fall Time
[Note 2]
T
R
, T
F
ns
25, 30, 50, 100 or 150
1.] Inclusive of initial tolerance at time of shipment, changes in supply voltage, load, temperature and 1st year aging.
HCMOS
Output Voltage Levels
V
Output Current Levels
mA
2.] Parameters are worst case and account for comprehensive range of product specification. Performance may vary by application and must be validated by end user.
1.25 - 156.25
Supply Voltage
V
CC
±5%
V
Supply Current
I
CC
mA
Operating Temperature
T
A
-
+25
°C
CS Pin 1 Pin 3 Open Output C.) * ( mA )' \_ / 4 3 + 4A 0.0m; mm / —— —— m M.) __ __ a ' - Imming pmbe 1 2 capacitanm T I mu: Input .. 1, - - w - 90%, mm, 1.4V 10M, 20%, 0.5v .i WHEN;— vmm nuwotux=vlrx1mm www.ctscorp.com «:zmv :rs~ CJVUL anun h \mualmvv,'uud¢.l\:w yawn u mavme A; wavuv‘y'hzlwLLJJmvaHEEl'hzdaleJ:L’eLH.1l\Jv\>\JvLA'JVHEV :mm aw .wuu 41 ten
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model CA25
AUTOMOTIVE GRADE HCMOS CLOCK
DOC# 008-0571-0 Rev. B Page 3 of 6
Electrical Specifications
Enable Truth Table
Pin 1
Pin 3
Logic ‘1’
Output
Open
Output
Logic0
High Imp.
Test Circuit
HCMOS
Output Waveform
HCMOS
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Enable Function
Standby
Enable Input Voltage
V
IH
Pin 1 Logic '1', Output Enabled 0.7V
CC
- - V
Disable Input Voltage V
IL
Pin 1 Logic '0', Output Standby - - 0.3V
CC
V
Enable Current I
STB
Pin 1 Logic '0', Output Standby - - 10 µA
Enable Time T
PLZ
Pin 1 Logic '1' - - 5 ms
Phase Jitter, RMS tjrms Bandwidth 12 kHz - 20 MHz -0.5 <1 ps
l. CAZS — CTS model. ”m“ ray: mm H ’ “m I‘ 1. Termmanon pads(94). Earnerrplatmgwsmcke‘[Ni] 1.7a Kev: m. Pin Symbal Function 1 EOH Enema 2 GND Circuit & Package 4 \/CC Suppw Voltage MONTH YEAR 2001 2005 2009 2013 2017 A B C D E F G H J K L M 2002 2006 2010 2014 2018 N P Q R S T U V W X Y Z 2003 2007 2011 2015 2019 a h I d e f g h ] k \ m 2004 2008 2012 2016 2020 n p q r 5 t u v w x y z www.ctscorp.com @2017 ZTS‘ Cuwu shun h \uvmahum'uum. await \u [Mame [\u wana My 'Jm UVL‘LJJ wH want :71 mm and”) m Lniumev mm L aw b 31 12:1
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model CA25
AUTOMOTIVE GRADE HCMOS CLOCK
DOC# 008-0571-0 Rev. B Page 4 of 6
Mechanical Specifications
Package Drawing Marking Information
Recommended Pad Layout Notes
Pin Assignments
Pin
Symbol
Function
1
EOH
Enable
2
GND
Circuit & Package
3
Output
RF Output
4
VCC
Supply Voltage
Table I - Date Code
2001 2005 2009 2013 2017 A B C D E F G H J K L M
2002 2006 2010 2014 2018 N P Q R S T U V W X Y Z
2003 2007 2011 2015 2019 a b c d e f g h j k l m
2004 2008 2012 2016 2020 n p q r s t u v w x y z
NOV
DEC
YEAR
MAY
JUN
JUL
AUG
SEP
OCT
MONTH
JAN
FEB
MAR
APR
1. CA25 CTS model.
2. ** Manufacturing Site Code.
3. Pin 1 identifier.
4. D Date Code. See Table I for codes.
5. xxxx Frequency Code.
3-digits for frequencies <100MHz
4-digits for frequencies 100MHz or greater
[See document 016-1454-0, Frequency Code Tables.]
1. Termination pads (e4). Barrier-plating is nickel [Ni]
with gold [Au] flash plate.
2. Reflow conditions per JEDEC J-STD-020; +260°C
maximum, 20 seconds.
3. MSL = 1.
CA25**
Dxxxx
4. 4.00 <7 01.507="" 4.410="" +="" j="" 5..»="" t="" {'7="" 7="" a»="" 4»="" +="" fir="" 7="" ‘="" \="" _="" ’="" )="" .="" a="" 2.25="" *="" man-muffin="" 1="" man="" a="" notes="" 1.="" dex/me="" quarmty="" ‘5="" 1k="" pieces="" mmlmum="" and="" 3k="" pieces="" maximum="" per="" 180mm="" ree‘,="" www.ctscorplom="" c‘zav="" :rs~="" mu="" mu="" h="" vavmlmvv,'uud¢.h:\="" yawn="" u="" mm="" m="" mm="" m="" wm="" pmum="" mh="" mazl‘hz="" m34="" :l’eu‘.1ujh)="" my="" “mm="" :mm="" «w="" mm="" 41="" m:="">
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model CA25
AUTOMOTIVE GRADE HCMOS CLOCK
DOC# 008-0571-0 Rev. B Page 5 of 6
Packaging - Tape and Reel
Tape Drawing
Reel Drawing
Notes
1. Device quantity is 1k pieces minimum and 3k pieces maximum per 180mm reel.
2. Complete CTS part number, frequency value and date code information must appear on reel and carton labels.
CS CODE CODE CODE CODE www.ctscorp.com ; L017 :rs‘ (we am" h \uvvualmvv,'uud¢.l\:w mm m meme M mm m Wm um“ ,m mm m :1 :DEU‘.1UUH) My mum :mm aw - u) m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model CA25
AUTOMOTIVE GRADE HCMOS CLOCK
DOC# 008-0571-0 Rev. B Page 6 of 6
Addendum
Common Frequencies Available – MHz
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
4.000000 040 24.000000 240 40.000000 400
8.000000 080 24.576000 24C 48.000000 480
10.000000 100 25.000000 250 50.000000 500
12.000000 120 26.000000 260
12.288000 122 27.000000 270
14.318180 143 30.000000 300
14.745600 147 32.000000 320
16.000000 160 33.333000 33E
20.000000 200 37.400000 374
22.118400 221 38.400000 384

Products related to this Datasheet

XTAL OSC XO 16.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 20.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 22.1184MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 24.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 24.576MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 25.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 26.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 27.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 30.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 32.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 33.333MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 37.40MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 38.40MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 40.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 48.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 50.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 4.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 8.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 10.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 12.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 12.288MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 14.31818MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 14.7456MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 16.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 20.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 22.1184MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 24.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 24.576MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 25.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287
XTAL OSC XO 26.0MHZ 2.5V SMD
Available Quantity: 0
Unit Price: 1.6287