770-10040-00050 Drawing Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
I | a | s | 4 | 5 a 7 I a I 9 I Io I I 2 I 3 I I I Is a REVISION INFORMA'HON UNIT:lll Rev. Rev. Date Modifiod By 3.1.1 Description A/O 19-07-24 T0721A "El MIDI! L I , , I Q TUE I:| If? I:| WEI) Q P... .55....“ I , ’ ’ I . I 2 s W @J I 1 I P“ as: :1 ,_ 1 m 2 P1 01:: ,, II]: P2 3 mm a WIRE LENGTH BUYER VENDOR CUT PART NO 'L' COLOR COLOR LENGTH 770—1004040050 500210 Bum 500—510“ :5 CD TE 1 BLACK)..=TGMM ® TUBE 2 HEATSl-MKHJBEEIACKODIS'LISW IPCS/PE BAG (5 PEBAG lilo mm “mm,“- Pllll' W'IADE II umu 'o'Iom' @ PEBAG 1 m autumn Fllll m was III MW 0 n0 Techd LLC (3’ ourwzm “"3 "’5" m “P m mm ”‘m’ Industrial Cable and C’onnector Technology (2) CONN 2 1m HLE Imu- mu m m: III-mus: mum mam: DATE m. q) mu; 1 m. mamImmmlIIIIqu/mm um um Imu- IWI amen-nu m cm: mama NO NAME WY mane}; aHEErIuI I'I'EMNOJIM Imam Isuzu REV.N|I IumMIIge 7 I a I w I m

Products related to this Datasheet

CABLE 3.5MM MALE-MALE 0.5M
Available Quantity: 63,937
Unit Price: 2.8