MB-2317 Drawing Datasheet by Soberton Inc.

View All Related Products | Download PDF Datasheet
No. Part Name Material 1 C 356 ABS 2 Diaphragm Polyetherfimide 1 3 C overs“ PC. B Epoxy 1 4 W1 re C opper 3 5 C are Fe 1 6 W1 re U L 1007EAWG26¢$ 2 7 Transistor Epoxy + copper 1 J-d\ w "um"... soberton inc
0
5.25
28.25
33.50
30.50
3.00
9.50
24.00
0
3.75
4.50
8.50
17.00
12.50
1.105X 1.004X
5.00`2.00
120`5.00
n2.40
UL1007 AWG26#
0
13.70
14.75
15.50
REVISIONS
DATE
B
5 4
SIZE
D
MB-2317
SHEET
D
1
D
3
DESCRIPTION
SCALE
REV
8
8 6
FSCM NO.
7 4
ZONE
B
REV
2
A
3
C
DWG NO.
C
6 27 1
A
5
APPROVED
1 OF 1
1:1
ALL DIMENSIONS +/- 0.5MM UNLESS NOTED

Products related to this Datasheet

BUZZER MAGNETIC 12V 23X17 FLANGE
Available Quantity: 290
Unit Price: 3.3