FT 6050 Sellsheet Datasheet by Dialog Semiconductor US Inc.

View All Related Products | Download PDF Datasheet
Echelon a by Adesto PI). OOO _888c>o—
New open systems solution supports BACnet/IP and
LON/IP over easy-to-install free topology (FT) media
Get the best of both worlds by combing the strengths of BACnet® and LON® for
the first time using the FT 6050 Smart Transceiver from Echelon by Adesto.
This revolutionary open systems approach allows BACnet workstations as well
as LON integrator tools to natively configure, provision and monitor either LON
or BACnet based controllers. It also offers opportunites for lower cost installation
and superior performance.
Enjoy freedom of choice:
Ability to incorporate the widest range of applications, device types and data
types available for smart buildings
Ability to select from the widest range of product ecosystems including
BACnet and LON certified devices
BUILDINGS • LIGHTING • MANUFACTURING • TRANSPORTATION
www.echelon.com
Open System Product
Family
FT 6050
SoC with built-in LON, LON/
IP, BACnet/IP and BACnet
MSTP protocol stacks
IzoT® BACnet Router
Builds a community of
BACnet and LON devices
IzoT Net Server
Open platform software for
creating and managing a
network of devices
IzoT Commissioning Tool
Easy-to-use front end
GUI for creating a device
network using drag and
drop capabilities
Discover Fast, Reliable
IP Data Transport over
Free Topology Media
Echelon A byAdesto .
Single system approach
Ethernet
IzoT Net Server & CT
LonTalk IP
Browser
Ethernet
BACnet Workstation
BACnet IP
Ethernet
BACnet IP
Ethernet
BACnet IP
BACnet
Router
LonTalk IP
IzoT Router or
SmartServer IoT
IP over Ethernet
U60 Module RS-485 PHY
FT 3150
LON
Device
BACnet FT
Device
LON IP
Device
LON or BACnet MS/TP
Device
BACnet MS/TP
Device
FT 6050 FT 6050 FT 6050 RS-485 RS-485
LON IP or BACnet FT BACnet MS/TP
Designing a single system solution enables integrators to combine the
strengths of the two most popular open building automation protocols,
maximizing flexibility and improving results:
Discover and monitor LON, LON/IP, BACnet/IP and BACnet MSTP devices in
a single network using BACnet workstation or LON network manager and
integrator tools
Use the rich set of functionality available from a BACnet workstation for
either BACnet or LON devices
Take advantage of the powerful multi-application device interoperability of
LonWorks
Learn and maintain a single open multi-vendor tool for system integrators
Harness the flexibility of FT 6050, which enables each device to
communicate either as a LON/IP or a BACnet/IP device on the same network
EchelonInfo@adestotech.com
echelon.com/products
1-408-938-5200
Additional resources
Learn about the benefits of free topology compared to RS-485 in the
paper "ISO Standard FT Networking Delivers Superior Connectivity for IoT
Devices"
Complete information about the FT 6050 Smart Transceiver is available on
the product webpage and datasheet
From installation to operation,
FT (Free Topology) media is
advantageous compared to
traditional wiring, dramatically
reducing the cost of ownership.
Free Topology is defined by the
international standard ISO/IEC
14908-2. The topology allows
allows loop, star, bus or any wiring
configuration with very high levels
of immunity.
Media choices include low cost,
unshielded twisted pair wires. Free
Topology is polarity insensitive and
requires only two connections per
device.
Benefits of FT media versus
BACnet MSTP:
Free wiring topology with
minimal installer training
required
Most reliable fault tolerant
system with high immunity to
noise
Easy fault detection for repairs
Benefits of FT media versus
Ethernet
Low cost of installation without
need for home-run wiring
Eliminates need for IT
involvement and routing
infrastructure
Eliminates cyber security risks
Reduce costs and
improve performance
with FT media
©2018. All rights reserved. Adesto, the Adesto logo, Echelon, LON and the Echelon logo are trademarks or registered trademarks of Adesto Technologies
Corporation in the United States and other countries. Other company, product, and service names may be trademarks or service marks of others.
SS-18005 rev 10/18 www.echelon.com
PLEASE CONTACT US
TO LEARN MORE

Products related to this Datasheet

SOFTWARE COMMISSION TOOL PRO ED
Available Quantity: 3
Unit Price: 2240.25
KEY IZOT COMMISSION TOOL PRO ED
Available Quantity: 0
Unit Price: 2103.77
SOFTWARE COMMISSION TOOL STD ED
Available Quantity: 0
Unit Price: 1528.27
KEY IZOT COMMISSION TOOL STD ED
Available Quantity: 0
Unit Price: 1435.17