1065796 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CON'I'ACI' ELELEELELELELELEL $26 730301 055 4
https://www.phoenixcontact.com/pi/products/1065796
05/19/2021Page1/5
Device connector, front mounting-PRC FT25-45/90-HSG-1065796
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Panel feed-through, Range of articles: PRC 35, Device connector, front mounting, housing material: PPE,
color: black, nom. voltage: 690 V AC. Connector housing without contact insert. Please order the appropriate
contact inserts according to the accessories list
Your advantages
Universal accommodation of existing connector heads with screw connection technology
Modular system for optimized storage
Versatile interfaces, thanks to straight and angled connector housings
Ideal for indoor and outdoor use, thanks to the use of weatherproof materials
Versatile interfaces with straight and angled connector housings
Universal accommodation of existing connector heads with screw connection technology
Modular system for optimized storage
Locking mechanism can be unlocked manually or using a tool
Ideal for indoor and outdoor use due to weatherproof materials
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4055626730301
Technical data
General data
Color black
Width 37.6 mm
Height 37.6 mm
Length 74.8 mm
Connection data
Nominal voltage ATD 690 V AC (in accordance with IEC61984)
600 V AC (In accordance with UL 2238)
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1065796
05/19/2021Page2/5
Device connector, front mounting-PRC FT25-45/90-HSG-1065796
Technical data
Connection data
Rated voltage (III/2) 690 V
Degree of protection IP66 / IP68 (2m / 24h) / IP69K
Material data
Housing material PPE
Seal material Silicon
O-ring material EPDM
Cable gland material PPE
Color of the housing part black
Ambient conditions
Ambient temperature (operation) -40 °C ... 105 °C (dependent on the derating curve)
Ambient temperature (storage/transport) -40 °C ... 70 °C
Standards and Regulations
Halogen-free yes
Flammability rating according to UL 94 V0
Safety note
• WARNING: Commission properly functioning products only. The
products must be regularly inspected for damage. Decommission
defective products immediately. Replace damaged products. Repairs
are not possible.
• WARNING: Only electrically qualified personnel may install and
operate the product. They must observe the following safety notes.
The qualified personnel must be familiar with the basics of electrical
engineering. They must be able to recognize and prevent danger. The
relevant symbol on the packaging indicates that only personnel familiar
with electrical engineering are allowed to install and operate the product.
WARNING: The connectors may not be plugged in or disconnected
under load. Ignoring the warning or improper use may damage persons
and/or property.
• Assembled products may not be manipulated or improperly opened.
• Only use mating connectors that are specified in the technical data
of the standards listed (e.g. the ones listed in the product accessories
online at phoenixcontact.com/products).
• When using the product in direct connection with third-party
manufacturers, the user is responsible.
• For operating voltages > 50V AC, conductive connector housings must
be grounded
• Ensure that the protective or functional ground has been properly
connected.
• VDE 0100/1.97 § 411.1.3.2 and DIN EN 60 204/11.98 § 14.1.3 are
applicable when combining several circuits in a cable and/or connector
• Observe the corresponding technical data. You will find information:
o On the product
o On the packing label
o In the supplied documentation
o Online at phoenixcontact.com/products under the product
• Only use tools recommended by PhoenixContact
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1065796
05/19/2021Page3/5
Device connector, front mounting-PRC FT25-45/90-HSG-1065796
Technical data
Standards and Regulations
• The installation notes/Design In documents online on the download
page at phoenixcontact.com/products must be observed for this product.
• Use a protective cap to protect connectors that are not in use. The
suitable accessories are available online in the accessory section of the
product at phoenixcontact.com/products
• Operate the connector only when it is fully plugged in.
• Operate the connector only when it is fully plugged in and interlocked.
• Ensure that when laying the cable, the tensile load on the connectors
does not exceed the upper limit specified in the standards.
• Observe the minimum bending radius of the cable. Lay the cable
without twisting it.
• The connector warms up in normal operation. Depending on the
ambient conditions, the surface of the connector can continue to warm
up. In this case, the user is responsible for posting warnings (e.g. DIN
EN ISO 13732-1:2008-12).
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Classifications
eCl@ss
eCl@ss 10.0.1 27440109
eCl@ss 11.0 27440109
eCl@ss 9.0 27440103
ETIM
ETIM 6.0 EC002061
Approvals
Approvals
Approvals
EAC
Ex Approvals
Approval details
[mafia-é
https://www.phoenixcontact.com/pi/products/1065796
05/19/2021Page4/5
Device connector, front mounting-PRC FT25-45/90-HSG-1065796
Approvals
EAC  B.01687
Accessories
Accessories
Installation connector
Contact insert-PRC 5-HEAD-FS6-1-1070197
Contact insert, Range of articles: PRC 35, Contact insert, type: Release with tool or by hand (see accessories),
housing material: PPE, color: black, number of positions: 5, min. conductor cross section: 1.5 mm², max. conductor
cross section: 6 mm², nom. voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection, Type
of contact: Socket. Contact insert without connector housing. Please order the appropriate connector housings
according to the accessories list.
Contact insert-PRC 3-HEAD-FS6-1-1070198
Contact insert, Range of articles: PRC 35, Contact insert, type: Release with tool or by hand (see accessories),
housing material: PPE, color: black, number of positions: 3, min. conductor cross section: 1.5 mm², max. conductor
cross section: 6 mm², nom. voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection, Type
of contact: Socket. Contact insert without connector housing. Please order the appropriate connector housings
according to the accessories list.
Contact insert-PRC 5-HEAD-MS6-2-1070199
Contact insert, Range of articles: PRC 35, Contact insert, housing material: PPE, color: black, number of positions: 5,
min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², nom. voltage: 690 V AC, rated current:
35 A, Connection method: Screw connection, Type of contact: Pin. Contact insert without connector housing. Please
order the appropriate connector housings according to the accessories list.
Contact insert-PRC 3-HEAD-MS6-2-1070200
Contact insert, Range of articles: PRC 35, Contact insert, housing material: PPE, color: black, number of positions: 3,
min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², nom. voltage: 690 V AC, rated current:
35 A, Connection method: Screw connection, Type of contact: Pin. Contact insert without connector housing. Please
order the appropriate connector housings according to the accessories list.
https://www.phoenixcontact.com/pi/products/1065796
05/19/2021Page5/5
Phoenix Contact 2021 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CONN HOUSING FRONT MOUNT RA
Available Quantity: 30
Unit Price: 20.05