12-23C/RSGHBHW-5V01/2C Datasheet by Everlight Electronics Co Ltd

View All Related Products | Download PDF Datasheet
D TASHEET SMD . B 12-23C/RSGHBHW-5V01/2C Features . Package in 8mm tape on 7” diameter reel. . Compatible with automatic placement equipment. . Compatible with infrared and vapor phase reflow solder process. . Fullrcolor type. . 8 bit PWM control with 256 grayscales for each RGB chip. . Pbrfree . The product itself will remain within RoHS compliant version. . Compliance with EU REACH. . Compliance Halogen Free .(Br <900 ppm="" ,cl=""><900 ppm="" ,="" br+cl="">< 1500="" ppm)="" description="" .="" the="" 12230="" smd="" led="" is="" much="" smaller="" than="" lead="" lrame="" type="" components,="" thus="" enable="" smaller="" board="" size,="" higher="" packing="" density,="" reduced="" storage="" space="" and="" linally="" smaller="" equipment="" to="" be="" obtained.="" .="" besides,="" lightweight="" makes="" them="" ideal="" for="" miniature="" applications.="" etc.="" .="" the="" 12723c="" with="" a="" srchannels="" led="" driver="" with="" 8="" bit="" pwm="" linear="" control.="" applications="" .="" indoor/outdoor="" led="" video="" display.="" .="" full="" color="" led="" light="" strip.="" .="" led="" decorative="" lighting.="" .="" backlighting="" in="" dashboard="" and="" switch.="" .="" telecommunication:="" indicator="" and="" backlighting="" in="" telephone="" and="" fax.="" .="" flat="" backlight="" for="" lcd,="" switch="" and="" symbol.="" .="" general="" use.="" www.everlight.com="">
1
Copyright © 2010, Everlight All Rights Reserved. Release Date :Dec.17.2018. Issue No:DSE-0020569 Rev.4
www.everlight.com
SMD B
12-23C/RSGHBHW-5V01/2C
Features
Package in 8mm tape on 7diameter reel.
Compatible with automatic placement equipment.
Compatible with infrared and vapor phase reflow solder process.
Full-color type.
8 bit PWM control with 256 grayscales for each RGB chip.
Pb-free
The product itself will remain within RoHS compliant version.
Compliance with EU REACH.
Compliance Halogen Free .(Br <900 ppm ,Cl <900 ppm , Br+Cl < 1500 ppm)
Description
The 12-23C SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher
packing density, reduced storage space and finally smaller equipment to be obtained.
Besides, lightweight makes them ideal for miniature applications. etc.
The 12-23C with a 3-channels LED driver with 8 bit PWM linear control.
Applications
Indoor/Outdoor LED video display.
Full color LED light strip.
LED decorative lighting.
Backlighting in dashboard and switch.
Telecommunication: indicator and backlighting in telephone and fax.
Flat backlight for LCD, switch and symbol.
General use.
 
Ver.:4 Release Date:12/18/2018 狀態:Approved(正式發行)
DATASHEET SMD - B 12-23CI’RSGHBHW-5VOI/‘2C Device Selection Guide Chi Code p , Emitted Color Resin Color Materlals RS AIGaInP Brilliant Red GH InGaN Brilliant Green White Diflused BH InGaN Blue Absolute Maximum Ratings (Ta=25°C) Parameter Symbol Code Rating Unit Supply Voltage Von +3-8~+5-5 V Output Voltage Vour 17 V Input Voltage VIN 70.5~Vnu+0.5 v Electrostatic Discharge(HBM) 53° 200° V Operating Temperature Tap, ,20 ~ +70 "C Storage Temperature Tstg ,40 ~ +90 "C Soldering Temperature Tsol Reflow Soldering : 260 C lor 10 sec. Hand Soldering : 350 “C for 3 sec. Recommended Operating Condition (Ta=-20~70°C , Vss=OV) Parameter Symbol Condition Min Typ. Max. Unit Supply Voltage VDD 7777777777 5.0 77777 v Input Voltage(High) vi“ 77777 0.7VDD 77777 vDD 0v Input Voltage(Low) V.L ***** 0 rrrrr 0.3VDD V Copyright No [st
DATASHEET
SMD B
12-23C/RSGHBHW-5V01/2C
2
Copyright © 2010, Everlight All Rights Reserved. Release Date : Dec.17.2018. Issue No: DSE-0020569 Rev.4
www.everlight.com
Device Selection Guide
Code Chip
Materials Emitted Color Resin Color
RS AlGaInP Brilliant Red
White Diffused
GH InGaN Brilliant Green
BH InGaN Blue
Absolute Maximum Ratings (Ta=25)
Parameter Symbol Code Rating Unit
Supply Voltage V
DD
+3.8~+5.5
V
Output Voltage V
OUT
17 V
Input Voltage V
IN
-0.5~V
DD
+0.5 V
Electrostatic
Discharge(HBM) ESD 2000
V
Operating Temperature T
opr
-20 ~ +70
Storage Temperature Tstg -40 ~ +90
Soldering Temperature Tsol Reflow Soldering : 260 for 10 sec.
Hand Soldering : 350 for 3 sec.
Recommended Operating Condition (Ta=-20~70℃,V
SS
=0V)
Parameter Symbol Condition Min Typ. Max. Unit
Supply Voltage V
DD
----- ----- 5.0
----- V
Input Voltage(High) V
iH
----- 0.7V
DD
----- V
DD
0V
Input Voltage(Low) V
IL
----- 0 -----
0.3V
DD
V
 
Ver.:4 Release Date:12/18/2018 狀態:Approved(正式發行)
DATASHEET SMD - B 12-23CI’RSGHBHW-5V01/‘ZC Recommended Operating Condition (Ta=-20~70°C . Vss=OV) Parameter Symbol Condition Min Typ. Max. Unit . . DIN >DOUT Propagation Delay TIme TFLZ (1:15pr RL=10KQ 7777777777 300 ns . , CL=300pF Fal'mg T'me “”1 OUTR/OUTG/OUTB ””””” 20 it s Input Capacitor Ci 7777777777 15 pF Timing Wave Form 0 TOL TOH T1 L 1 T1 H Reset Time Reset Time h :I High Speed mode Item Description Typical Allowance Tul-i 0 code ‘ Highrlevel time 300ns :80ns TuL 0 code ‘ Lowrlevel time 900ns :80ns Tm 1 code ‘ Highrlevel time 900ns :80ns TlL 1 code ‘ Lowrlevel time 300ns :80ns RES Reset time >50us n w. Evevllghl All Hi , . , www.everli
DATASHEET
SMD B
12-23C/RSGHBHW-5V01/2C
3
Copyright © 2010, Everlight All Rights Reserved. Release Date : Dec.17.2018. Issue No: DSE-0020569 Rev.4
www.everlight.com
Recommended Operating Condition (Ta=-20~70℃,V
SS
=0V)
Parameter Symbol
Condition Min Typ. Max. Unit
Propagation Delay Time T
PLZ
DINDOUT
CL=15pF, RL=10KΩ ----- ----- 300 ns
Falling Time T
THZ
CL=300pF
OUTR/OUTG/OUTB ----- ----- 20 μs
Input Capacitor C
I
----- ----- 15 pF
Timing Wave Form
High Speed mode
Item Description Typical Allowance
T
0H
0 codeHigh-level time 300ns ±80ns
T
0L
0 codeLow-level time 900ns ±80ns
T
1H
1 codeHigh-level time 900ns ±80ns
T
1L
1 codeLow-level time 300ns ±80ns
RES Reset time >50us
 
Ver.:4 Release Date:12/18/2018 狀態:Approved(正式發行)
DATASHEET SMD - B 12-23CI’RSGHBHW-5V01/‘2C Data Communication - 1stz4bit 2ndz4bit 3rdz4bit ResetSOus 151mm 2nd24bit 3rd24bit - 2nd24bit 3rdz4bit Reset Sous 2ndz4bit 3rd24bic - 3m 24bit ResetSOus 3rd24bit Single Data in 24bit for RGB ou’rnm ou’ms] ormus] 0UTR[4] 0mm] ou’mz] 01mm] ou’mo] ou’rcm 0U'I'G[6] ou’rc[5] L» 011mm 011mm 011mm 011mm 011mm] 011mm 011mm] 0U'I‘B[5] 01mm] 011mm] 01mm] Lr ou’rnu] ou’rnm} 5V Application circuit 12-23C 33R 3 z—\ 2 SDO W DOUT GND 33R 1 4 AVDD DIN \—r —— 100R 0.1uF VDD When 12*23C is set to operate on 5V power system, a 0.1 uF capacitor is recommended to add between power supply and ground terminal. The capacitor is suggested to put as closer as possible to IC position. There are irequent resistors were used on diflerent drain voltage as listed table. it 7. Everhghl Ali at www.ever|i
DATASHEET
SMD B
12-23C/RSGHBHW-5V01/2C
4
Copyright © 2010, Everlight All Rights Reserved. Release Date : Dec.17.2018. Issue No: DSE-0020569 Rev.4
www.everlight.com
Data Communication
Single Data in 24bit for RGB
5V Application circuit
When 12-23C is set to operate on 5V power system, a 0.1uF capacitor is recommended to add between power supply and
ground terminal. The capacitor is suggested to put as closer as possible to IC position. There are frequent resistors were
used on different drain voltage as listed table.
 
Ver.:4 Release Date:12/18/2018 狀態:Approved(正式發行)
DATASHEET SMD - B 12-23CI’RSGHBHW-5V01/‘2C Electra-Optical Characteristics (Ta=25°C) Parameter Symbol Code Min. Typ. Max. Unit Condition RS 22.5 ----- 72.0 Luminous Intensity Iv 9” 45_0 ..... 14o_o mcd BH 18.0 57.0 Viewing Angle 291/2 ..... 130 ..... Deg RS 632 Peak Wavelength l p GH ..... 513 _..._ nm BH 463 |F=5mA RS 617.5 629.5 3.21:2. M G. nm BH 464.5 ----- 476.5 RS ..... 20 ..... 2:22;; Radiation Al GH ..... 35 ..... nm BH ..... 25 ..... Note: 1. Tolerance oi Luminous Intensity: 111% 2. Tolerance ol Dominant Wavelength: :Inm www.everli
DATASHEET
SMD B
12-23C/RSGHBHW-5V01/2C
5
Copyright © 2010, Everlight All Rights Reserved. Release Date : Dec.17.2018. Issue No: DSE-0020569 Rev.4
www.everlight.com
Electro-Optical Characteristics (Ta=25)
Parameter Symbol Code Min. Typ. Max. Unit Condition
Luminous Intensity Iv
RS 22.5 ----- 72.0
mcd
I
F
=5mA
GH 45.0 ----- 140.0
BH 18.0 ----- 57.0
Viewing Angle 2θ
1/2
----- 130 ----- Deg
Peak Wavelength
λ
p
RS ----- 632 -----
nm GH ----- 518 -----
BH ----- 468 -----
Dominant
Wavelength
λ
d
RS 617.5 ----- 629.5
nm
GH 525.0 ----- 540.0
BH 464.5 ----- 476.5
Spectrum Radiation
Bandwidth
λ
RS ----- 20 -----
nm
GH ----- 35 -----
BH ----- 25 -----
Note:
1. Tolerance of Luminous Intensity: ±11%
2. Tolerance of Dominant Wavelength: ±1nm
 
Ver.:4 Release Date:12/18/2018 狀態:Approved(正式發行)
DATASHEET SMD - B 12-23CI’RSGHBHW-5VO1/‘2C Bin Range of Luminous Intensity RS Bin Code Min. Max. Unit Condition M2 22.5 28.5 N1 28.5 36.0 N2 36.0 45.0 mod I; =5mA P1 45.0 57.0 p2 57.0 72.0 GH Bin Code Min. Max. Unit Condition p1 45.0 57.0 p2 57.0 72.0 Q1 72.0 90.0 mcd IF =5mA 02 90.0 112.0 R1 112.0 140.0 BH Bin Code Min. Max. Unit Condition M1 13.0 22.5 M2 22.5 28.5 N1 28.5 36.0 mod I; =5mA N2 36.0 45.0 p1 45.0 57.0 Note: Toierance of Luminous Intensity: 111% Copyright
DATASHEET
SMD B
12-23C/RSGHBHW-5V01/2C
6
Copyright © 2010, Everlight All Rights Reserved. Release Date : Dec.17.2018. Issue No: DSE-0020569 Rev.4
www.everlight.com
Bin Range of Luminous Intensity
RS
Bin Code Min. Max. Unit Condition
M2 22.5 28.5
mcd I
F
=5mA
N1 28.5 36.0
N2 36.0 45.0
P1 45.0 57.0
P2 57.0 72.0
GH
Bin Code Min. Max. Unit Condition
P1 45.0 57.0
mcd I
F
=5mA
P2 57.0 72.0
Q1 72.0 90.0
Q2 90.0 112.0
R1 112.0 140.0
BH
Bin Code Min. Max. Unit Condition
M1 18.0 22.5
mcd I
F
=5mA
M2 22.5 28.5
N1 28.5 36.0
N2 36.0 45.0
P1 45.0 57.0
Note:
Tolerance of Luminous Intensity: ±11%
 
Ver.:4 Release Date:12/18/2018 狀態:Approved(正式發行)
DATASHEET SMD - B 12-23CI’RSGHBHW-5V01/‘2C Bin Range Of Dom. Wavelength RS Bin Code Min. Max. Unit Condition E4 617.5 621.5 E5 621.5 625.5 nm I; =5mA E6 625.5 629.5 GH Bin Code Min. Max. Unit Condition v 525.0 530.0 Z 530.0 535.0 nm I; =5mA v 535.0 540.0 BH Bin Code Min. Max. Unit Condition A9 464.5 467.5 A10 467.5 470.5 nm I; =5mA A11 470.5 473.5 A12 473.5 476.5 Note: Tolerance of Dominant Wavelength :1nm Copyright
DATASHEET
SMD B
12-23C/RSGHBHW-5V01/2C
7
Copyright © 2010, Everlight All Rights Reserved. Release Date : Dec.17.2018. Issue No: DSE-0020569 Rev.4
www.everlight.com
Bin Range Of Dom. Wavelength
RS
Bin Code Min. Max. Unit Condition
E4 617.5 621.5
nm I
F
=5mA
E5 621.5 625.5
E6 625.5 629.5
GH
Bin Code Min. Max. Unit Condition
Y 525.0 530.0
nm I
F
=5mA
Z 530.0 535.0
V 535.0 540.0
BH
Bin Code Min. Max. Unit Condition
A9 464.5 467.5
nm I
F
=5mA
A10 467.5 470.5
A11 470.5 473.5
A12 473.5 476.5
Note:
Tolerance of Dominant Wavelength ±1nm
 
Ver.:4 Release Date:12/18/2018 狀態:Approved(正式發行)
DATASHEET SMD - B 12-23Ci’RSGHBHW-5V01/‘2C Package Dimension l 03 DIN g to GND I @ DEIUT <9 avdd="" 021104310j="" |="" a.="" “"‘lu—‘l;="" .e'="" |="" 3="" ~="" t‘="" 13="" i="" .="" side="" recommend="" soderinq="" pad="" -—28510.i="" 0.410,]="" 031*01="" (u="" —,="" d="" fi-="" 3?)="" m="" i\="" 0'="" 1:5="" [ie-30]="" 041110.41="" .1="" ‘="" 0410i="" 0520:="" bottom="" suggested="" pod="" dimension="" is="" just="" for="" reference="" only="" please="" modify="" the="" pod="" dimension="" based="" on="" individual="" need.="" note:="" tolerances="" unless="" mentioned="" 10.1mm.="" unit="mm" pin="" function="" n0.="" symbol="" pin="" function="" description="" 1="" din="" data="" in="" control="" data="" signal="" input="" 2="" gnd="" ground="" data="" 8.="" power="" grounding="" 3="" dout="" data="" out="" control="" data="" signal="" output="" 4="" avdd="" power="" voltage="" power="" voltage,="" connect="" to="" “+5v"="" copyright="" 0.="" eve-flight="" all="" right="" .="" to="" [stn="">
DATASHEET
SMD B
12-23C/RSGHBHW-5V01/2C
8
Copyright © 2010, Everlight All Rights Reserved. Release Date : Dec.17.2018. Issue No: DSE-0020569 Rev.4
www.everlight.com
Package Dimension
Note: Tolerances unless mentioned ±0.1mm. Unit = mm
PIN Function
NO. Symbol PIN Function description
1 DIN DATA IN Control data signal input
2 GND GROUND Data & Power Grounding
3 DOUT DATA OUT Control data signal output
4 AVDD POWER VOLTAGE Power Voltage, connect to “+5V
 
Ver.:4 Release Date:12/18/2018 狀態:Approved(正式發行)
DATASHEET SMD - B 12-23CI’RSGHBHW-5V01/‘2C Moisture Resistant Packing Materials Label Explanation -®EVERLIG+IT 5 CPN: xxxxxxxxxxxxxxxxxxxx IllIIllllllIIllllllllIllllllIIllllllllIllllllllllllllllll xxxxxxxxxx xmxxxz-(xxxexxxmxxmxexxxxxmxxxexxxxxx P/ n: xxxxxxxxxx IllIIllllllIlllllllllllllllllllll xxxxxxxxxx—xmxxxxxm—mxmxxxxx—xxxxxxxxxx—xxxxxx LOT no: Y15u716xxx— “xxxxxxxxxx xxxxxxxxxx HUB: xxxxxxxxxx Illll ||l||l|1l||2ll34 Ill|lllllll||ll||ll||||ll|l|l||l| CA XXXXXXXXXX REF:XXXXXXXXXX Ill|lllllll||ll||ll||||ll|l|l||l| Ill|lllllll||ll||ll||||ll|l|l||l| REFERENCE: BTP’YYMMDDXXXXX MSL—X MADE IN moon: Reel Dimensions Note: The tolerances unless mentloned ls 10.1mm ,Unit = mm O CPN: Customer’s Product Number O P/N: Product Number O QTY: Packing Quantity O CAT: Luminous Intensity Rank OHUE: Chromaticity Coordinates 8. Dom. Wavelength Rank O REF: Forward Voltage Rank O LOT No: Lot Number www everll
DATASHEET
SMD B
12-23C/RSGHBHW-5V01/2C
9
Copyright © 2010, Everlight All Rights Reserved. Release Date : Dec.17.2018. Issue No: DSE-0020569 Rev.4
www.everlight.com
Moisture Resistant Packing Materials
Label Explanation
CPN: Customers Product Number
P/N: Product Number
QTY: Packing Quantity
CAT: Luminous Intensity Rank
HUE: Chromaticity Coordinates & Dom. Wavelength Rank
REF: Forward Voltage Rank
LOT No: Lot Number
Reel Dimensions
Note: The tolerances unless mentioned is ±0.1mm ,Unit = mm
 
Ver.:4 Release Date:12/18/2018 狀態:Approved(正式發行)
DATASHEET SMD - B 12-23CI’RSGHBHW-5VO1/‘2C Carrier Tape Dimensions: Loaded quantity 2000 PCS per reel 'vc direction 4 Q 0.23) ’\. ’ k, 7 ,i, 7 /' 7L0 \ 1r ‘ / \ a; u a O i , ‘E \\ 13‘ Ex. LO . \‘7 \ ,J_,“: ’ (\l '- /' / 1 “7 m . OLIN G) s’ 7 (2an @ @IDUT ® 4» @A.nn 0 1,27 Paiariiy Note: The tolerances unless mentioned is 10.1 mm ,Unit = mm Moisture Resistant Packaging /m\ Label Aluminum moisture-proof bag Desiccant Label .Evavhgm An Right; _ , e [550020569 REV 4 www.ever|i
DATASHEET
SMD B
12-23C/RSGHBHW-5V01/2C
10
Copyright © 2010, Everlight All Rights Reserved. Release Date : Dec.17.2018. Issue No: DSE-0020569 Rev.4
www.everlight.com
Carrier Tape Dimensions: Loaded quantity 2000 PCS per reel
Note: The tolerances unless mentioned is ±0.1mm ,Unit = mm
Moisture Resistant Packaging
Label Desiccant Label
Aluminum moisture-proof bag
 
Ver.:4 Release Date:12/18/2018 狀態:Approved(正式發行)
DATASHEET SMD - B 12-23CI’RSGHBHW-5V01/‘2C Precautions For Use 1. Overrcurrentrproof Customer must apply resistors for protection, otherwise slight voltage shift will cause big current change ( Burn out will happen). 2. Storage 2.1 Do not open moisture proof bag before the products are ready to use. 2 .2 Before opening the package: The LEDs should be kept at 3°C or less and 90%RH or less. 2 .3 After opening the package:The LEDs floor life is 24hrs under 30“C or less and 60% RH or less.. If unused LEDs remain, it should be stored in moisture proof packages 2.4 If the moisture absorbent material (silica gel) has faded away or the LEDs have exceeded the storage time, baking treatment should be performed using the following conditions. Baking treatment : 60:5‘C for 24 hours. 3. Soldering Condition 3.1 Pbrfree solder temperature profile AboveZSS'T i _ 260°C Max. 30596,Max, l(isec.M;\x, 3°C/sec.Max. 6”C/sec,M;\x. Above 217° m 60~1505ec. ISO-200°C 60—1205ec. 3.2 Reflow soldering should not be done more than two times. 3.3 When soldering, do not put stress on the LEDs during heating. 3.4 Alter soldering, do not warp the circuit board. 4.So|dering Iron Each terminal is to go to the tip of soldering iron temperature less than 350’C for 3 seconds within once in less than the soldering iron capacity 25W. Leave two seconds and more intervals, and do soldering of each terminal. Be careful because the damage of the product is often started at the time of the hand solder. 5.Repairing Repair should not be done after the LEDs have been soldered. When repairing is unavoidable, a doublerhead soldering iron should be used (as below figure). It should be confirmed beforehand whether the characteristics of the LEDs will or will not be damaged by repairing. Copyright
DATASHEET
SMD B
12-23C/RSGHBHW-5V01/2C
11
Copyright © 2010, Everlight All Rights Reserved. Release Date : Dec.17.2018. Issue No: DSE-0020569 Rev.4
www.everlight.com
Precautions For Use
1. Over-current-proof
Customer must apply resistors for protection, otherwise slight voltage shift will cause big
current change ( Burn out will happen ).
2. Storage
2.1 Do not open moisture proof bag before the products are ready to use.
2 .2 Before opening the package: The LEDs should be kept at 30 or less and 90%RH or less.
2 .3 After opening the package:The LEDs floor life is 24hrs under 30 or less and 60% RH or less..
If unused LEDs remain, it should be stored in moisture proof packages
2.4 If the moisture absorbent material (silica gel) has faded away or the LEDs have exceeded the
storage time, baking treatment should be performed using the following conditions.
Baking treatment : 60±5 for 24 hours.
3. Soldering Condition
3.1 Pb-free solder temperature profile
Pre-heating
150~20C
60~120sec.
Above 21C
60~150sec.
26C Max.
10sec. Max.
C/sec.Max.
Above255°C
30sec.Max.
3°C/sec.Max.
3.2 Reflow soldering should not be done more than two times.
3.3 When soldering, do not put stress on the LEDs during heating.
3.4 After soldering, do not warp the circuit board.
4.Soldering Iron
Each terminal is to go to the tip of soldering iron temperature less than 350 for 3 seconds within once in less than the
soldering iron capacity 25W. Leave two seconds and more intervals, and do soldering of each terminal. Be careful because
the damage of the product is often started at the time of the hand solder.
5.Repairing
Repair should not be done after the LEDs have been soldered. When repairing is unavoidable, a double-head soldering
iron should be used (as below figure). It should be confirmed beforehand whether the characteristics of the LEDs will or will
not be damaged by repairing.
 
Ver.:4 Release Date:12/18/2018 狀態:Approved(正式發行)
DATASHEET SMD - B 12-23CI’RSGHBHW-5V01/‘2C Application Restrictions High reliability applications such as military/aerospace, automotive safety/security systems, and medical equipment may require different product. If you have any concerns, please contact Everlight before using this product in your application. This specification guarantees the quality and performance of the product as an individual component. Do not use this product beyond the specification described in this document. Copyright No [st
DATASHEET
SMD B
12-23C/RSGHBHW-5V01/2C
12
Copyright © 2010, Everlight All Rights Reserved. Release Date : Dec.17.2018. Issue No: DSE-0020569 Rev.4
www.everlight.com
Application Restrictions
High reliability applications such as military/aerospace, automotive safety/security systems,
and medical equipment may require different product. If you have any concerns, please contact
Everlight before using this product in your application. This specification guarantees the quality
and performance of the product as an individual component. Do not use this product beyond the
specification described in this document.
 
Ver.:4 Release Date:12/18/2018 狀態:Approved(正式發行)
DATASHEET SMD - B 12-23CI’RSGHBHW-5V01/‘2C DISCLAIMER 1. EVERLIGHT reserves the right(s) on the adjustment ol product material mix lor the specification. 2. The product meets EVERLIGHT published specification lor a period of twelve (12) months from date of shipment. 3. The graphs shown in this datasheet are representing typical data only and do not show guaranteed values. 4. When using this product, please observe the absolute maximum ratings and the instructions for using outlined in these specification sheets. EVERLIGHT assumes no responsibility lor any damage resulting lrorn the use of the product which does not comply with the absolute maximum ratings and the instructions included in these specification sheets. 5. These specification sheets include materials protected under copyright of EVERLIGHT. Reproduction in any form is prohibited without obtaining EVERLIGHT's prior consent. 6. This product is not intended to be used for military, aircraft, automotive, medical, life sustaining or Iile saving applications or any other application which can result in human injury or death. Please contact authorized Everlight sales agent lor special application request. Copyrighl
DATASHEET
SMD B
12-23C/RSGHBHW-5V01/2C
13
Copyright © 2010, Everlight All Rights Reserved. Release Date : Dec.17.2018. Issue No: DSE-0020569 Rev.4
www.everlight.com
DISCLAIMER
1. EVERLIGHT reserves the right(s) on the adjustment of product material mix for the specification.
2. The product meets EVERLIGHT published specification for a period of twelve (12) months from date of shipment.
3. The graphs shown in this datasheet are representing typical data only and do not show guaranteed values.
4. When using this product, please observe the absolute maximum ratings and the instructions for using outlined in
these specification sheets. EVERLIGHT assumes no responsibility for any damage resulting from the use of the
product which does not comply with the absolute maximum ratings and the instructions included in these
specification sheets.
5. These specification sheets include materials protected under copyright of EVERLIGHT. Reproduction in any form is
prohibited without obtaining EVERLIGHTs prior consent.
6. This product is not intended to be used for military, aircraft, automotive, medical, life sustaining or life saving
applications or any other application which can result in human injury or death. Please contact authorized Everlight
sales agent for special application request.
 
Ver.:4 Release Date:12/18/2018 狀態:Approved(正式發行)

Products related to this Datasheet

ADDRESS LED DISCRETE SERIAL RGB
Available Quantity: 7,273
Unit Price: 0.94