596-00796 Spec Sheet Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
HellermannTyton
Specification Sheet
Part Number:
596-00796
Made with UV stable inks and materials for durability and weather
resistance.
Supplied with aggresive adhesive to ensure long life.
Meets NEC & IFC standards for printed text, character height, color and
outdoor UV stability to pass inspections.
engraved and lead time purchased markers.
Peel-Off Paint Shield, UV Stable, 3.6" x .9", PET, Clear, 10/pkg
Article Number
596-00796
Type
PAINTSHIELD5
Color
Clear (CL)
Quantity Per
pack
Product Description
HellermannTyton offers Paint Shield laminates that can be applied
over Metal Solar Placards as a barrier against unintentional painting
or graffiti. Paint Shields can also be used to provide additional
protection for hand-written markings using a paint pen.
HellermannTyton offers several sizes of Paint Shields designed to
match all sizes of Metal Solar Placards. If a Paint Shield (covering
placard) has been painted over, simply remove the shield to reveal
original marking. Replace shield as needed.
Short Description
Peel-Off Paint Shield, UV Stable, 3.6" x .9", PET, Clear, 10/pkg
Global Part Name
PAINTSHIELD5-240-CL
Technical Description
3.60" X .90" Peel-off paint shield, UV Stable Clear Polyester, for use
with 596-00838, 596-00841, 596-00842, 596-00857, 596-00858,
596-00859, 596-00237, 596-00238, 596-00239
Width W (Imperial)
3.6
Width W (Metric)
91.44
Thickness T (Metric)
64.0
Height H (Imperial)
0.90
Height H (Metric)
22.86
Material
Type 240, 2.0 Mil Polyester, Clear (240)
Material Shortcut
240
Adhesive
1.0 Mil Aggressive Removable
Halogen Free
No
Adhesive Operating Temperature
from +50°F (from +10°C)
Operating Temperature
-20°F to +302°F (-29°C to +150°C)
Reach Compliant (Article 33)
Yes
ROHS Compliant
Yes
Warranty (US)
Yes
Package Quantity (Imperial)
10
Package Quantity (Metric)
10
Customs Number
3919905060
Labels per Column
1
Labels per Row
1
©
2021
HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions

Products related to this Datasheet

PEEL-OFF PAINT SHIELD, UV STABLE
Available Quantity: 10
Unit Price: 4.58