flTDK
(30/57)
20181010 / mlcc_commercial_general_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
MULTILAYER CERAMIC CHIP CAPACITORS
■Gray item: The product which is not recommended to a new design.
Capacitance range table
Temperature characteristics: CH (-25 to +85°C, 0±60 ppm/°C)
Capacitance Dimensions Thickness
(mm)
Capacitance
tolerance
Catalog number
Rated voltage Edc: 50V Rated voltage Edc: 25V Rated voltage Edc: 16V
0.5 pF
0402 0.20±0.02 ±0.25pF C0402CH1C0R5C020BC
0603 0.30±0.03 ±0.25pF C0603CH1H0R5C030BA C0603CH1E0R5C030BA
1005 0.50±0.05 ±0.10pF C1005CH1H0R5B050BA
±0.25pF C1005CH1H0R5C050BA
1608 0.80±0.10 ±0.25pF C1608CH1H0R5C080AA
0.75 pF
0402 0.20±0.02 ±0.25pF C0402CH1CR75C020BC
0603 0.30±0.03 ±0.25pF C0603CH1HR75C030BA C0603CH1ER75C030BA
1005 0.50±0.05 ±0.10pF C1005CH1HR75B050BA
±0.25pF C1005CH1HR75C050BA
1608 0.80±0.10 ±0.25pF C1608CH1HR75C080AA
1 pF
0402 0.20±0.02 ±0.25pF C0402CH1C010C020BC
0603 0.30±0.03 ±0.25pF C0603CH1H010C030BA C0603CH1E010C030BA
1005 0.50±0.05 ±0.10pF C1005CH1H010B050BA
±0.25pF C1005CH1H010C050BA
1608 0.80±0.10 ±0.25pF C1608CH1H010C080AA
1.5 pF
0402 0.20±0.02 ±0.25pF C0402CH1C1R5C020BC
0603 0.30±0.03 ±0.25pF C0603CH1H1R5C030BA C0603CH1E1R5C030BA
1005 0.50±0.05 ±0.10pF C1005CH1H1R5B050BA
±0.25pF C1005CH1H1R5C050BA
1608 0.80±0.10 ±0.25pF C1608CH1H1R5C080AA
2 pF
0402 0.20±0.02 ±0.25pF C0402CH1C020C020BC
0603 0.30±0.03 ±0.25pF C0603CH1H020C030BA C0603CH1E020C030BA
1005 0.50±0.05 ±0.10pF C1005CH1H020B050BA
±0.25pF C1005CH1H020C050BA
1608 0.80±0.10 ±0.25pF C1608CH1H020C080AA
2.2 pF 0402 0.20±0.02 ±0.25pF C0402CH1C2R2C020BC
0603 0.30±0.03 ±0.25pF C0603CH1H2R2C030BA C0603CH1E2R2C030BA
3 pF
0402 0.20±0.02 ±0.25pF C0402CH1C030C020BC
0603 0.30±0.03 ±0.25pF C0603CH1H030C030BA C0603CH1E030C030BA
1005 0.50±0.05 ±0.10pF C1005CH1H030B050BA
±0.25pF C1005CH1H030C050BA
1608 0.80±0.10 ±0.25pF C1608CH1H030C080AA
3.3 pF 0402 0.20±0.02 ±0.25pF C0402CH1C3R3C020BC
0603 0.30±0.03 ±0.25pF C0603CH1H3R3C030BA C0603CH1E3R3C030BA
4 pF
0402 0.20±0.02 ±0.25pF C0402CH1C040C020BC
0603 0.30±0.03 ±0.25pF C0603CH1H040C030BA C0603CH1E040C030BA
1005 0.50±0.05 ±0.10pF C1005CH1H040B050BA
±0.25pF C1005CH1H040C050BA
1608 0.80±0.10 ±0.25pF C1608CH1H040C080AA
4.7 pF 0402 0.20±0.02 ±0.25pF C0402CH1C4R7C020BC
0603 0.30±0.03 ±0.25pF C0603CH1H4R7C030BA C0603CH1E4R7C030BA
5 pF
0402 0.20±0.02 ±0.25pF C0402CH1C050C020BC
0603 0.30±0.03 ±0.25pF C0603CH1H050C030BA C0603CH1E050C030BA
1005 0.50±0.05 ±0.10pF C1005CH1H050B050BA
±0.25pF C1005CH1H050C050BA
1608 0.80±0.10 ±0.25pF C1608CH1H050C080AA
6 pF
0402 0.20±0.02 ±0.50pF C0402CH1C060D020BC
0603 0.30±0.03 ±0.50pF C0603CH1H060D030BA C0603CH1E060D030BA
1005 0.50±0.05 ±0.25pF C1005CH1H060C050BA
±0.50pF C1005CH1H060D050BA
1608 0.80±0.10 ±0.25pF C1608CH1H060C080AA
±0.50pF C1608CH1H060D080AA
6.8 pF 0402 0.20±0.02 ±0.50pF C0402CH1C6R8D020BC
0603 0.30±0.03 ±0.50pF C0603CH1H6R8D030BA C0603CH1E6R8D030BA
7 pF
0402 0.20±0.02 ±0.50pF C0402CH1C070D020BC
0603 0.30±0.03 ±0.50pF C0603CH1H070D030BA C0603CH1E070D030BA
1005 0.50±0.05 ±0.25pF C1005CH1H070C050BA
±0.50pF C1005CH1H070D050BA
1608 0.80±0.10 ±0.25pF C1608CH1H070C080AA
±0.50pF C1608CH1H070D080AA