2203890 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIENIX ONTACI' [L ELEL'ZL'ZL 4 055626 465951
https://www.phoenixcontact.com/pi/products/2203890
06/30/2021Page1/4
Connection plate-ICS25-F22S-7035-2203890
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
DIN rail housing, ICS filler, closed, width: 25 mm, height: 7 mm, depth: 22.5 mm, color: light gray (7035)
Your advantages
Flexible use, thanks to the modular system and unique modularity in the connection technology
Standardized connections such as RJ45, USB, D-SUB andantenna sockets as components that can be integrated
Optimal space utilization, as well as adaptability of design, colors, and printing
Eight-position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication
Key Commercial Data
Packing unit 10 pc
Minimum order quantity 10 pc
GTIN
GTIN 4055626465951
Technical data
Item properties
Brief article description Connection plate
Type ICS25-F22S-7035
Order No. 2203890
Housing type DIN rail housing
Housing series ICS
Range of articles ICS25
Type ICS filler, closed
Max. IP code to attain IP20
Mounting type Slot
Ventilation openings present no
Dimensions
PHENIX CONTACT
https://www.phoenixcontact.com/pi/products/2203890
06/30/2021Page2/4
Connection plate-ICS25-F22S-7035-2203890
Technical data
Dimensions
Caption
Schematic figure for illustrating the item dimensions. The figure is not of
the desired product. For further details, refer to the product drawings in
the “Downloads” tab.
Width [ w ] 25 mm
Height [ h ] 7 mm
Depth [ d ] 22.5 mm
Material data
Housing material Polyamide
Surface characteristics untreated
Color (RAL) light gray (7035)
Flammability rating according to UL 94 V0
Ambient conditions
Ambient temperature (storage/transport) -40 °C ... 55 °C
Ambient temperature (assembly) -5 °C ... 100 °C
Ambient temperature (operation) -40 °C ... 105 °C (depending on power dissipation)
Relative humidity (storage/transport) 80 %
General information
Type of note Assembly instruction:
Note Refer to the data sheet for the range in the download area.
Packaging information
Pieces per package 10
Denomination packing units Pcs.
Outer packaging type Resealable bag
Standards and regulations
Flammability rating according to UL 94 V0
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
https://www.phoenixcontact.com/pi/products/2203890
06/30/2021Page3/4
Connection plate-ICS25-F22S-7035-2203890
Dimensional drawing
h
dw
Schematic figure for illustrating the item dimensions. The figure is not of the desired product. For further details, refer to the product drawings in the
“Downloads” tab.
Classifications
eCl@ss
eCl@ss 10.0.1 27182702
eCl@ss 11.0 27182702
eCl@ss 5.1 27180506
eCl@ss 6.0 27180800
eCl@ss 7.0 27182702
eCl@ss 9.0 27182702
ETIM
ETIM 6.0 EC001031
ETIM 7.0 EC001031
Approvals
Approvals
Approvals
UL Recognized
Ex Approvals
Approval details
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 240868
https://www.phoenixcontact.com/pi/products/2203890
06/30/2021Page4/4
Phoenix Contact 2021 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

FILLER PLUGS
Available Quantity: 0
Unit Price: 1.454