MXD1810-13,15-18 Datasheet by Rochester Electronics, LLC

View All Related Products | Download PDF Datasheet
General Description
The MXD1810–MXD1813/MXD1815–MXD1818 fam-
ily of microprocessor (μP) reset circuits monitor power
supplies in μP and digital systems. These devices
provide excellent circuit reliability and low cost by
eliminating external components and adjustments when
used with +2.5V/+3.0V/+3.3V (MXD1815–MXD1818),
and +5V (MXD1810–MXD1813) systems.
These circuits assert a reset signal whenever the VCC
supply voltage declines below a preset threshold, keeping
reset asserted for at least 100ms after VCC rises above the
reset threshold. The MXD1813/MXD1818 also keep reset
asserted for at least 100ms after the output is momentarily
pulled to GND by an external pushbutton switch.
The MXD1812/MXD1817 have an active-high push-
pull RESET output. The MXD1810/MXD1815 (push-
pull) and MXD1811/MXD1813/MXD1816/MD1818 (open-
drain) have an active-low RESET output. The open-drain
devices (MXD1811/MXD1813/MXD1816/MXD1818)
have an internal pullup resistor to VCC. The MXD1813/
MXD1818 feature a debounced manual-reset feature that
asserts a reset if the RESET pin is pulled low for more
than 1.5μs. When used to initiate manual reset, RESET
debounces signals from devices such as mechanical
switches. For devices with this feature, the release of the
external switch triggers the reset period.
The MXD1810–MXD1813/MXD1815–MXD1818 are
guaranteed to output the correct logic state for VCC down
to +1V. These ICs provide a reset comparator designed
to ignore fast transients on VCC. Reset thresholds are
available between +2.18V and +4.62V. These
small, low-power (4μA) devices are ideal for use in
portable equipment. All are available in space-saving
3-pin SC70 and SOT23 packages, and are specified from
-40°C to +105°C.
Applications
Computers and Controllers
Intelligent Instruments
Set-Top Boxes
● Printers
Critical μP and μC Monitoring
Portable/Battery-Powered Equipment
Features
Precision Monitoring of +2.5V, +3V, +3.3V, and +5V
Power-Supply Voltages
Available in Four Reset Output Configurations
Factory-Set Reset Threshold Voltages: 2.18V,
2.31V, 2.55V, 2.88V, 3.06V, 4.12V, 4.37V, 4.62V
±2.5% Reset Threshold Accuracy Over Temperature
Fixed Reset Timeout Period: 100ms (min)
Guaranteed RESET/RESET Valid to VCC = +1V
Debounced Manual-Reset Detect (MXD1813/
MXD1818)
Power-Supply Transient Immunity
No External Components
Low Power Consumption (4μA)
Pin Compatible with DS181_ Products (SOT23)
3-Pin SC70 and SOT23 Packages
Ordering Information continued at end of data sheet.
19-2243; Rev 2; 11/14
The MXD1810–MXD1813/MXD1815–MXD1818 are available
with factory-set VCC reset thresholds from +2.18V to +3.06V
(MXD1815–MXD1818) and +4.12V to +4.62V (MXD1810–
MXD1813). Choose the desired reset-threshold suffix from the
Reset Threshold Table and insert it in place of the “_ _”
following “R” in the part number. All devices are available in
tape-and-reel only in 2500 unit increments. Other threshold
voltages may be available. Contact factory for availability.
Devices are available in both leaded and lead(Pb)-free packag-
ing. Specify lead-free by replacing “-T” with “+T” when ordering.
PARTTEMP RANGE PIN-PACKAGE
MXD1810UR_ _-T -40°C to +105°C 3 SOT23
MXD1810XR_ _-T -40°C to +105°C 3 SC70
RESET
(RESET)
1
3 GND
VCC
MXD181_X
SC70-3
TOP VIEW
2
() ARE FOR THE MXD1812/MXD1817
RESET
(RESET) 1
3GND
VCC
MXD181_U
SOT23-3
2
MXD1810–MXD1813/
MXD1815–MXD1818
Low-Power μP Reset Circuits in 3-Pin
SC70/SOT23
Ordering Information
Pin Configurations
VCC to GND .........................................................-0.3V to +6.0V
Push-Pull RESET (MXD1810/MXD1815),
RESET (MXD1812/MXD1817) to GND ...-0.3V to (VCC + 0.3V)
Open-Drain RESET (MXD1811/MXD1816)
to GND ..............................................................-0.3V to +6.0V
Open-Drain RESET (MXD1813/MXD1818)
to GND .................................................. -0.3V to (VCC + 0.3V)
Input Current (VCC, RESET) ..............................................20mA
Output Current (RESET, RESET) ......................................20mA
Continuous Power Dissipation (TA = +70°C)
3-Pin SC70 (derate 2.17mW above +70°C) ................174mW
3-Pin SOT23 (derate 4mW/°C above +70°C) .............320mW
Operating Temperature Range .........................-40°C to +105°C
Junction Temperature......................................................+150°C
Storage Temperature Range .............................-65°C to +150°C
Lead Temperature (soldering, 10s) .................................+300°C
(VCC = full range, TA = -40°C to +105°C, unless otherwise specified. Typical values are at TA = +25°C.) (Note 1)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Supply Voltage Range VCC
TA = 0°C to +105°C 1.0 5.5 V
TA = -40°C to +105°C 1.2 5.5
Supply Current ICC
VCC = +5.5V, VCC > VTH, no load 916 µA
VCC = +3.6V, VCC > VTH, no load 4 10
Reset Threshold VTH
MXD181_ _ R46 4.50 4.62 4.75
V
MXD181_ _ R44 4.25 4.37 4.49
MXD181_ _ R41 4.00 4.12 4.24
MXD181_ _ R31 2.98 3.06 3.15
MXD181_ _ R29 2.80 2.88 2.97
MXD181_ _ R26 2.47 2.55 2.64
MXD181_ _ R23 2.25 2.31 2.37
MXD181_ _ R22 2.12 2.18 2.25
Active Reset-Timeout Period tRP VCC rising 100 150 250 ms
VCC to Reset Delay tRD VCC = (VTH + 100mV) falling to (VTH - 200mV) 2 5 µs
VCC rising, tR = 5μs 100 150 250 ms
Push-Button Detect to Reset tPB MXD1813/MXD1818 only 1.5 µs
Push-Button Reset-Timeout Period tPBRST MXD1813/MXD1818 only 100 150 250 ms
Input Low Voltage VIL MXD1813/MXD1818
only
TA = +25°C to +105°C 0.34 V
TA = -40°C to +25°C 0.15
Input High Voltage VIH MXD1813/MXD1818 only 0.7 × VCC V
RESET Output Source Current IOH VCC ≥ VTH(MAX), reset not asserted,
MXD1810/MXD1815 350 μA
RESET Output Source Current IOH VCC ≥ VTH(MAX), reset asserted,
MXD1812/MXD1817 350 μA
RESET Output Sink Current IOL
VCC ≥ 2.7V, reset asserted, VOUT = 0.4V
MXD1810/MXD1811/MXD1813/MXD1815/
MXD1816/MXD1818 (Note 2)
10 mA
RESET Output Sink Current IOL VCC ≥ 2.7V, reset not asserted, VOUT = 0.4V
MXD1812/MXD1817 10 mA
MXD1810–MXD1813/
MXD1815–MXD1818
Low-Power μP Reset Circuits in 3-Pin
SC70/SOT23
www.maximintegrated.com Maxim Integrated
2
Absolute Maximum Ratings
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation of the device at these
or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum rating conditions for extended periods may affect
device reliability.
Electrical Characteristics
Note 1: Producuon ‘estmg done atTA = +25%: llmlls over temperature guarameed by design. \ \\ \ :/ i
(VCC = full range, TA = -40°C to +105°C, unless otherwise specified. Typical values are at TA = +25°C.) (Note 1)
Note 1: Production testing done at TA = +25°C; limits over temperature guaranteed by design.
Note 2: The MXD1811/MXD1813/MXD1816/MXD1818 have an internal pullup resistor which may deliver 1mA of sink current.
Note 3: Guaranteed by design.
(TA = +25°C, unless otherwise noted.)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Output High Voltage VOH 0 < IOH < 500μA VCC -
0.5
VCC -
0.1 V
Output Capacitance (Note 2) COUT 10 pF
Internal Pullup Resistor,
Open-Drain RPMXD1811/MXD1816 3.5 5.5 7.5
MXD1813/MXD1818 3.1 5.5 7.5
140
148
144
156
152
160
-40 20 50-10 80 110
RESET TIMEOUT PERIOD
vs. TEMPERATURE (VCC RISING)
MXD1810-13/15-18 toc02
TEMPERATURE (°C)
TIMEOUT PERIOD (ms)
VCC = +2.5V
VCC = +5V
1.010
1.005
1.000
0.995
0.990
-40 50-10 20 80 110
NORMALIZED RESET THRESHOLD
vs. TEMPERATURE (VCC FALLING)
MXD1810-13/15-18 toc03
TEMPERATURE (°C)
NORMALIZED RESET THRESHOLD
VTH = +4.62V
VTH = +2.18V
0
1.0
0.5
2.0
1.5
2.5
3.0
-40 20 50-10 80 110
POWER-DOWN RESET DELAY
vs. TEMPERATURE
MXD1810-13/15-18 toc04
TEMPERATURE (°C)
POWER-DOWN RESET DELAY (µs)
VTH = +4.62V
VTH = +2.18V
100
0
10 100 1000
MAXIMUM TRANSIENT DURATION
vs. RESET THRESHOLD OVERDRIVE
20
10
MXD1810-13/15 toc05
RESET THRESHOLD OVERDRIVE, VTH - VCC (mV)
MAXIMUM TRANSIENT DURATION (µs)
40
30
60
70
50
80
90
RESET OCCURS
ABOVE THIS LINE
0
40
120
80
160
200
0 63 9 12 15
OUTPUT VOLTAGE
vs. OUTPUT SINK CURRENT
MXD1810-13/15-18 toc06
OUTPUT CURRENT (mA)
OUTPUT VOLTAGE (mV)
0
2
6
4
8
10
-01 20-04 50 80 110
SUPPLY CURRENT vs. TEMPERATURE
MXD1810-13/15-18 toc01
TEMPERATURE (°C)
SUPPLY CURRENT (µA)
RESET/RESET NOT ASSERTED
VCC = +2.5V
VCC = +3.3V
VCC = +5V
MXD1810–MXD1813/
MXD1815–MXD1818
Low-Power μP Reset Circuits in 3-Pin
SC70/SOT23
www.maximintegrated.com Maxim Integrated
3
Electrical Characteristics (continued)
Typical Operating Characteristics
\\ \ \ A \
(TA = +25°C, unless otherwise noted.)
PIN NAME FUNCTION
SC70 SOT23
21RESET
Push-Pull, Active-Low Reset Output. RESET changes from high to low when VCC drops
below the selected reset threshold. RESET remains low for the reset timeout period after
VCC exceeds the device reset threshold.
12 VCC Supply Voltage and Input for Reset-Threshold Monitor
3 3 GND Ground
PIN NAME FUNCTION
SC70 SOT23
21RESET
Open-Drain, Active-Low Reset Output. RESET changes from high to low when VCC drops
below the selected reset threshold. RESET remains low for the reset timeout period after
VCC exceeds the device reset threshold. RESET has an internal 5.5kΩ pullup resistor.
12 VCC Supply Voltage and Input for Reset-Threshold Monitor
3 3 GND Ground
0
0.1
0.3
0.2
0.4
0.5
5.25.15.0 0.10 3.0
OUTPUT VOLTAGE
vs. OUTPUT SOURCE CURRENT
MXD1810-13/15-18 toc07
OUTPUT CURRENT (mA)
VCC - VOUT (V)
2.0
0.2
0.6
0.4
0.8
INPUT LOW VOLTAGE
vs. VCC AND TEMPERATURE
MXD1810-13/15 toc08
TEMPERATURE (°C)
INPUT LOW VOLTAGE (V)
-40 20
-10 50 80 110
VCC = +5.5V
VCC = +2.2V
MXD1810–MXD1813/
MXD1815–MXD1818
Low-Power μP Reset Circuits in 3-Pin
SC70/SOT23
www.maximintegrated.com Maxim Integrated
4
Pin Descriptions
Typical Operating Characteristics (continued)
MXD1810/MXD1815
MXD1811/MXD1816
Detailed Description
RESET/RESET Output
A microprocessor’s (μP’s) reset input starts the micro-
processor in a known state. The MXD1810–MXD1813/
MXD1815–MXD1818 μP supervisory circuits assert reset
to prevent code-execution errors during power-up, power-
down, and brownout conditions (Figure 4). Whenever
VCC falls below the reset threshold, the reset output
asserts. Once VCC exceeds the reset threshold, an
internal timer keeps the reset output asserted for the
specified reset timeout period (tRP). Reset is also
triggered by an externally initiated rising edge on the
RESET pin (MXD1813/MXD1818), following a low signal
of 1.5μs minimum duration.
Push-Button Reset (MXD1813/MXD1818)
Many μP-based products require push-button reset
capability (Figure 5), allowing the operator, a test
technician, or external logic circuitry to initiate reset.
On the MXD1813/MXD1818, a logic-low on RESET
held for greater than 1.5μs asserts a reset. RESET
deasserts following a 100ms minimum reset timeout
delay (tPBRST). A manual-reset input shorter than 1.5μs
may release RESET without the 100ms minimum reset
timeout delay. To facilitate use with mechanical switches,
the MXD1813/MXD1818 contain internal debouncing
circuitry. A debounced waveform is shown in Figure 6.
Applications Information
Interfacing to μPs with Bidirectional
Reset Pins
Since the RESET output on the MXD1811/MXD1816
is open drain, these devices interface easily with μPs
that have bidirectional reset pins, such as the Motorola
68HC11. Connecting the μP supervisor’s RESET output
directly to the microcontroller’s (μC’s) RESET pin allows
either device to assert reset (Figure 7). No external pullup
resistor is required, as it is contained within the MXD1811/
MXD1816.
Negative-Going VCC Transients
In addition to issuing a reset to the μP during power-up,
power-down, and brownout conditions, these devices are
relatively immune to short-duration, negative-going VCC
transients (glitches).
PIN NAME FUNCTION
SC70 SOT23
21RESET
Push-Pull, Active-High Reset Output. RESET changes from low to high when VCC drops
below the selected reset threshold. RESET remains high for the reset timeout period after
VCC exceeds the device reset threshold.
12 VCC Supply Voltage and Input for Reset- Threshold Monitor
3 3 GND Ground
PIN NAME FUNCTION
SC70 SOT23
21RESET
Open-Drain, Active-Low Reset Output with Manual Reset Detect. RESET changes from
high to low when VCC drops below the selected reset threshold, or RESET is externally
pulled low for at least 1.5μs. RESET remains low for the reset timeout period after VCC
exceeds the device reset threshold or after the external manual reset is released. RESET
has an internal 5.5kΩ pullup resistor.
12 VCC Supply Voltage and Input for Reset-Threshold Monitor
3 3 GND Ground
MXD1810–MXD1813/
MXD1815–MXD1818
Low-Power μP Reset Circuits in 3-Pin
SC70/SOT23
www.maximintegrated.com Maxim Integrated
5
Pin Description (continued)
MXD1812/MXD1817
MXD1813/MXD1818
The Typical Operating Characteristics show the Maximum
Transient Duration vs. Reset Threshold Overdrive for
which reset pulses are not generated. The graph shows
the maximum pulse width that a negative-going VCC
transient may typically have without issuing a reset signal.
As the amplitude of the transient increases, the maximum
allowable pulse width decreases.
Ensuring a Valid Reset Output Down to
VCC = 0
When VCC falls below the minimum operating voltage,
push-pull-structured reset sinking (or sourcing) capabili-
ties decrease dramatically. High-impedance CMOSlogic
inputs connected to the RESET/RESET pin can drift to
indeterminate voltages. This does not present a problem
in most cases, since most μPs and circuitry do not operate
at VCC below +1V. For MXD1810/MXD1815 applications
where RESET must be valid down to VCC = 0, adding
a pulldown resistor between RESET and GND removes
stray leakage currents, holding RESET low (Figure 8).
The pulldown resistor value is not critical; 100kΩ is large
enough not to load RESET and small enough to pull
RESET low. For MXD1812/ MXD1817 applications where
Figure 3. Functional Diagram, Open-Drain Active-Low Output
with Manual Reset Detection
Figure 1. Functional Diagram, Push-Pull Output Figure 2. Functional Diagram, Open-Drain Active-Low Output
MR
MONITOR
VREF
VCC
RESET
MXD1813
MXD1818
RESET
GENERATOR
RESET
GENERATOR
VREF
VCC
RESET
OR
RESET
MXD1810
MXD1812
MXD1815
MXD1817
RESET
GENERATOR
VREF
VCC
RESET
MXD1811
MXD1816
MXD1810–MXD1813/
MXD1815–MXD1818
Low-Power μP Reset Circuits in 3-Pin
SC70/SOT23
www.maximintegrated.com Maxim Integrated
6
Functional Diagram
RESET must be valid to VCC = 0, a 100kΩ pullup resistor
between RESET and VCC holds RESET high when VCC
falls below the minimum operating voltage (Figure 9).
The MXD1811/MXD1813/MXD1816/MXD1818 have
open-drain, active-low outputs with a pullup resistor
included internal to the devices. While using these
devices, RESET will most likely not maintain an active
condition when the supply voltage drops below the
minimum VCC, but will drift to a nonactive level due to
the pullup resistor and the reduced sinking capability of
the open-drain output. Therefore, these devices are not
recommended for applications where the RESET pin is
required to be valid at VCC = 0.
Figure 4. Power-Up Reset Timing Diagram
Figure 6. Manual Reset Timing Diagram
Figure 5. Push-Button Manual Reset
VTH
VCC
tRP
tRP
VCC(MIN)
RESET
RESET
(OPEN)
VCC
EXTERNAL
PUSH BUTTON
RESET
(CLOSED)
tPBRST
tPBRST
SWITCH BOUNCE
MXD1813
MXD1818
VCC
RESET
RESET
MANUAL
RESET
VCC
GND
MXD1810–MXD1813/
MXD1815–MXD1818
Low-Power μP Reset Circuits in 3-Pin
SC70/SOT23
www.maximintegrated.com Maxim Integrated
7
Figure 7. Interfacing to Microprocessors with Bidirectional
Reset Pins
Figure 8. Ensuring Valid RESET Output Down to VCC = 0
(MXD1810/MXD1815 only)
Figure 9. Ensuring Valid RESET Output Down to VCC = 0
(MXD1812/MXD1817 only)
Table 1. Device Marking Codes
PART TOP MARK
SOT23 SC70
MXD1810_R46 FZIV AEK
MXD1810_R44 FZKD AHU
MXD1810_R41 FZKC AHT
MXD1811_R46 FZKF AHW
MXD1811_R44 FZIW AEL
MXD1811_R41 FZKE AHV
MXD1812_R46 FZKH AHY
MXD1812_R44 FZKG AHX
MXD1812_R41 FZIX AEM
MXD1813_R46 FZIY AEN
MXD1813_R44 FZKJ AIA
MXD1813_R41 FZKI AHZ
MXD1815_R31 FZKN AIE
MXD1815_R29 FZIZ AEO
MXD1815_R26 FZKM AID
MXD1815_R23 FZKL AIC
MXD1815_R22 FZKK AIB
MXD1816_R31 FZKR AII
MXD1816_R29 FZKQ AIH
MXD1816_R26 FZKP AIG
MXD1816_R23 FZKO AIF
MXD1816_R22 FZJA AEP
MXD1817_R31 FZJB AEQ
MXD1817_R29 FZKV AIM
MXD1817_R26 FZKU AIL
MXD1817_R23 FZKT AIK
MXD1817_R22 FZKS AIJ
MXD1818_R31 FZKY AIP
MXD1818_R29 FZKX AIO
MXD1818_R26 FZJC AER
MXD1818_R23 FZKW AIN
MXD1818_R22 FZJE AEV
MXD1811
MXD1816
GND
GND
VCC
VCC
VCC
µP
RESET
RESET
MXD1810
MXD1815
GND
*MXD1810/MXD1815 ONLY
GND
VCC
VCC
VCC
µP
RESETRESET
RPULLDOWN*
MXD1812
MXD1817
GND
*MXD1812/MXD1817 ONLY
GND
VCC
VCC
VCC
µP
RESET
RESET
RPULLUP*
MXD1810–MXD1813/
MXD1815–MXD1818
Low-Power μP Reset Circuits in 3-Pin
SC70/SOT23
www.maximintegrated.com Maxim Integrated
8
The MXD1810–MXD1813/MXD1815–MXD1818 are available
with factory-set VCC reset thresholds from +2.18V to +3.06V
(MXD1815–MXD1818) and +4.12V to +4.62V (MXD1810–
MXD1813). Choose the desired reset-threshold suffix from the
Reset Threshold Table and insert it in place of the “_ _”
following “R” in the part number. All devices are available in
tape-and-reel only in 2500 unit increments. Other threshold
voltages may be available. Contact factory for availability.
Devices are available in both leaded and lead(Pb)-free
packaging. Specify lead-free by replacing “-T” with “+T”
when ordering.
*Factory-trimmed reset thresholds are nominally ±1.5% at
room temperature.
PART 5V SYSTEMS 2.5V/3.0V/3.3V
SYSTEMS
PUSH-PULL
RESET
OPEN-DRAIN
RESET
PUSH-PULL
RESET
OPEN-DRAIN
RESET WITH
PUSHBUTTON
DETECT
MXD1810 — —
MXD1811 ——— —
MXD1812 ———
MXD1813 ———
MXD1815 — ✔✔— —
MXD1816 — —
MXD1817
MXD1818 — ——
PARTTEMP RANGE PIN-PACKAGE
MXD1811UR_ _-T -40°C to +105°C 3 SOT23
MXD1811XR_ _-T -40°C to +105°C 3 SC70
MXD1812UR_ _-T -40°C to +105°C 3 SOT23
MXD1812XR_ _-T -40°C to +105°C 3 SC70
MXD1813UR_ _-T -40°C to +105°C 3 SOT23
MXD1813XR_ _-T -40°C to +105°C 3 SC70
MXD1815UR_ _-T -40°C to +105°C 3 SOT23
MXD1815XR_ _-T -40°C to +105°C 3 SC70
MXD1816UR_ _-T -40°C to +105°C 3 SOT23
MXD1816XR_ _-T -40°C to +105°C 3 SC70
MXD1817UR_ _-T -40°C to +105°C 3 SOT23
MXD1817XR_ _-T -40°C to +105°C 3 SC70
MXD1818UR_ _-T -40°C to +105°C 3 SOT23
MXD1818XR_ _-T -40°C to +105°C 3 SC70
PART SUFFIX
(_ _)
TYP. RESET
THRESHOLD (V)*
MXD1810–MXD1813 46 4.62
MXD1810–MXD1813 44 4.37
MXD1810–MXD1813 41 4.12
MXD1815–MXD1818 31 3.06
MXD1815–MXD1818 29 2.88
MXD1815–MXD1818 26 2.55
MXD1815–MXD1818 23 2.31
MXD1815–MXD1818 22 2.18
PACKAGE
TYPE
PACKAGE
CODE
OUTLINE
NO.
LAND
PATTERN NO.
3 SC70 X3-2 21-0075 90-0208
3 SOT23 U3-1 21-0051 90-0179
MXD1810–MXD1813/
MXD1815–MXD1818
Low-Power μP Reset Circuits in 3-Pin
SC70/SOT23
www.maximintegrated.com Maxim Integrated
9
Selector Guide
Reset Threshold TableOrdering Information (continued)
Chip Information
PROCESS TECHNOLOGY: BiCMOS
Package Information
For the latest package outline information and land patterns
(footprints), go to www.maximintegrated.com/packages. Note
that a “+”, “#”, or “-” in the package code indicates RoHS status
only. Package drawings may show a different suffix character, but
the drawing pertains to the package regardless of RoHS status.
REVISION
NUMBER
REVISION
DATE DESCRIPTION PAGES
CHANGED
112/05 Miscellaneous updates 1,9-11
2 11/14 No /V OPN in Ordering Information, removed automotive reference from
Applications section; updated Packaging Information 1, 10, 11
Maxim Integrated cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim Integrated product. No circuit patent licenses
are implied. Maxim Integrated reserves the right to change the circuitry and specifications without notice at any time. The parametric values (min and max limits)
shown in the Electrical Characteristics table are guaranteed. Other parametric values quoted in this data sheet are provided for guidance.
Maxim Integrated and the Maxim Integrated logo are trademarks of Maxim Integrated Products, Inc.
MXD1810–MXD1813/
MXD1815–MXD1818
Low-Power μP Reset Circuits in 3-Pin
SC70/SOT23
© 2014 Maxim Integrated Products, Inc.
10
Revision History
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642, or visit Maxim Integrated’s website at www.maximintegrated.com.

Products related to this Datasheet

IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 5,000
Unit Price: 1.95445
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 4,863
Unit Price: 7.33
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 2,560
Unit Price: 6.91
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 4,995
Unit Price: 6.47
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 4,990
Unit Price: 6.47
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 7,454
Unit Price: 4.07
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 4,771
Unit Price: 4.17
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 2,207
Unit Price: 4.07
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 4,355
Unit Price: 4.07
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 1,590
Unit Price: 3.95
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 586
Unit Price: 7.33
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 3.84375
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 2.19333
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 1,995
Unit Price: 3.91
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 985
Unit Price: 3.91
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 2,895
Unit Price: 3.88
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 1,590
Unit Price: 3.95
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 475
Unit Price: 6.91
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 952
Unit Price: 4.02
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 958
Unit Price: 3.91
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 0
Unit Price: 0