CD-LAB9,10 Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
ourns Introduces New TVS Diode Design Kit
DESIGN KITS
ESD1844
Bourns Introduces New TVS Diode Design Kits
Model CD-LAB9 and CD-LAB10
Riverside, California – TO BE RELEASED JANUARY 3, 2019 – Bourns is pleased to announce the release of
two new TVS Diode Design Kits: Model CD-LAB9 and CD-LAB10.
These new design kits contain Transient Voltage Suppressor (TVS) Diodes for surge and ESD protection
applications in DO-214AB (SMC) size format to provide design engineers with a variety of overvoltage
protection solutions across a range of rated currents and voltages for quick-turn prototype testing. These
new design kits will complement the existing Bourns® TVS Diode Design Kits:
CD-LAB3 (400 W, SMA)
CD-LAB4 (600 W, SMB)
CD-LAB5 (1500 W, SMC)
Bourns® TVS Diodes are ideal for overvoltage protection of DC and AC buses in power supplies, DC/DC
converters, inverters, communication lines and I/O interfaces used in telecom, industrial, consumer and
portable electronic applications. These products are RoHS compliant* and halogen free**.
Americas: Tel: +1-951 781-5500 EMEA: Tel: +36 88 520 390 Asia-Pacific: Tel: +886-2 2562-4117
americus@bourns.com eurocus@bourns.com asiacus@bourns.com
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less;
(b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
Design Kit Component Model
Series Included
Component
Package
Component Power
Wattage
(TP = 8/20 µs)
Component
Standoff Voltage
Range (VRWM)
Component
Configuration
CD-LAB9 SMLJ Series DO-214AB (SMC) 3000 W 6.5 – 150 V Unidirectional &
Bidirectional
CD-LAB10 5.0SMDJ Series DO-214AB (SMC) 5000 W 10 – 64 V Unidirectional &
Bidirectional
Please visit the Bourns website at www.bourns.com/resources/design-tools/design-kits/diodes
for additional details on Bourns® TVS Diode Design Kits. Should you have any questions or need
additional information, please feel free to contact Customer Service/Inside Sales.
ADVANCE NOTICE

Products related to this Datasheet

DISCRETE 5KW TVS DIODES SMC PKG
Available Quantity: 1
Unit Price: 102.59
DISCRETE 3KW TVS DIODES SMC PKG
Available Quantity: 0
Unit Price: 62.61