LXES Series Part Numbering Guide Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
|:||:|D|:|D|:l
o Part Numbering
(Part Number)
ESD Protection Device
3Type
Code
Ceramic Type
Silicon Type
Common Mode Filter Type
Type
A
B, T
D
1Product ID
LXES ESD Protection Device
Product ID
2Dimensions (LxW)
03
0N
11
15
18
1T
1U
21
2S
2T
4X
EA
0.6 x 0.3mm
0.87 x 0.67mm
1.25 x 1.0mm
1.0 x 0.5mm
1.6 x 0.8mm
1.6 x 1.6mm
1.0 x 0.6mm
2.0 x 1.25mm
2.9 x 2.8mm
2.5 x 1.0mm
4.9 x 3.0mm
4.1 x 2.0mm
Code Dimensions (LxW)
5Quantity of Channel
4Product Specification Code
6Individual Specification Code
Expressed by two figures.
1 · 2 · · · · 9 · A · B · C · · · ·
4
AA
5
1
1
LXES
3
A
2
15
6
-133

Products related to this Datasheet

TVS DIODE 5VWM 2CSP
Available Quantity: 137,890
Unit Price: 0.56
TVS DIODE 5VWM 2CSP
Available Quantity: 22,914
Unit Price: 0.46
TVS DIODE 5VWM 10SMD
Available Quantity: 1,010
Unit Price: 0.68
TVS DIODE 15VWM 0603
Available Quantity: 0
Unit Price: 0.44
TVS DIODE 5VWM 6SMD
Available Quantity: 0
Unit Price: 0.61
TVS DIODE 5VWM 10SMD
Available Quantity: 0
Unit Price: 0.58
TVS DIODE 5VWM 10SMD
Available Quantity: 39,000
Unit Price: 0.52
TVS DIODE 5VWM 10SMD
Available Quantity: 0
Unit Price: 0.66
TVS DIODE 6VWM 2DFN
Available Quantity: 0
Unit Price: 0.69
TVS DIODE 15VWM 1005
Available Quantity: 0
Unit Price: 0.39
TVS DIODE 4VWM 1005
Available Quantity: 0
Unit Price: 0.52
TVS DIODE 6.3VWM 0603
Available Quantity: 0
Unit Price: 0.44
TVS DIODE 4VWM 0603
Available Quantity: 0
Unit Price: 0.55