YSL-R596CR3G4B5W-F12 Datasheet by SparkFun Electronics

Q. ifiilllr‘fifltlliilifizfiEE/Afil CHINA YOUNG SUN LED TECHNOLOGY CO., LTD. TEL: (86) 755728079401 28079402 28079403 28079404 28079405 FAX: (86175528079407 E-mail: info@100LED.com Web: www.100LED.com Model No.: YSL-R596CR3G4BSW-F12 RED/GREEN/BLUE Triple Color LED white diffused lens Applications: gMovmg Message Display flFull Color Display gloanking Board ngccre Boards eloigitai Display LED Chip Absolute Maximum Ratings: (Ta=25'C) Pararmeter Symbol Red Green Blue Unit Forward curret Ir 20 20 20 "'l Peak forward Curran(Du\) CYRlCZfi, lflKllz) I»; 30 3D 30 mA Reverse voltage (VR=SV) IR 10 10 10 u A Operating Lemp Tova 725 , 85 ,25 , 85 725 , 85 °C slnmgo mmp Tsm -30-85 -30-85 -30-85 “C Peak Emission \l‘avelenengtli )t PH 625 520 467.5 nm * Soldering Bath: not more than 5 seconds @260‘C.The bottom ends of the plastic reflector should be at least 2mm above the solder surface Soldering Iron: not more than 3 seconds @300'C under 30W LED Chip Typical Electircal & Optical Chara Qeristics: (Ta=25 ’C) ITEMS Color Symbol Condition Min. Typ. Max. Unit Red 1.8 2.0 2.2 Forward Voltage Green v; Ir=20mA 3.0 3'2 3.4 V Blue 3.0 3.2 3.4 Red — — — — — — 2800 Luminous Intensity Green Iv Ir:20rnA — — — 7 7 7 5500 mcd Blue — — — — — — 1200 Red 620 523 525 WaVElenength Green A A 1,:20mA 520 521 522.5 nm Blue 465 466 467-5 R d 7 a N 7 a Light Degradation e 4'68 A) 8'27 A after 1000 hours Green -11.37% N -15.30% Blue -8.23% N -16.81% Address: S/F, Building B, Anzhilong Indl., Qinghua East Road., Longhua Town, Shenznen CHINA. 518109
ififlllifir./:Efi7iflrfifil3E/Afi CHINA YOUNG SUN LED TECHNOLOGY CO., LTD. 28079402 28079403 28079404 28079405 E-mail: Info@1OOLED.com Web: www.100LED.com TEL: (86) 755728079401 FAX: (86) 755-28079407 Light Degradation in mcd: (Ir=20n1A) Light Degradation in mcd after Different Hours Hours Colors 215 HFS 360 Hrs 792 Hrs 1104 Hrs 1992 Hrs 2328 Hrs Red 1.52% 71.22% 73.10% 74.68% 75.72% 78.27% Green -B.02% -9.75% -10.25% -11.37% -13.79% -15.30% Blue 3.13% -0.33% -3.B4% 43.23% 14.32% 715.81% Mechanical Dimensions: All dimension are in mm, tolerance is 10.2mm unless otherwise noted An epoxy meniscus may extend about 1.5mm down the leads. Burr around bottom of epoxy may be 0.5mm Maximum Unit: mm .Viewing Angle Drawing r 1— l 2 .. r g 0‘ (L (\J 1 R G B oo 75 a 2 2 a 75 00 RED _// BLUE 1 a s u a a l \GREEN 1234 Address' S/F, Building B, Anzhilong Indl., Qinghua East Road, Longhua Town, Shenzhen CHINA. 518109