1587335 Drawing Datasheet by TE Connectivity AMP Connectors

w ‘9 (W 4 7 an mm: ‘3 mm mu m :m m w mm ,cc W ersmNs {Q cuwwc-n: N we nmm rs mmnrmu A" "‘5'“ WWW) H\ 00 P I m “WWW O N‘VHH YHV-‘S’ m ' cows: Assw v Vwfim 0? ' Fmrovromm \ (u (N R) 01 /U I"? 1 4 $1 610. @< ]=""><— 6——="" q="" }="" rh}="" w="" u="" 4="" ~3’ref'2=""> I L% HJ ¥3owfzmtk+ @é if E] [_J 4C RLF C 3 L? 30 ®<> ®<> @fi§>> @fii:> ®<> @O ®O 0 % a 0 3% ”9 _> _> :> _> _> "D J D C? K \. QFFFRFKCF D?AW KG ‘09853 FOR )> 3 MFRS‘ONA‘ NFORWAT‘OV P T76167* P3T’GF‘5 R:D r r\ , A \ v ,FC 35 , ‘09833 PDT 9 33 BLALK A]: “AMOSEVZM till”! ,Vzcflcz‘rawms A LHK ,"\, ~44 ' ' j ' ’ ‘ ‘ ‘ ,‘ A Elecmms Ha r sburg‘ PA was 3m “ 0 Y P H { NO NA 1 H M m M GLAM‘ mm "‘m Hmwtff‘ BASE ASSEMBLY ,‘ 53mm Y ‘ m; :3 25 v ' 40 P05 HON \>%7335* @D;GW 32g fi‘5 ammumsm 4 m L ‘ , s u m», L00, WW \0 m mu m A - + mm AL 3wa wrmv , A 2 O O 7 7 a @E 58 (33¢ ' CJSTCME: DRAW NC; ”A" ‘ 5“" 0‘ “()2 W m 5 m xwwuu: }rc/;\J(3\N;Hi JRAWWG