951zzz-25z0-AR-zz Datasheet by 3M

View All Related Products | Download PDF Datasheet
3M Pin Strip Header
2 mm and 2 mm x 2 mm Straight, Surface Mount 951 Series
High temperature dielectric•
“No lead” reflow solder compatible•
Maximizes use of PC board space•
End stackable feature•
Mates with boardmount and wiremount products•
See Regulatory Information Appendix for chemical •
compliance information
TS-2157-D
Sheet 1 of 2
Physical
Insulation
Material: High Temperature Thermo plastic
Flammability: UL 94V-0
Color: Black
Contact
Material: Copper Alloy
Plating
Underplating: 1.25–2.5 µm [100 µ"] Nickel
Wiping Area: 0.25 µm [10 µ"] Gold
Solder Tail Area: 1–3 µm [40–118 µ"] Matte Tin
Electrical
Current Rating: 1 A
Insulation Resistance: > 5 x 108 Ohm at 100 VDC
Withstanding Voltage: 1000 VDC
Transition Resistance: 20 mOhm
Environmental
Temperature Range: -25 °C to +105 °C
Processing Temperature: max. 260 °C (Profile per J-STD-020C)
Moisture Sensitivity Level: 1 (per J-STD-020C)
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
Date Modified: April 24, 2009
UL File No.: E68080
3M Pin Strip Header
2 mm and 2 mm x 2 mm Straight, Surface Mount 951 Series
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
Ordering Information
TS-2157-D
Sheet 2 of 2
951XXX 25X0 AR XX
Rows:
1 = 1 Row
2 = 2 Row
Contact Quantity:
03–40 Pins / 1 Row
04–80 Pins / 2 Row
Mounting Style:
2 = Surface Mount,
Straight
Board Location Features:
3 = 1 Row / Pin 1 Left
2 = 2 Row / none
5 = 2 Row / with Loc. Posts
(8–14 Contacts)
Plating:
AR = Selective Au 0.25 µm / Sn
Ref Appendix E1 & C1
Packaging:
TP = Tube
PT = Tube with Pad
PR = Tape & Reel with Pad
Note: Pad options
1 Row – 4 to 40 pos.
2 Row – 8 to 80 pos.
Tolerance Unless Noted [mm]
Nominal Size 0.5–3 3–6 6–30 30–120
Linear Dim +/- 0.1 +/- 0.1 +/- 0.2 +/- 0.3
Radii +/- 0.2 +/- 0.5 +/- 1 +/- 1
n = No. of Contacts
PCB-LayoutPCB-Layout
Tape & Reel Option
9511xx-2530
(1 Row) Contact
Quantity
4–6 7–9 10–15 16–20 21–27 28–36 37–40
9512xx-25x0
(2 Row) 8–14 16–20 22–30 32–42 44–58 60–74 76–80
Tape Width
[mm] 24 32 44 56 72 88 104
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC, as amended by EU Commission Decision 2005/717/EC, as amended by
EU Court of Justice Decision 2008/C 116/04
This product contains decaBDE in the insulating material in excess of the maximum concentration allowed for finished
products subject to EU RoHS that are placed on the EU market after June 30, 2008.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.product Warranty stated below.
RIA-2217A-E
Fé’uflFfifififimfifiiififiqgmfifig Name and Content of HaLardous Substances or Elements $114445“ fifififimfififimfi (Hazardous SubsLances or Elements) (Part or Component Mme) $(Pb) 71 (Hg) m‘ (Cd) mm > gifififlt‘s (FEB) m #M (PBDE) fifi?’b§‘§(cnntact plating) >< o="" 0="" o="" o="" o="" o;="" emi345wfi'fiiwfiefléfifimfihflfifiwl‘msimesl/ti136372006="" ummmummw="" |~.="" (tndmates="" chm="" [his="" hamrdnus="" suhslfinnc="" contained="" m="" all="" or="" the="" homogeneous="" materials="" for="" this="" si/t1136372006.="" )="" hart="" 15="" below="" the="" limit="" rcauncman="" m="" x:="" fimiififiéfiwfiji/‘mfirxafifimfi="" 1mmwfinfx‘mmnsynmayzooe="" trvememffieekd="" (indicates="" that.="" (ms="" hazardous="" substance="" conlaincd="" in="" at="" least="" one="" of="" the="" homokencous="" mammals="" used="" for="" this="" pen="" is="" above="" lhl‘="" limit="" mquirumont="" m="" sj/tl="" 1516372006,)="">
Appendix E5: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in excess of the maximum concentration value allowed but is compliant by exemption under
Item 6 of the Annex to the Directive.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that the
product or part does not contain any of the following substances in excess of the following maximum concentration values in any
homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or polybrominated
diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3Ms entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for Certain
Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
RIA-2217A-E
Vfifllfififififlfigfiimzwgmfi Name and Comem of Hazardous Substances or Elements gumzm fifififimlfinkii (Hazardous Substances or Elements) «mm M Componen‘ VJme) «(mm ,k ”‘19) m ma) mm mm» twm (mm 12% 1M5 «mm» ”amwal alloy) x O o o o o O: fimfifififi$Mlfifl’15%WWWEJ/‘V‘AMHW‘WVfi‘3MWSI'THSSS 2006 fimmmmagwnv. Alndmmm Hm Hm hemmdnua mlmmme canMued \n a” (M 11m homogeneous mummy: m m: pm 1,: below m Yum: mun-mm m SJ/Tllssarznm > x. ézq’uifimrwmmfiwjmmmm mmmrhmMlmcmymaa one mmtxmnhm. (mmmes mm mm hmmom summon (”Mann-vi m M mm m or m hunmgb-nanux mmul hm- Na my um Mm H mm mm mm mum-mam m iJ/nnmrznoa >
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of 90 days from the time of purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty
period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where
prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the
legal theory asserted.
Please recycle. Printed in USA.
© 3M 2008. All rights reserved.
RIA-2217A-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.
Appendix C3: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.

Products related to this Datasheet

CONN HEADER SMD 44POS 2MM
Available Quantity: 126
Unit Price: 8.21
CONN HEADER SMD 30POS 2MM
Available Quantity: 83
Unit Price: 5.6
CONN HEADER SMD 12POS 2MM
Available Quantity: 55
Unit Price: 2.39
CONN HEADER SMD 14POS 2MM
Available Quantity: 52
Unit Price: 2.82
CONN HEADER SMD 26POS 2MM
Available Quantity: 49
Unit Price: 4.86
CONN HEADER SMD 40POS 2MM
Available Quantity: 1
Unit Price: 7.43
CONN HEADER SMD 14POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 14POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 15POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 16POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 16POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 16POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 17POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 17POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 17POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 22POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 22POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 23POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 23POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 23POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 24POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 24POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 24POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 29POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 29POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 29POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 30POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 30POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 30POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 31POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 31POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 31POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 32POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 32POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 32POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 33POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 33POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 33POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 39POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 39POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 39POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 40POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 40POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 4POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 6POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 8POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 8POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 8POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 8POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 8POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 10POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 10POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 10POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 10POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 10POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 12POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 12POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 12POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 12POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 12POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 14POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 14POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 14POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 14POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 14POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 28POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 28POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 28POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 30POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 30POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 32POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 32POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 32POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 34POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 34POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 64POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 66POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 66POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 66POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 68POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 68POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 68POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 70POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 70POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 70POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 72POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 72POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 72POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 8POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 10POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 20POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 22POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 24POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 34POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 50POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 60POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 80POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 4POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER SMD 5POS 2MM
Available Quantity: 0
Unit Price: 0