MICROFJ-SMA-40035-GEVB Datasheet by onsemi

View All Related Products | Download PDF Datasheet
mum. w MICROFJ-SMA-4003S-GEVB: MicroFJ-4003S-TSV mounted onto a PCB with three SMA connectors (No active
MICROFJ-SMA-40035-GEVB: MicroFJ-40035-TSV
mounted onto a PCB with three SMA connectors (No active
electronics)
The MicroFJ-SMA is a printed circuit board (PCB) that can facilitate the evaluation of the J-Series sensors. The
board has three female SMA connectors for connecting the bias voltage, the standard output from the anode
and the fast output signal. The output signals can be connected directly to a 50W-terminated oscilloscope for
viewing. The biasing and output signal tracks are laid out in such a way as to preserve the fast timing characteristics
of the sensor.
The MicroFJ-SMA is recommended for users who require a plug-and-play set-up to quickly evaluate J-Series TSV
sensors with optimum timing performance. The board also allows the standard output from the anode to be
observed at the same time as the fast output. The outputs can be connected directly to the oscilloscope or
measurement device, but external preamplification may be required to boost the signal. The table below lists the
SMA board connections. The SMA board electrical schematics are available to download in the TSV Board Reference
Design document.
Output: Function:
Vbias Positive bias input (cathode)
Fout Fast output
Sout Standard ouput (anode)
Evaluation/Development Tool Information
Product Status Compliance Short Description Parts Used
MICROFJ-SMA-
40035-GEVB Active
MicroFJ-40035-TSV mounted onto a PCB
with three SMA connectors (No active
electronics)
MICROFJ-40035-TSV-TR , MICROFJ-40035-TSV-TR1
https://www.onsemi.com/PowerSolutions/evalBoard.do?id=MICROFJSMA40035GEVB111618

Products related to this Datasheet

J-SERIES 4MM 35U SMA
Available Quantity: 0
Unit Price: 441.77