TSW Family Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
TSW—Family l@ @x @x ® IRoI-Ism» TSVII-SERIES Suggested PCB Lzyuul Acluzlur Dpliuns : a o o c : a _ o o 2 5 main! 5 J oosaho] 3 M7 5 025555] 3 CHER“! ‘ L M “56.55, mm L mzzpu‘ ‘ u m [a 3] umam} Recessed fl DMZRBS] 03mm} 015mm TSAMW-SERIES Suggested PCB Lzyuul Dpfions o 157 [a an] m@ .ngynljflfl —7* Im —4 ,‘Lw x oowlwzs] 55%? s "a 7 i new” "We fl WA ::;: W \ Mummy 5 S t E D DIS 0] Eg 0177H551 999° 31; 0297(7551 mm [511! TSMW-SERIES and TSJW- SERIES ”2‘“ ‘5 1‘ Suggested Pca Layam Terminal Options Actuator omians H’i m ' El Cl C m 7 El 2” nzealeal e e f g g ozsalsa (333:: :7 % ”m“ ‘2 :7 g g ammo] “mural *in |:| ; g § § amp 0] L D115 an — — 7 7 #r—w g g naaalas] REEL R-mm n as: [2 a] 0354 [a ul ‘ onzlzafil DDDDD - DUDE - EDD - D - DD
J-Bend
TSW-Family Standard
PCB Mount
Water
Protection Tape
and Reel
Surface
Mount
EXAMPLE PART NUMBERS:
TSM9W-3.1C-160-TR 3.1mm
9.0mm Gull Wing SMT, Crimped Actuator
TSJW-3.1C-160-TR 3.1mm
J-Bend SMT, Crimped Actuator
Actuator Height Actuation
Series (X Dimension) Force Options Packaging
TSW - Through Hole, Washable For TSW, TSMW, For TSW, TSMW, For TSW, TSMW, For TSW Series:
TSAMW - Right Angle SMT, Washable and TSJW Series: and TSJW Series: and TSJW Series: B - Tube
TSM9W - Gull Wing SMT, Washable 2.3R - Recessed 160 - 160gf (*) None
TSJW - J-Bend SMT, Washable 3.1C - Crimped 180 - 180gf (**) For TSM9W and
3.1CG - Crimped, Grounded 260 - 260gf For TSAMW Series: TSJW Series:
3.5 360 - 360gf U - Not Supported B - Tube
3.8 S - Supported TR - Tape and Reel
4.5 For TSAMW Series:
5.2 180 - 180gf For TSAMW Series:
260 - 260gf None - Bulk
For TSAMW Series: TR - Tape and Reel
0.0
0.8
1.0
2.35
3.3
FEATURES:
• Washable
• Reliable and Economical
• Tube or Tape and Reel Packaging
SPECIFICATIONS:
RATING: 50mA 12VDC
TEMPERATURE: -20°C to 70°C (Operating)
-30°C to 80°C (Storage)
ELECTRICAL LIFE: For Silicone Actuators:
500,000 Cycles
For Crimped and Recessed:
100,000 Cycles
CONTACT RESISTANCE: 100m Max. at 5VDC
INSULATION RESISTANCE: 100M Min. at 500VDC
DIELECTRIC STRENGTH: 250VAC for 1 Minute
VIBRATION TEST: MIL-STD-202 METHOD 201A
SHOCK TEST: MIL-STD-202 METHOD 213B
OPERATION FORCE: Varies
MATERIALS:
BASE: Polyamide 6/6, UL94 V-0
COVER: Stainless Steel
Tin Plated Steel
ACTUATOR: Silicone Rubber
Polyamide 6/6, UL94 V-0
Nickel Plated Brass
CONTACTS: Silver Plated Phosphor Bronze
Stainless Steel
TERMINALS: Silver Plated Brass
TSW-3.8-180-B
TSAMW-3.3-260-S-TR
TSM9W-3.1CG-160-TR
TSM9W-5.2-260-TR
TSM9W-2.3R-160-TR
Notes:
* = Available with 2.3R, 3.1C, and 3.1CG Actuators Only.
** = Available with 3.5, 3.8, 4.5, and 5.2 Actuators Only.
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
P.O. Box 25110 • Portland, OR 97298 USA • www.lambind.com
52
Ph: 503-297-8878 • Fax: 503-297-8879
LAMB
INDUSTRIES
TACTILE

Products related to this Datasheet

SWITCH TACTILE
Available Quantity: 2,060
Unit Price: 1.31
SWITCH TACTILE
Available Quantity: 1,800
Unit Price: 1.03
SWITCH TACTILE
Available Quantity: 544
Unit Price: 1.03
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.61596
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.64541
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.64541
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.64541
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.6724
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.64541
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.6724
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.6724
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.70185
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.51961
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.54866
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.56383
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.65277
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.54866
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0.54866
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0
SWITCH TACTILE
Available Quantity: 0
Unit Price: 0